Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G50US60H | onsemi | 250W 50A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190020 | PM-7-GA | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.46nF@30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S14N36G3VLT | onsemi | 100W 18A 390V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191160 | I2PAK(TO-262) | Bag-packed | 100W | -40℃~+175℃@(Tj) | 18A | 390V | - | - | 2.2V@5V,14A | 7us | - | 24nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PSH71KDPBF | Infineon Technologies | 350W 78A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193346 | TO-274AA | Bag-packed | 350W | -55℃~+150℃@(Tj) | 78A | 1.2kV | - | - | 3.9V@15V,42A | 230ns | 67ns | 410nC | 5.68mJ | 107ns | 3.23mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP15N60RUFTU | onsemi | TO-220-3 IGBT Transistors / Modules ROHS | C3193416 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4610DPBF | Infineon Technologies | 77W 16A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193536 | TO-220AB | Tube-packed | 77W | -40℃~+175℃@(Tj) | 16A | 600V | - | - | - | - | - | - | 0.056mJ | 74ns | 0.122mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG6B330UDPBF | Infineon Technologies | 160W 70A 330V TO-220AB IGBT Transistors / Modules ROHS | C3193541 | TO-220AB | Bag-packed | 160W | -40℃~+150℃@(Tj) | 70A | 330V | - | - | 2.76V@15V,120A | 176ns | 47ns | 85nC | - | 60ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P50N120KD-EPBF | Infineon Technologies | 350W 80A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193836 | TO-247AD | Bag-packed | 350W | -40℃~+150℃@(Tj) | 80A | 1.2kV | - | - | 2V@15V,35A | 190ns | 35ns | 315nC | 2.3mJ | 170ns | 1.9mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD2N40L | onsemi | 29W 7A 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193936 | TO-252(DPAK) | Tape & Reel (TR) | 29W | -40℃~+150℃@(Tj) | 7A | 400V | - | - | 1.6V@2.4V,2.5A | 650ns | 47ns | 11nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HGTD3N60C3S9A | onsemi | 33W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193941 | TO-252(DPAK) | Tape & Reel (TR) | 33W | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | - | - | 10.8nC | 0.085mJ | - | 0.245mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G100US60L | onsemi | 400W 100A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190016 | PM-7-GA | Bag-packed | 400W | -40℃~+150℃@(Tj) | 100A | 600V | 10.84nF@30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4715DPBF | Infineon Technologies | 100W 21A 650V D2PAK IGBT Transistors / Modules ROHS | C3190486 | D2PAK | Tube-packed | 100W | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 100ns | 30ns | 30nC | 0.2mJ | 86ns | 0.09mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PSH73K10PBF | Infineon Technologies | 1.15W 220A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193352 | TO-274AA | Bag-packed | 1.15W | - | 220A | 1.2kV | - | - | 2.3V@15V,75A | 267ns | 63ns | 360nC | 7.7mJ | - | 4.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP20B120U-EP | Infineon Technologies | 300W 40A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193792 | TO-247AD | Bag-packed | 300W | - | 40A | 1.2kV | - | NPT (non-penetrating type) | 4.85V@15V,40A | - | - | 169nC | 0.85mJ | - | 0.425mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4620D-EPBF | Infineon Technologies | 140W 32A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193817 | TO-247AD | Tube-packed | 140W | -40℃~+175℃@(Tj) | 32A | 600V | - | - | 1.85V@15V,12A | 83ns | 31ns | 25nC | 0.075mJ | 68ns | 0.225mJ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SGR15N40LTF | onsemi | 45W 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193937 | TO-252(DPAK) | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | - | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA180N30DTU | onsemi | 480W 180A 300V TO-3P IGBT Transistors / Modules ROHS | C3194112 | TO-3P | Tube-packed | 480W | -55℃~+150℃@(Tj) | 180A | 300V | - | - | 1.4V@15V,40A | - | - | 185nC | - | 21ns | - | ||
| Min: 1 Mult: 1 | 0 | F4250R17MP4B11BPSA2 | Infineon Technologies | 370A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190359 | - | Tray | - | -40℃~+150℃@(Tj) | 370A | 1.7kV | 21nF@25V | FS(Field Stop) | 2.3V@15V,250A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N36G3VL | onsemi | 150W 37.7A 395V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191164 | I2PAK(TO-262) | Tube-packed | 150W | -40℃~+175℃@(Tj) | 37.7A | 395V | - | - | 1.9V@5V,20A | 15us | - | 28.7nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGIB4630DPBF | Infineon Technologies | 206W 47A 600V NPT (non-penetrating type) TO-220 IGBT Transistors / Modules ROHS | C3191614 | TO-220 | Tube-packed | 206W | -40℃~+175℃@(Tj) | 47A | 600V | - | NPT (non-penetrating type) | 1.95V@15V,18A | 105ns | 40ns | 35nC | 0.095mJ | 100ns | 0.35mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4715DPBF | Infineon Technologies | 100W 21A 650V TO-220AB IGBT Transistors / Modules ROHS | C3193530 | TO-220AB | Tube-packed | 100W | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 100ns | 30ns | 30nC | 0.2mJ | - | 0.09mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N30TDTU | onsemi | 44.6W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193575 | TO-220F-3 | Tube-packed | 44.6W | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,10A | 130ns | 22ns | 65nC | - | 22ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4078DPBF | Infineon Technologies | 278W 74A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193730 | TO-247AC | Bag-packed | 278W | -55℃~+175℃@(Tj) | 74A | 600V | - | - | 2.2V@15V,50A | 116ns | - | 92nC | - | - | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | ISL9V5036S3 | onsemi | 250W 46A 390V TO-262AA IGBT Transistors / Modules ROHS | C3193985 | TO-262AA | Tube-packed | 250W | - | 46A | 390V | - | - | 1.6V@4V,10A | 10.8us | - | 32nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA90N30TU | onsemi | 219W 90A 300V TO-3P IGBT Transistors / Modules ROHS | C3194110 | TO-3P | Tube-packed | 219W | -55℃~+150℃@(Tj) | 90A | 300V | - | - | 1.4V@15V,20A | - | - | 87nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP40N60UFTU | onsemi | 160W 40A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193414 | TO-220-3 | Tube-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.6V@15V,20A | 65ns | 15ns | 97nC | 0.16mJ | - | 0.2mJ |