Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYH30N120B4 | Littelfuse/IXYS | 500W 100A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193669 | TO-247(IXYH) | Tube-packed | 245ns | 500W | 20ns | -55℃~+175℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | 58nC | 60ns | 2.6mJ | 4.4mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GS60BRDQ2G | Microchip Tech | 415W 93A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193674 | TO-247-3 | Tube-packed | 225ns | 415W | 16ns | -55℃~+150℃@(Tj) | 93A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | 235nC | 25ns | 0.755mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW75H65DFB2-4 | STMicroelectronics | 357W 115A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193699 | TO-247-4 | Tube-packed | 121ns | 357W | 22ns | -55℃~+175℃@(Tj) | 115A | 650V | - | FS(Field Stop) | 2V@15V,75A | 207nC | 88ns | 0.766mJ | 0.992mJ | ||
| Min: 1 Mult: 1 | 0 | RJH60F6BDPQ-A0#T0 | RENESAS | 297.6W 85A 600V TO-247A IGBT Transistors / Modules ROHS | C3193704 | TO-247A | Tube-packed | 131ns | 297.6W | 58ns | - | 85A | 600V | - | - | 1.75V@15V,45A | - | 25ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50FD-EPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193714 | TO-247AC | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | 50ns | 2.4mJ | 1.5mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4640PBF | Infineon Technologies | 250W 65A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193734 | TO-247AC | Bag-packed | 105ns | 250W | 40ns | -40℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | - | 0.6mJ | 0.1mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP35B60PD-E | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193749 | TO-247AC | Bag-packed | - | 308W | - | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 42ns | 0.215mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4790PBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193764 | TO-247AC | Tube-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | - | 2.2mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH44K10D-EPBF | Infineon Technologies | 320W 70A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193814 | TO-247AD | Bag-packed | 315ns | 320W | 75ns | -40℃~+150℃@(Tj) | 70A | 1.2kV | - | - | 2.4V@15V,25A | 200nC | 130ns | 1.3mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4263-EPBF | Infineon Technologies | 300W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193824 | TO-247AD | Bag-packed | - | 300W | - | -40℃~+175℃@(Tj) | 90A | 650V | - | - | - | - | - | 1mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC13 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193854 | TO-247G | Tube-packed | 94ns | 174W | 27ns | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC11 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193884 | TO-247N | Tube-packed | - | 277W | - | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DHRC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193919 | TO-247N | Tube-packed | 140ns | 395W | 37ns | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 67nC | 182ns | 1.65mJ | 1.4mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGR6N60UFTM | onsemi | 30W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193944 | TO-252(DPAK) | Tape & Reel (TR) | - | 30W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | - | - | - | - | 0.025mJ | 0.057mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S14N41G3VLS | onsemi | 136W 25A 445V TO-263AB IGBT Transistors / Modules ROHS | C3194029 | TO-263AB | Bag-packed | - | 136W | - | -55℃~+175℃@(Tj) | 25A | 445V | - | - | - | 26nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120LG | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-264-3 IGBT Transistors / Modules ROHS | C3194054 | TO-264-3 | Tube-packed | 620ns | 833W | 60ns | -55℃~+150℃@(Tj) | 200A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,75A | 425nC | - | 11.4mJ | 8.62mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40 | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194089 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH1CV6DPK-00#T0 | RENESAS | 290W 60A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194099 | TO-3P | Tube-packed | 125ns | 290W | 46ns | - | 60A | 1.2kV | - | - | 2.6V@15V,30A | 105nC | 180ns | 1.7mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7B3BOMA1 | Infineon Technologies | 20mW 10A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190225 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 10A | 1.2kV | 1.89nF@25V | FS(Field Stop) | 1.6V@15V,10A(Typ) | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12W2T7BPSA1 | Infineon Technologies | 20mW 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190235 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 65A | 1.2kV | 15.1nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L100R07W3S5B11BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190250 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 70A | 650V | 7.1nF@25V | FS(Field Stop) | 1.38V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R07N2E4BPSA1 | Infineon Technologies | 250W 75A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190265 | - | Tray | - | 250W | - | -40℃~+150℃@(Tj) | 75A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R07N2E4BPSA1 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190305 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4B73BPSA2 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190335 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME4B11BPSA2 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190345 | - | Tray | - | 2.25kW | - | -40℃~+150℃@(Tj) | 675A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - |