Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGIB4630DPBF | Infineon Technologies | 206W 47A 600V NPT (non-penetrating type) TO-220 IGBT Transistors / Modules ROHS | C3191614 | TO-220 | Tube-packed | 105ns | 206W | 40ns | -40℃~+175℃@(Tj) | 47A | 600V | - | NPT (non-penetrating type) | 1.95V@15V,18A | 35nC | 100ns | 0.35mJ | 0.095mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IGP20N65F5XKSA1 | Infineon Technologies | 125W 42A 650V TO-220-3 IGBT Transistors / Modules ROHS | C3191619 | TO-220-3 | Tube-packed | 165ns | 125W | 20ns | -40℃~+175℃@(Tj) | 42A | 650V | - | - | 2.1V@15V,20A | 48nC | - | 0.06mJ | 0.16mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGP50N60TXKSA1 | Infineon Technologies | 333W 100A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C3191624 | TO-220-3 | Tube-packed | 299ns | 333W | 26ns | -40℃~+175℃@(Tj) | 100A | 600V | - | FS(Field Stop) | 2V@15V,50A | 310nC | - | 2.6mJ | 2.6mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW50N65H5AXKSA1 | Infineon Technologies | 270W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191659 | TO-247-3 | Tube-packed | 173ns | 270W | 21ns | -40℃~+175℃@(Tj) | 80A | 650V | - | - | 2.1V@15V,50A | 116nC | - | 0.16mJ | 0.45mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW30N65NL5 | Infineon Technologies | 227W 85A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191669 | TO-247-3 | Bag-packed | - | 227W | - | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | 59ns | 1.35mJ | 0.56mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IHW15N120R3FKSA1 | Infineon Technologies | 254W 30A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191699 | TO-247-3-1 | Tube-packed | 300ns | 254W | - | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | - | 1.7V@15V,15A | 165nC | - | 0.7mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW08T120FKSA1 | Infineon Technologies | 70W 16A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191714 | TO-247-3-1 | Tube-packed | 450ns | 70W | 40ns | -40℃~+150℃@(Tj) | 16A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.2V@15V,8A | 53nC | 80ns | 1.37mJ | 1.37mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA50N65SS5XKSA1 | Infineon Technologies | 274W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191749 | TO-247-4 | Tube-packed | 140ns | 274W | 19ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | 110nC | - | 0.52mJ | 0.23mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD06N65T6ARMA1 | Infineon Technologies | 31W 9A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191759 | TO-252-3 | Tape & Reel (TR) | 35ns | 31W | 15ns | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 1.9V@15V,3A | 13.7nC | - | 0.03mJ | 0.06mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD15N60RBTMA1 | Infineon Technologies | 250W 30A 600V TO-252 IGBT Transistors / Modules ROHS | C3191769 | TO-252 | Tape & Reel (TR) | - | 250W | - | -40℃~+175℃@(Tj) | 30A | 600V | - | - | - | - | 110ns | - | 0.9mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGSL15B60KDPBF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-262-3 IGBT Transistors / Modules ROHS | C3191774 | TO-262-3 | Bag-packed | 184ns | 208W | 34ns | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 56nC | 92ns | 0.34mJ | 0.22mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IKB15N60TATMA1 | Infineon Technologies | 130W 30A 600V FS(Field Stop) TO-263 IGBT Transistors / Modules ROHS | C3191794 | TO-263 | Tape & Reel (TR) | - | 130W | - | -40℃~+175℃@(Tj) | 30A | 600V | - | FS(Field Stop) | - | - | 34ns | - | 0.57mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N3T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171239 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4HOSA2 | Infineon Technologies | 15.5kW 2.4kA 1.7kV IGBT Transistors / Modules ROHS | C3171474 | - | Tray | - | 15.5kW | - | -40℃~+150℃@(Tj) | 2.4kA | 1.7kV | 195nF@25V | - | 2.25V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG34N100E2 | HARRIS | 208W 55A 1kV TO-247 IGBT Transistors / Modules ROHS | C3193620 | TO-247 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 55A | 1kV | - | - | 3.3V@15V,34A | 240nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GT60BRG | Microchip Tech | 345W 80A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193675 | TO-247-3 | Tube-packed | 124ns | 345W | 12ns | -55℃~+150℃@(Tj) | 80A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,40A | 200nC | - | 0.828mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHW40N120R5XKSA1 | Infineon Technologies | 394W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191687 | TO-247-3 | Tube-packed | 420ns | 394W | - | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 1.85V@15V,40A | 310nC | - | 1.6mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW40N60DH3EXKSA1 | Infineon Technologies | 111W 34A 600V FS(Field Stop) TO-247-3-AI IGBT Transistors / Modules ROHS | C3191737 | TO-247-3-AI | Tube-packed | 144ns | 111W | 18ns | -40℃~+175℃@(Tj) | 34A | 600V | - | FS(Field Stop) | 2.7V@15V,30A | 107nC | 72ns | 0.36mJ | 0.87mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD06N60RATMA1 | Infineon Technologies | 100W 12A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191762 | TO-252-3 | Tape & Reel (TR) | 127ns | 100W | 12ns | -40℃~+175℃@(Tj) | 12A | 600V | - | FS(Field Stop) | 2.1V@15V,6A | 48nC | 68ns | 0.22mJ | 0.11mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIGB50N65F5ATMA1 | Infineon Technologies | 50A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191802 | TO-263 | Tape & Reel (TR) | - | - | - | - | 50A | 650V | - | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS6B60KPBF | Infineon Technologies | 90W 13A 600V TO-263 IGBT Transistors / Modules ROHS | C3191807 | TO-263 | Bag-packed | 215ns | 90W | 25ns | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.2V@15V,5A | 18.2nC | - | 0.135mJ | 0.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60B3S | HARRIS | 33.3W 7A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194033 | TO-263AB | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 16ns | 0.088mJ | 0.066mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120B4HV | Littelfuse/IXYS | 375W 76A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194038 | TO-263HV | Tube-packed | 200ns | 375W | 15ns | -55℃~+175℃@(Tj) | 76A | 1.2kV | - | PT (Through Type) | 2.1V@15V,20A | 44nC | 47ns | 1.6mJ | 3.9mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXA20I1200PZ-TRL | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194043 | TO-263HV | Tape & Reel (TR) | 230ns | 165W | 48ns | - | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | 47nC | - | 1.7mJ | 1.6mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194048 | TO-264 | Tube-packed | 590ns | 1.5kW | 52ns | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | PT (Through Type) | 1.7V@15V,140A | 420nC | 47ns | 12mJ | 4.9mJ | - | - |