Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA180N30DTU | onsemi | 480W 180A 300V TO-3P IGBT Transistors / Modules ROHS | C3194112 | TO-3P | Tube-packed | 480W | -55℃~+150℃@(Tj) | 180A | 300V | - | - | 1.4V@15V,40A | 185nC | 21ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMS7G20US60S | onsemi | 89W 20A 600V PM-25-AA IGBT Transistors / Modules ROHS | C3188855 | PM-25-AA | Box-packed | 89W | -40℃~+150℃@(Tj) | 20A | 600V | 1.277nF@30V | - | 2.7V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F4250R17MP4B11BPSA2 | Infineon Technologies | 370A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190359 | - | Tray | - | -40℃~+150℃@(Tj) | 370A | 1.7kV | 21nF@25V | FS(Field Stop) | 2.3V@15V,250A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N36G3VL | onsemi | 150W 37.7A 395V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191164 | I2PAK(TO-262) | Tube-packed | 150W | -40℃~+175℃@(Tj) | 37.7A | 395V | - | - | 1.9V@5V,20A | 28.7nC | - | - | 15us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGIB4630DPBF | Infineon Technologies | 206W 47A 600V NPT (non-penetrating type) TO-220 IGBT Transistors / Modules ROHS | C3191614 | TO-220 | Tube-packed | 206W | -40℃~+175℃@(Tj) | 47A | 600V | - | NPT (non-penetrating type) | 1.95V@15V,18A | 35nC | 100ns | 0.095mJ | 105ns | 40ns | 0.35mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGP20N6S2 | onsemi | 125W 28A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193425 | TO-220-3 | Tube-packed | 125W | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,7A | 30nC | - | 0.025mJ | 87ns | 7.7ns | 0.058mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4715DPBF | Infineon Technologies | 100W 21A 650V TO-220AB IGBT Transistors / Modules ROHS | C3193530 | TO-220AB | Tube-packed | 100W | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 30nC | - | 0.2mJ | 100ns | 30ns | 0.09mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N30TDTU | onsemi | 44.6W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193575 | TO-220F-3 | Tube-packed | 44.6W | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,10A | 65nC | 22ns | - | 130ns | 22ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4078DPBF | Infineon Technologies | 278W 74A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193730 | TO-247AC | Bag-packed | 278W | -55℃~+175℃@(Tj) | 74A | 600V | - | - | 2.2V@15V,50A | 92nC | - | - | 116ns | - | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | ISL9V5036S3 | onsemi | 250W 46A 390V TO-262AA IGBT Transistors / Modules ROHS | C3193985 | TO-262AA | Tube-packed | 250W | - | 46A | 390V | - | - | 1.6V@4V,10A | 32nC | - | - | 10.8us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IRGS14C40LTRLP | Infineon Technologies | 125W 20A 430V TO-263AB IGBT Transistors / Modules ROHS | C3194025 | TO-263AB | Tape & Reel (TR) | 125W | - | 20A | 430V | - | - | 1.75V@5V,14A | 27nC | - | - | 6us | 900ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA90N30TU | onsemi | 219W 90A 300V TO-3P IGBT Transistors / Modules ROHS | C3194110 | TO-3P | Tube-packed | 219W | -55℃~+150℃@(Tj) | 90A | 300V | - | - | 1.4V@15V,20A | 87nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4615DPBF | Infineon Technologies | 99W 23A 600V TO-263-3 IGBT Transistors / Modules ROHS | C3190488 | TO-263-3 | Tube-packed | 99W | -40℃~+175℃@(Tj) | 23A | 600V | - | - | 1.85V@15V,8A | 19nC | 60ns | 0.07mJ | 95ns | 30ns | 0.145mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC10SD-SPBF | Infineon Technologies | 38W 14A 600V D2PAK IGBT Transistors / Modules ROHS | C3190503 | D2PAK | Bag-packed | 38W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 1.8V@15V,8A | 15nC | 28ns | 0.31mJ | 815ns | 76ns | 3.28mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4607DTRLPBF | Infineon Technologies | 58W 11A 600V D2PAK IGBT Transistors / Modules ROHS | C3190508 | D2PAK | Bag-packed | 58W | -40℃~+175℃@(Tj) | 11A | 600V | - | - | 2.05V@15V,4A | 9nC | 48ns | 0.14mJ | 120ns | 27ns | 0.062mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| SGW23N60UFDTM | onsemi | 100W 23A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190538 | D2PAK(TO-263) | Tape & Reel (TR) | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.6V@15V,12A | 49nC | 60ns | 0.115mJ | 60ns | 17ns | 0.135mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP7G75US60 | onsemi | 310W 75A 600V IGBT Transistors / Modules ROHS | C3190898 | - | Tube-packed | 310W | -40℃~+125℃@(Tj) | 75A | 600V | 4.515nF@30V | - | 2.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP40N60UFTU | onsemi | 160W 40A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193414 | TO-220-3 | Tube-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.6V@15V,20A | 97nC | - | 0.16mJ | 65ns | 15ns | 0.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGS13N60UFDTU | onsemi | 45W 13A 600V TO-220F-3 IGBT Transistors / Modules ROHS | C3193579 | TO-220F-3 | Tube-packed | 45W | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.6V@15V,6.5A | 25nC | 55ns | 0.085mJ | 70ns | 20ns | 0.095mJ | ||
| Min: 1 Mult: 1 | 0 | FGH20N6S2 | onsemi | 125W 28A 600V TO-247 IGBT Transistors / Modules ROHS | C3193609 | TO-247 | Tube-packed | 125W | -55℃~+150℃@(Tj) | 28A | 600V | - | - | - | - | - | 0.025mJ | - | - | 0.058mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50FD-EPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193714 | TO-247AC | Tube-packed | 200W | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | 50ns | 1.5mJ | - | - | 2.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4790PBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193764 | TO-247AC | Tube-packed | 455W | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | - | 2.5mJ | - | - | 2.2mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGR6N60UFTM | onsemi | 30W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193944 | TO-252(DPAK) | Tape & Reel (TR) | 30W | -55℃~+150℃@(Tj) | 6A | 600V | - | - | - | - | - | 0.057mJ | - | - | 0.025mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G50US60H | onsemi | 250W 50A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190020 | PM-7-GA | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.46nF@30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S14N36G3VLT | onsemi | 100W 18A 390V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191160 | I2PAK(TO-262) | Bag-packed | 100W | -40℃~+175℃@(Tj) | 18A | 390V | - | - | 2.2V@5V,14A | 24nC | - | - | 7us | - | - |