Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3C1NPSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190390 | - | Tray | 2400kW | - | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | 3.1V@15V,1.5kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P3BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190400 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4056DPBF | Infineon Technologies | 140W 24A 600V D2PAK IGBT Transistors / Modules ROHS | C3190505 | D2PAK | Bag-packed | 140W | -55℃~+175℃@(Tj) | 24A | 600V | - | - | - | 68ns | 0.225mJ | 0.075mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRGR3B60KD2TRRP | Infineon Technologies | 52W 7.8A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190800 | DPAK | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 7.8A | 600V | - | NPT (non-penetrating type) | - | 77ns | 0.039mJ | 0.062mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IRG4RC10UTRPBF | Infineon Technologies | 38W 8.5A 600V DPAK IGBT Transistors / Modules ROHS | C3190815 | DPAK | Tape & Reel (TR) | 38W | -55℃~+150℃@(Tj) | 8.5A | 600V | - | - | 2.6V@15V,5A | - | 0.16mJ | 0.08mJ | 116ns | 19ns | 15nC | ||
| Min: 1 Mult: 1 | 0 | MITA300RF1700PTED | Littelfuse/IXYS | 1.39kW 400A 1.7kV IGBT Transistors / Modules ROHS | C3190890 | - | Box-packed | 1.39kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | - | - | 2.45V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3 | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191155 | I2PAK(TO-262) | Bag-packed | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | 2V@15V,12A | - | - | - | - | - | 62nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S14N36G3VLT | onsemi | 100W 18A 390V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191160 | I2PAK(TO-262) | Bag-packed | 100W | -40℃~+175℃@(Tj) | 18A | 390V | - | - | 2.2V@5V,14A | - | - | - | 7us | - | 24nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW90N65ES5XKSA1 | Infineon Technologies | 154W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191580 | HSIP247-3 | Tube-packed | 154W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.75V@15V,75A | 89ns | 0.99mJ | 2.5mJ | 151ns | 42ns | 165nC | ||
| Min: 1 Mult: 1 | 0 | IKP15N65H5XKSA1 | Infineon Technologies | 105W 30A 650V TO-220-3 IGBT Transistors / Modules ROHS | C3191615 | TO-220-3 | Tube-packed | 105W | -40℃~+175℃@(Tj) | 30A | 650V | - | - | 2.1V@15V,15A | 48ns | 0.05mJ | 0.12mJ | 160ns | 17ns | 38nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW20N60H3FKSA1 | Infineon Technologies | 170W 40A 600V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191705 | TO-247-3-1 | Tube-packed | 170W | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | - | 112ns | - | 0.8mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RATMA1 | Infineon Technologies | 75W 8A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191760 | TO-252-3 | Tape & Reel (TR) | 75W | -40℃~+175℃@(Tj) | 8A | 600V | - | FS(Field Stop) | 2.1V@15V,4A | 43ns | 0.15mJ | 0.09mJ | 146ns | 14ns | 27nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191795 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | - | 0.57mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGL25N120RUFTU | onsemi | 270W 40A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C3152928 | TO-264-3(TO-264AA) | Bag-packed | 270W | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | - | - | - | 1.63mJ | 1.6mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG70IF1200NA | Littelfuse/IXYS | 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193023 | SOT-227B | Tube-packed | - | - | 130A | 1.2kV | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA70R1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193033 | SOT-227B | Tube-packed | 350W | - | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | - | 5.5mJ | 4.5mJ | 250ns | 70ns | 190nC | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65C4H1 | Littelfuse/IXYS | 750W 210A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193038 | SOT-227B | Tube-packed | 750W | -55℃~+175℃@(Tj) | 210A | 650V | 3.69nF@25V | PT (Through Type) | 2.35V@15V,110A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGP20N6S2 | onsemi | 125W 28A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193425 | TO-220-3 | Tube-packed | 125W | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,7A | - | 0.058mJ | 0.025mJ | 87ns | 7.7ns | 30nC | ||
| Min: 1 Mult: 1 | 0 | AUIRGB4062D1 | Infineon Technologies | 246W 59A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193520 | TO-220AB | Bag-packed | 246W | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | 102ns | 0.311mJ | 0.532mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTP10N40 | HARRIS | 10A 400V TO-220AB IGBT Transistors / Modules ROHS | C3193540 | TO-220AB | Bag-packed | - | - | 10A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40FPBF | Infineon Technologies | 160W 49A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193545 | TO-220AB | Bag-packed | 160W | -55℃~+150℃@(Tj) | 49A | 600V | - | - | - | - | 1.81mJ | 0.37mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N30TDTU | onsemi | 44.6W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193575 | TO-220F-3 | Tube-packed | 44.6W | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,10A | 22ns | - | - | 130ns | 22ns | 65nC | ||
| Min: 1 Mult: 1 | 0 | STGF20H65DFB2 | STMicroelectronics | 45W 40A 650V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS | C3193585 | TO-220FP | Tube-packed | 45W | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 215ns | 0.214mJ | 0.265mJ | 78.8ns | 16ns | 56nC | ||
| Min: 1 Mult: 1 | 0 | AOK75B60D1 | Alpha & Omega Semicon | 500W 150A 600V TO-247 IGBT Transistors / Modules ROHS | C3193590 | TO-247 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 150A | 600V | - | - | 2.1V@15V,75A | 147ns | 1.3mJ | 3.7mJ | 84ns | 33ns | 118nC | ||
| Min: 1 Mult: 1 | 0 | AOK40B65M3 | Alpha & Omega Semicon | 300W 80A 650V TO-247 IGBT Transistors / Modules ROHS | C3193595 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.45V@15V,40A | 365ns | 0.5mJ | 1.3mJ | 125ns | 40ns | 59nC |