Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170A-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194058 | TO-268 | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 40ns | 0.18mJ | 0.59mJ | ||
| Min: 1 Mult: 1 | 0 | FGA15N120FTDTU | onsemi | 220W 30A 1.2kV FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194108 | TO-3P | Tube-packed | - | 220W | - | -55℃~+150℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | - | - | 575ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG70IF1200NA | Littelfuse/IXYS | 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193023 | SOT-227B | Tube-packed | - | - | - | - | 130A | 1.2kV | - | PT (Through Type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA70R1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193033 | SOT-227B | Tube-packed | 250ns | 350W | 70ns | - | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | 190nC | - | 5.5mJ | 4.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65C4H1 | Littelfuse/IXYS | 750W 210A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193038 | SOT-227B | Tube-packed | - | 750W | - | -55℃~+175℃@(Tj) | 210A | 650V | 3.69nF@25V | PT (Through Type) | 2.35V@15V,110A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N40AD | HARRIS | 20A 400V TO-218 IGBT Transistors / Modules ROHS | C3193365 | TO-218 | Bag-packed | - | - | - | - | 20A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100A4 | Littelfuse/IXYS | 375W 85A 1kV TO-220 IGBT Transistors / Modules ROHS | C3193400 | TO-220 | Tube-packed | - | 375W | - | -55℃~+175℃@(Tj) | 85A | 1kV | - | - | - | - | 47ns | 2.3mJ | 3.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60A4_NL | onsemi | 125W 34A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193420 | TO-220-3 | Bag-packed | 100ns | 125W | 11ns | -55℃~+150℃@(Tj) | 34A | 600V | - | - | 2.7V@15V,7A | 37nC | - | 0.06mJ | 0.055mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGP20N6S2 | onsemi | 125W 28A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193425 | TO-220-3 | Tube-packed | 87ns | 125W | 7.7ns | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,7A | 30nC | - | 0.058mJ | 0.025mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGB4062D1 | Infineon Technologies | 246W 59A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193520 | TO-220AB | Bag-packed | - | 246W | - | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | 102ns | 0.311mJ | 0.532mJ | ||
| Min: 1 Mult: 1 | 0 | IRGB4715DPBF | Infineon Technologies | 100W 21A 650V TO-220AB IGBT Transistors / Modules ROHS | C3193530 | TO-220AB | Tube-packed | 100ns | 100W | 30ns | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 30nC | - | 0.09mJ | 0.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTP10N40 | HARRIS | 10A 400V TO-220AB IGBT Transistors / Modules ROHS | C3193540 | TO-220AB | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40FPBF | Infineon Technologies | 160W 49A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193545 | TO-220AB | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 49A | 600V | - | - | - | - | - | 1.81mJ | 0.37mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N30TDTU | onsemi | 44.6W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193575 | TO-220F-3 | Tube-packed | 130ns | 44.6W | 22ns | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,10A | 65nC | 22ns | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF20H65DFB2 | STMicroelectronics | 45W 40A 650V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS | C3193585 | TO-220FP | Tube-packed | 78.8ns | 45W | 16ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 215ns | 0.214mJ | 0.265mJ | ||
| Min: 1 Mult: 1 | 0 | AOK75B60D1 | Alpha & Omega Semicon | 500W 150A 600V TO-247 IGBT Transistors / Modules ROHS | C3193590 | TO-247 | Tube-packed | 84ns | 500W | 33ns | -55℃~+150℃@(Tj) | 150A | 600V | - | - | 2.1V@15V,75A | 118nC | 147ns | 1.3mJ | 3.7mJ | ||
| Min: 1 Mult: 1 | 0 | AOK40B65M3 | Alpha & Omega Semicon | 300W 80A 650V TO-247 IGBT Transistors / Modules ROHS | C3193595 | TO-247 | Tube-packed | 125ns | 300W | 40ns | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.45V@15V,40A | 59nC | 365ns | 0.5mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | AOK40B60D | Alpha & Omega Semicon | 312.5W 80A 600V TO-247 IGBT Transistors / Modules ROHS | C3193600 | TO-247 | Tube-packed | 77ns | 312.5W | 28ns | -55℃~+150℃@(Tj) | 80A | 600V | - | - | 2.1V@15V,40A | 63.5nC | 138ns | 0.3mJ | 1.72mJ | ||
| Min: 1 Mult: 1 | 0 | APT25GR120B | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C3193605 | TO-247 | Bag-packed | 122ns | 521W | 16ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | 0.427mJ | 0.742mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG32N60E2 | HARRIS | 208W 50A 600V TO-247 IGBT Transistors / Modules ROHS | C3193610 | TO-247 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 50A | 600V | - | - | 2.9V@15V,32A | 265nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N50C1D | HARRIS | 75W 26A 500V TO-247 IGBT Transistors / Modules ROHS | C3193615 | TO-247 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 26A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4 | Littelfuse/IXYS | 625W 160A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193655 | TO-247 | Tube-packed | 120ns | 625W | 38ns | -55℃~+175℃@(Tj) | 160A | 650V | - | PT (Through Type) | 2V@15V,80A | 120nC | - | 1.2mJ | 3.77mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH24N170C | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193665 | TO-247(IXYH) | Tube-packed | 160ns | 500W | 12ns | -55℃~+175℃@(Tj) | 58A | 1.7kV | - | - | 3.8V@15V,20A | 96nC | 30ns | 1.95mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | WG50N65DHWQ | WeEn Semiconductors | 278W 91A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193695 | TO-247-3 | Tube-packed | 163ns | 278W | 66ns | -55℃~+150℃@(Tj) | 91A | 650V | - | FS(Field Stop) | 2V@15V,50A | 160nC | 105ns | 0.6mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50SPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193715 | TO-247AC | Bag-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | - | 8.27mJ | 0.72mJ |