Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PSH71KDPBF | Infineon Technologies | 350W 78A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193346 | TO-274AA | Bag-packed | 230ns | 350W | 67ns | -55℃~+150℃@(Tj) | 78A | 1.2kV | - | - | 3.9V@15V,42A | 410nC | 107ns | 3.23mJ | 5.68mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP15N60RUFTU | onsemi | TO-220-3 IGBT Transistors / Modules ROHS | C3193416 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4610DPBF | Infineon Technologies | 77W 16A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193536 | TO-220AB | Tube-packed | - | 77W | - | -40℃~+175℃@(Tj) | 16A | 600V | - | - | - | - | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG6B330UDPBF | Infineon Technologies | 160W 70A 330V TO-220AB IGBT Transistors / Modules ROHS | C3193541 | TO-220AB | Bag-packed | 176ns | 160W | 47ns | -40℃~+150℃@(Tj) | 70A | 330V | - | - | 2.76V@15V,120A | 85nC | 60ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P50N120KD-EPBF | Infineon Technologies | 350W 80A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193836 | TO-247AD | Bag-packed | 190ns | 350W | 35ns | -40℃~+150℃@(Tj) | 80A | 1.2kV | - | - | 2V@15V,35A | 315nC | 170ns | 1.9mJ | 2.3mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD2N40L | onsemi | 29W 7A 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193936 | TO-252(DPAK) | Tape & Reel (TR) | 650ns | 29W | 47ns | -40℃~+150℃@(Tj) | 7A | 400V | - | - | 1.6V@2.4V,2.5A | 11nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HGTD3N60C3S9A | onsemi | 33W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193941 | TO-252(DPAK) | Tape & Reel (TR) | - | 33W | - | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 10.8nC | - | 0.245mJ | 0.085mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4063DPBF | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C386342 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SNXH160B120L2Q0PG | Analog Devices | IGBT Transistors / Modules ROHS | C20047795 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM50GB120DN2HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6516615 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120B2G | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17434029 | TO-247-3 | Tube-packed | 620ns | 833W | 60ns | -55℃~+150℃@(Tj) | 200A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,75A | 425nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW75H65DFB2-4 | STMicroelectronics | 357W 115A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193699 | TO-247-4 | Tube-packed | 121ns | 357W | 22ns | -55℃~+175℃@(Tj) | 115A | 650V | - | FS(Field Stop) | 2V@15V,75A | 207nC | 88ns | 0.766mJ | 0.992mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA45HF60WDI | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C6829838 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW60H65F | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7373199 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWT20V60DF | STMicroelectronics | 167W 40A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17339339 | TO-3P | Tube-packed | 149ns | 167W | 38ns | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2.2V@15V,20A | 116nC | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGFW40V60DF | STMicroelectronics | 62.5W 80A 600V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C2971103 | TO-3PFM | Tube-packed | 208ns | 62.5W | 52ns | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,40A | 226nC | 41ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW30H65FB | STMicroelectronics | TO-247 IGBT Transistors / Modules ROHS | C2971208 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD20N40LZ | STMicroelectronics | 125W 25A 390V DPAK IGBT Transistors / Modules ROHS | C2971593 | DPAK | Tape & Reel (TR) | 4.3us | 125W | 700ns | -55℃~+175℃@(Tj) | 25A | 390V | - | - | 1.6V@4V,6A | 24nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60KT4 | STMicroelectronics | 125W 35A 600V D2PAK IGBT Transistors / Modules ROHS | C3190524 | D2PAK | Tape & Reel (TR) | 105ns | 125W | 30ns | -55℃~+150℃@(Tj) | 35A | 600V | - | - | 2.75V@15V,12A | 55nC | - | 0.255mJ | 0.165mJ | ||
| Min: 1 Mult: 1 | 0 | STGF20H65DFB2 | STMicroelectronics | 45W 40A 650V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS | C3193585 | TO-220FP | Tube-packed | 78.8ns | 45W | 16ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 215ns | 0.214mJ | 0.265mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17198144 | TO-3P | Tube-packed | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | 53ns | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40H65FB | STMicroelectronics | 283W 80A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17236067 | TO-3P | Tube-packed | 142ns | 283W | 40ns | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.3V@15V,40A | 210nC | - | 363mJ | 498mJ | ||
| Min: 1 Mult: 1 | 0 | STGFW20H65FB | STMicroelectronics | 52W 40A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17275045 | TO-3P-3 | Tube-packed | 139ns | 52W | 30ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2V@15V,20A | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60W | STMicroelectronics | 250W 70A 600V TO-247 IGBT Transistors / Modules ROHS | C17180753 | TO-247 | Tube-packed | 168ns | 250W | 33ns | -55℃~+150℃@(Tj) | 70A | 600V | - | - | 2.5V@15V,30A | 126nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF19NC60WD | STMicroelectronics | 32W 14A 600V TO-220FP IGBT Transistors / Modules ROHS | C17451354 | TO-220FP | Tube-packed | 90ns | 32W | 25ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.5V@15V,12A | 53nC | 31ns | - | - |