Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOK40B60D | Alpha & Omega Semicon | 312.5W 80A 600V TO-247 IGBT Transistors / Modules ROHS | C3193600 | TO-247 | Tube-packed | 77ns | 312.5W | 28ns | -55℃~+150℃@(Tj) | 80A | 600V | - | - | 2.1V@15V,40A | 63.5nC | 138ns | 0.3mJ | 1.72mJ | ||
| Min: 1 Mult: 1 | 0 | APT25GR120B | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C3193605 | TO-247 | Bag-packed | 122ns | 521W | 16ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | 0.427mJ | 0.742mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG32N60E2 | HARRIS | 208W 50A 600V TO-247 IGBT Transistors / Modules ROHS | C3193610 | TO-247 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 50A | 600V | - | - | 2.9V@15V,32A | 265nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N50C1D | HARRIS | 75W 26A 500V TO-247 IGBT Transistors / Modules ROHS | C3193615 | TO-247 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 26A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG34N100E2 | HARRIS | 208W 55A 1kV TO-247 IGBT Transistors / Modules ROHS | C3193620 | TO-247 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 55A | 1kV | - | - | 3.3V@15V,34A | 240nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4 | Littelfuse/IXYS | 625W 160A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193655 | TO-247 | Tube-packed | 120ns | 625W | 38ns | -55℃~+175℃@(Tj) | 160A | 650V | - | PT (Through Type) | 2V@15V,80A | 120nC | - | 1.2mJ | 3.77mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH24N170C | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193665 | TO-247(IXYH) | Tube-packed | 160ns | 500W | 12ns | -55℃~+175℃@(Tj) | 58A | 1.7kV | - | - | 3.8V@15V,20A | 96nC | 30ns | 1.95mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | APT40GT60BRG | Microchip Tech | 345W 80A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193675 | TO-247-3 | Tube-packed | 124ns | 345W | 12ns | -55℃~+150℃@(Tj) | 80A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,40A | 200nC | - | 0.828mJ | - | ||
| Min: 1 Mult: 1 | 0 | IHW40N120R5XKSA1 | Infineon Technologies | 394W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191687 | TO-247-3 | Tube-packed | 420ns | 394W | - | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 1.85V@15V,40A | 310nC | - | 1.6mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW40N60DH3EXKSA1 | Infineon Technologies | 111W 34A 600V FS(Field Stop) TO-247-3-AI IGBT Transistors / Modules ROHS | C3191737 | TO-247-3-AI | Tube-packed | 144ns | 111W | 18ns | -40℃~+175℃@(Tj) | 34A | 600V | - | FS(Field Stop) | 2.7V@15V,30A | 107nC | 72ns | 0.36mJ | 0.87mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD06N60RATMA1 | Infineon Technologies | 100W 12A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191762 | TO-252-3 | Tape & Reel (TR) | 127ns | 100W | 12ns | -40℃~+175℃@(Tj) | 12A | 600V | - | FS(Field Stop) | 2.1V@15V,6A | 48nC | 68ns | 0.22mJ | 0.11mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIGB50N65F5ATMA1 | Infineon Technologies | 50A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191802 | TO-263 | Tape & Reel (TR) | - | - | - | - | 50A | 650V | - | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS6B60KPBF | Infineon Technologies | 90W 13A 600V TO-263 IGBT Transistors / Modules ROHS | C3191807 | TO-263 | Bag-packed | 215ns | 90W | 25ns | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.2V@15V,5A | 18.2nC | - | 0.135mJ | 0.11mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60B3S | HARRIS | 33.3W 7A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194033 | TO-263AB | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 16ns | 0.088mJ | 0.066mJ | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120B4HV | Littelfuse/IXYS | 375W 76A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194038 | TO-263HV | Tube-packed | 200ns | 375W | 15ns | -55℃~+175℃@(Tj) | 76A | 1.2kV | - | PT (Through Type) | 2.1V@15V,20A | 44nC | 47ns | 1.6mJ | 3.9mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXA20I1200PZ-TRL | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194043 | TO-263HV | Tape & Reel (TR) | 230ns | 165W | 48ns | - | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | 47nC | - | 1.7mJ | 1.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194048 | TO-264 | Tube-packed | 590ns | 1.5kW | 52ns | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | PT (Through Type) | 1.7V@15V,140A | 420nC | 47ns | 12mJ | 4.9mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170A-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194058 | TO-268 | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 40ns | 0.18mJ | 0.59mJ | ||
| Min: 1 Mult: 1 | 0 | FGA15N120FTDTU | onsemi | 220W 30A 1.2kV FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194108 | TO-3P | Tube-packed | - | 220W | - | -55℃~+150℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | - | - | 575ns | - | - | ||
| Min: 1 Mult: 1 | 0 | FS200R12N3T7BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171158 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 200A | 1.2kV | 40.3nF@25V | FS(Field Stop) | 1.8V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L100R07W2H3B11BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171163 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 70A | 650V | 6.2nF@650V | FS(Field Stop) | 2V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3 | Littelfuse/IXYS | 200W 50A 650V IGBT Transistors / Modules ROHS | C3171213 | - | Tube-packed | - | 200W | - | -55℃~+175℃@(Tj) | 50A | 650V | - | - | - | 30nC | 135ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ3600R12KE3NOSA1 | Infineon Technologies | 15kW 4.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171273 | - | Bag-packed | - | 15kW | - | -40℃~+125℃@(Tj) | 4.7kA | 1.2kV | 260nF@25V | - | 2.15V@15V,3.6kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW20N60TA | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171313 | TO-247-3 | Bag-packed | - | 166W | - | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | - | - | 41ns | 0.46mJ | 0.31mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R07PE4RB6BOSA1 | Infineon Technologies | 1.1kW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171353 | - | Bag-packed | - | 1.1kW | - | -40℃~+150℃@(Tj) | 450A | 650V | 18.5nF@25V | FS(Field Stop) | - | - | - | - | - |