Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRGS14C40LPBF | Infineon Technologies | 125W 20A 430V D2PAK IGBT Transistors / Modules ROHS | C3198429 | D2PAK | Tube-packed | 125W | -40℃~+175℃@(Tj) | 20A | 430V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGP4063D | Infineon Technologies | 330W 100A 600V TO-247AC-3 IGBT Transistors / Modules ROHS | C533454 | TO-247AC-3 | Tube-packed | 330W | - | 100A | 600V | - | - | 1.9V@15V,48A | - | 145ns | 60ns | 140nC | 115ns | 1.28mJ | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17340769 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT400LH060N | Vishay Intertech | IGBT Transistors / Modules ROHS | C20039234 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3D1 | Littelfuse/IXYS | 200W 44A 900V TO-247 IGBT Transistors / Modules ROHS | C17647989 | TO-247 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 44A | 900V | - | - | 2.7V@15V,24A | 1.35mJ | 73ns | 20ns | 40nC | 340ns | - | ||
| Min: 1 Mult: 1 | 0 | IXXN200N60B3H1 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17693384 | SOT-227B | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | 9.97nF@25V | PT (Through Type) | 1.7V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA40W1200TED | Littelfuse/IXYS | 195W 60A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17615067 | - | Box-packed | 195W | -40℃~+125℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4063DPBF | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C386342 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SNXH160B120L2Q0PG | Analog Devices | IGBT Transistors / Modules ROHS | C20047795 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120B2G | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17434029 | TO-247-3 | Tube-packed | 833W | -55℃~+150℃@(Tj) | 200A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,75A | - | 620ns | 60ns | 425nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM50GB120DN2HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6516615 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG18N120BND | onsemi | 390W 54A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C462125 | TO-247-3 | Tube-packed | 390W | - | 54A | 1.2kV | - | NPT (non-penetrating type) | 2.7V@15V,18A | 1.9mJ | 170ns | 23ns | 165nC | 75ns | 1.8mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA6065ADF | onsemi | 306W 120A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C475764 | TO-3P-3 | Tube-packed | 306W | - | 120A | 650V | - | FS(Field Stop) | 2.3V@15V,60A | 2.46mJ | 71ns | 25.6ns | 84nC | 110ns | - | ||
| Min: 1 Mult: 1 | 0 | FGH80N60FDTU | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C462111 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG20N60A4 | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C462114 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH20N60UFDTU | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C462129 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGL50N60RUFDTU | onsemi | TO-264-3 IGBT Transistors / Modules ROHS | C462133 | TO-264-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH40N120ANTU | onsemi | 417W 64A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C475767 | TO-247-3 | Tube-packed | 417W | - | 64A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,40A | 2.3mJ | 110ns | 15ns | 220nC | - | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | IRGIB15B60KD1P | Infineon Technologies | TO-220 IGBT Transistors / Modules ROHS | C500540 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM35GP120BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C21158349 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71KDPBF | Infineon Technologies | SUPER-247(TO-274AA) IGBT Transistors / Modules ROHS | C520662 | SUPER-247(TO-274AA) | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG7PH42UDPBF | Infineon Technologies | 320W 85A 1.2kV TO-247AC-3 IGBT Transistors / Modules ROHS | C538091 | TO-247AC-3 | Tube-packed | 320W | - | 85A | 1.2kV | - | - | 2V@15V,30A | 2.11mJ | 229ns | 25ns | 157nC | 153ns | 1.18mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB40N60SM | onsemi | TO-263AB-3 IGBT Transistors / Modules ROHS | C462132 | TO-263AB-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65MQ1E | Alpha & Omega Semicon | 52W 10A 650V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193928 | TO-252(DPAK) | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 2.7V@15V,5A | 0.09mJ | 78ns | 7ns | 8.8nC | 74ns | 0.06mJ | ||
| Min: 1 Mult: 1 | 0 | FGY100T65SCDT | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C605149 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |