Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4740D-EPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193826 | TO-247AD | Bag-packed | 73ns | 250W | 24ns | -40℃~+175℃@(Tj) | 60A | 650V | - | - | 2V@15V,24A | 70nC | 170ns | 0.24mJ | 0.52mJ | ||
| Min: 1 Mult: 1 | 0 | IXBX50N360HV | Littelfuse/IXYS | 660W 125A 3.6kV TO-247P IGBT Transistors / Modules ROHS | C3193926 | TO-247P | Tube-packed | 205ns | 660W | 46ns | -55℃~+150℃@(Tj) | 125A | 3.6kV | - | - | 2.9V@15V,50A | 210nC | 1.7us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF4533 | onsemi | 28.4W 330V TO-220F IGBT Transistors / Modules ROHS | C3193561 | TO-220F | Bag-packed | - | 28.4W | - | - | - | 330V | - | - | 1.8V@15V,50A | 44nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1CM5DPQ-E0#T2 | RENESAS | 245W 30A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193612 | TO-247 | Bag-packed | 100ns | 245W | 40ns | - | 30A | 1.2kV | - | - | 2.7V@15V,15A | 74nC | 200ns | 0.7mJ | 1.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30UDPBF-IR | Infineon Technologies | 100W 23A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193719 | TO-247AC | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 23A | 600V | - | - | - | - | 42ns | 0.16mJ | 0.38mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP6640DPBF | Infineon Technologies | 200W 53A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193773 | TO-247AC | Bag-packed | - | 200W | - | -40℃~+175℃@(Tj) | 53A | 600V | - | - | - | - | 70ns | 0.84mJ | 0.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RGT80TS65DGC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193859 | TO-247G | Tube-packed | 119ns | 234W | 34ns | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | 236ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT85N120A4HV | Littelfuse/IXYS | 1.15kW 300A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194073 | TO-268HV | Tube-packed | 400ns | 1.15kW | 40ns | -55℃~+175℃@(Tj) | 300A | 1.2kV | - | PT (Through Type) | 1.8V@15V,85A | 200nC | 40ns | 8.3mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | SKW04N120FKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171324 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHY30N160R2XK | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171504 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP4N60E | onsemi | IGBT Transistors / Modules ROHS | C3171183 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P6BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190404 | - | Tray | - | 1000kW | - | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB8206ANSL3G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190487 | D2PAK | Tube-packed | - | 150W | - | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P4BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190405 | - | Tray | - | 1000kW | - | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120J | Microchip Tech | 543W 116A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C3193017 | SOT-227 | Tube-packed | - | 543W | - | -55℃~+150℃@(Tj) | 116A | 1.2kV | 8.4nF@25V | NPT (non-penetrating type) | 3.2V@15V,85A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGP28N60A3 | Littelfuse/IXYS | 190W 75A 600V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193413 | TO-220-3 | Tube-packed | 300ns | 190W | 18ns | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.4V@15V,24A | 66nC | 26ns | 2.4mJ | 0.7mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRD | Microchip Tech | 460W 75A 1.2kV SOT-227-4 IGBT Transistors / Modules ROHS | C3193021 | SOT-227-4 | Tube-packed | - | 460W | - | -55℃~+150℃@(Tj) | 75A | 1.2kV | 3.45nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGL40X120T3AG | Microchip Tech | 40A 1.2kV SP3F IGBT Transistors / Modules ROHS | C3193300 | SP3F | Tube-packed | - | - | - | - | 40A | 1.2kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK170T1G | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) SP1 IGBT Transistors / Modules ROHS | C3193297 | SP1 | Bag-packed | - | 312W | - | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA300PF1200TSF | Littelfuse/IXYS | 1.5kW 465A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C3198845 | - | Box-packed | - | 1.5kW | - | -40℃~+150℃@(Tj) | 465A | 1.2kV | - | PT (Through Type) | 2.1V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX4B20N300 | Littelfuse/IXYS | 150W 34A 3kV SMPD-24 IGBT Transistors / Modules ROHS | C3188762 | SMPD-24 | Tube-packed | - | 150W | - | -55℃~+150℃@(Tj) | 34A | 3kV | - | - | 3.2V@15V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFM200CC4A2D | Hangzhou Silan Microelectronics | IGBT Transistors / Modules ROHS | C2897638 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | NGB18N40ACLBT4G | Littelfuse | D2PAK IGBT Transistors / Modules ROHS | C5802412 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE15TD120BT | Wuxi NCE Power Semiconductor | TO-247 IGBT Transistors / Modules ROHS | C2686749 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH50N60C3D1 | Littelfuse/IXYS | 600W 100A 600V TO-247-3 IGBT Transistors / Modules ROHS | C444857 | TO-247-3 | Tube-packed | - | 600W | - | -55℃~+175℃@(Tj) | 100A | 600V | - | - | - | - | 25ns | 0.33mJ | 0.72mJ |