Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD6M65DF2 | STMicroelectronics | 88W 12A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C472580 | TO-252 | Tape & Reel (TR) | 90ns | 88W | 15ns | -55℃~+175℃@(Tj) | 12A | 650V | - | FS(Field Stop) | 2V@15V,6A | 21.2nC | 140ns | 0.2mJ | 0.036mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW19NC60HD | STMicroelectronics | 140W 42A 600V TO-247-3 IGBT Transistors / Modules ROHS | C2965488 | TO-247-3 | Tube-packed | 97ns | 140W | 25ns | -55℃~+150℃@(Tj) | 42A | 600V | - | - | 2.5V@15V,12A | 53nC | 31ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10H60DF | STMicroelectronics | 115W 20A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971195 | D2PAK | Tape & Reel (TR) | - | 115W | - | -55℃~+175℃@(Tj) | 20A | 600V | - | FS(Field Stop) | - | - | 107ns | 0.14mJ | 0.083mJ | ||
| Min: 1 Mult: 1 | 0 | STGP15M120F3 | STMicroelectronics | 259W 30A 1.2kV FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C3193377 | TO-220 | Tube-packed | 122ns | 259W | 26ns | -55℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,15A | 53nC | - | 0.85mJ | 0.55mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA30HP65FB | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193682 | TO-247-3 | Tube-packed | 146ns | 260W | - | - | 60A | 650V | - | FS(Field Stop) | 2V@15V,30A | 149nC | 140ns | 0.293mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGW40H65DFB-4 | STMicroelectronics | TO-247-4 IGBT Transistors / Modules ROHS | C3193697 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60H | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17467561 | TO-220 | Tube-packed | 97ns | 130W | 25ns | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.5V@15V,12A | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW75H65DFB2-4 | STMicroelectronics | 357W 115A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193699 | TO-247-4 | Tube-packed | 121ns | 357W | 22ns | -55℃~+175℃@(Tj) | 115A | 650V | - | FS(Field Stop) | 2V@15V,75A | 207nC | 88ns | 0.766mJ | 0.992mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA45HF60WDI | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C6829838 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW60H65F | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7373199 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWT20V60DF | STMicroelectronics | 167W 40A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17339339 | TO-3P | Tube-packed | 149ns | 167W | 38ns | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2.2V@15V,20A | 116nC | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGFW40V60DF | STMicroelectronics | 62.5W 80A 600V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C2971103 | TO-3PFM | Tube-packed | 208ns | 62.5W | 52ns | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,40A | 226nC | 41ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW30H65FB | STMicroelectronics | TO-247 IGBT Transistors / Modules ROHS | C2971208 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD20N40LZ | STMicroelectronics | 125W 25A 390V DPAK IGBT Transistors / Modules ROHS | C2971593 | DPAK | Tape & Reel (TR) | 4.3us | 125W | 700ns | -55℃~+175℃@(Tj) | 25A | 390V | - | - | 1.6V@4V,6A | 24nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60KT4 | STMicroelectronics | 125W 35A 600V D2PAK IGBT Transistors / Modules ROHS | C3190524 | D2PAK | Tape & Reel (TR) | 105ns | 125W | 30ns | -55℃~+150℃@(Tj) | 35A | 600V | - | - | 2.75V@15V,12A | 55nC | - | 0.255mJ | 0.165mJ | ||
| Min: 1 Mult: 1 | 0 | STGF20H65DFB2 | STMicroelectronics | 45W 40A 650V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS | C3193585 | TO-220FP | Tube-packed | 78.8ns | 45W | 16ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 215ns | 0.214mJ | 0.265mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17198144 | TO-3P | Tube-packed | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | 53ns | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40H65FB | STMicroelectronics | 283W 80A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17236067 | TO-3P | Tube-packed | 142ns | 283W | 40ns | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.3V@15V,40A | 210nC | - | 363mJ | 498mJ | ||
| Min: 1 Mult: 1 | 0 | STGFW20H65FB | STMicroelectronics | 52W 40A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17275045 | TO-3P-3 | Tube-packed | 139ns | 52W | 30ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2V@15V,20A | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60W | STMicroelectronics | 250W 70A 600V TO-247 IGBT Transistors / Modules ROHS | C17180753 | TO-247 | Tube-packed | 168ns | 250W | 33ns | -55℃~+150℃@(Tj) | 70A | 600V | - | - | 2.5V@15V,30A | 126nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT20V60F | STMicroelectronics | TO-3P IGBT Transistors / Modules ROHS | C7021335 | TO-3P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60DF | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17228025 | TO-3P | Tube-packed | 220ns | 469W | 60ns | -55℃~+175℃@(Tj) | 120A | 600V | - | FS(Field Stop) | 2.3V@15V,80A | 448nC | 60ns | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60HDT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17293701 | D2PAK | Tape & Reel (TR) | 72ns | 65W | 14.2ns | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 19.2nC | 22ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | STGSB200M65DF2AG | STMicroelectronics | IGBT Transistors / Modules ROHS | C5268592 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW30NC60W | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C5931806 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |