Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R07PE4RB6BOSA1 | Infineon Technologies | 1.1kW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171353 | - | Bag-packed | 1.1kW | -40℃~+150℃@(Tj) | 450A | 650V | 18.5nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD200R65KF2-K | Infineon Technologies | 600kW 200A 3.6kV IGBT Transistors / Modules ROHS | C3171383 | - | Bag-packed | 600kW | - | 200A | 3.6kV | 28nF@25V | - | 4.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12KE3B9NOSA1 | Infineon Technologies | 11.5kW 3.2kA 1.2kV IGBT Transistors / Modules ROHS | C3171388 | - | Bag-packed | 11.5kW | -40℃~+125℃@(Tj) | 3.2kA | 1.2kV | 170nF@25V | - | 2.15V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1800R12KF4S1 | Infineon Technologies | 10.5kW 2.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171393 | - | Bag-packed | 10.5kW | -40℃~+150℃@(Tj) | 2.7kA | 1.2kV | 110nF@25V | - | 2.05V@15V,1.8kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH60N60C3D1 | Littelfuse/IXYS | 380W 75A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C497181 | TO-247-3 | Tube-packed | 380W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 2.5V@15V,40A | 70ns | 21ns | 115nC | 25ns | 0.45mJ | 0.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH50N120C3D1 | Littelfuse/IXYS | 625W 90A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C497186 | TO-247AD | Tube-packed | 625W | -55℃~+150℃@(Tj) | 90A | 1.2kV | - | - | 4V@15V,50A | 133ns | 28ns | 142nC | 195ns | 1mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | FGA25N120ANTDTU | onsemi | 312W 50A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C462124 | TO-3P | Tube-packed | 312W | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | - | - | - | - | - | 350ns | 0.96mJ | 4.1mJ | ||
| Min: 1 Mult: 1 | 0 | FGAF20N60SMD | onsemi | 75W 40A 600V FS(Field Stop) TO-3PF-3 IGBT Transistors / Modules ROHS | C462121 | TO-3PF-3 | Tube-packed | 75W | - | 40A | 600V | - | FS(Field Stop) | 1.7V@15V,20A | 91ns | 12ns | 64nC | 26.7ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | HGT1S10N120BNST | onsemi | 298W 35A 1.2kV NPT (non-penetrating type) TO-263AB IGBT Transistors / Modules ROHS | C462131 | TO-263AB | Tape & Reel (TR) | 298W | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | NPT (non-penetrating type) | - | - | - | - | - | 0.8mJ | 0.32mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB40N120IHRWG | onsemi | 384W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C223579 | TO-247-3 | Tube-packed | 384W | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.55V@15V,40A | 230ns | - | 225nC | - | 0.95mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH40N65B4H1 | Littelfuse/IXYS | 455W 120A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C499437 | TO-247-3 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 120A | 650V | - | PT (Through Type) | 2V@15V,40A | 144ns | 28ns | 77nC | 120ns | 0.56mJ | 1.4mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD6M65DF2 | STMicroelectronics | 88W 12A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C472580 | TO-252 | Tape & Reel (TR) | 88W | -55℃~+175℃@(Tj) | 12A | 650V | - | FS(Field Stop) | 2V@15V,6A | 90ns | 15ns | 21.2nC | 140ns | 0.2mJ | 0.036mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V2040D3ST | onsemi | 130W 10A 430V TO-252AA IGBT Transistors / Modules ROHS | C462127 | TO-252AA | Tape & Reel (TR) | 130W | -40℃~+175℃@(Tj) | 10A | 430V | - | - | 1.9V@4V,6A | 3.64us | - | 12nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRG4PC40S-E | Infineon Technologies | 160W 60A 600V TO-247AD IGBT Transistors / Modules ROHS | C533449 | TO-247AD | Tube-packed | 160W | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 1.5V@15V,31A | 650ns | 22ns | 150nC | - | 6.5mJ | 0.45mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGP4063D | Infineon Technologies | 330W 100A 600V TO-247AC-3 IGBT Transistors / Modules ROHS | C533454 | TO-247AC-3 | Tube-packed | 330W | - | 100A | 600V | - | - | 1.9V@15V,48A | 145ns | 60ns | 140nC | 115ns | 1.28mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS10R06VL4_B2 | Infineon Technologies | 50W 16A 600V IGBT Transistors / Modules ROHS | C535426 | - | Tray | 50W | -40℃~+150℃@(Tj) | 16A | 600V | 550pF@25V | - | 2V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R12KT4RBOSA1 | Infineon Technologies | 1kW 280A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C545496 | - | Bag-packed | 1kW | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | NPT (non-penetrating type) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB3NC120HDT4 | STMicroelectronics | 75W 14A 1.2kV D2PAK IGBT Transistors / Modules ROHS | C377954 | D2PAK | Tape & Reel (TR) | 75W | -55℃~+150℃@(Tj) | 14A | 1.2kV | - | - | - | - | - | - | 51ns | 0.29mJ | 0.236mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PH42UDPBF | Infineon Technologies | 320W 85A 1.2kV TO-247AC-3 IGBT Transistors / Modules ROHS | C538091 | TO-247AC-3 | Tube-packed | 320W | - | 85A | 1.2kV | - | - | 2V@15V,30A | 229ns | 25ns | 157nC | 153ns | 1.18mJ | 2.11mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA6065ADF | onsemi | 306W 120A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C475764 | TO-3P-3 | Tube-packed | 306W | - | 120A | 650V | - | FS(Field Stop) | 2.3V@15V,60A | 71ns | 25.6ns | 84nC | 110ns | - | 2.46mJ | ||
| Min: 1 Mult: 1 | 0 | HGTG18N120BND | onsemi | 390W 54A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C462125 | TO-247-3 | Tube-packed | 390W | - | 54A | 1.2kV | - | NPT (non-penetrating type) | 2.7V@15V,18A | 170ns | 23ns | 165nC | 75ns | 1.8mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH40N120ANTU | onsemi | 417W 64A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C475767 | TO-247-3 | Tube-packed | 417W | - | 64A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,40A | 110ns | 15ns | 220nC | - | 1.1mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH30N60B3D1 | Littelfuse/IXYS | 270W 60A 600V TO-247-3 IGBT Transistors / Modules ROHS | C444858 | TO-247-3 | Tube-packed | 270W | -55℃~+175℃@(Tj) | 60A | 600V | - | - | - | - | - | - | 25ns | 0.5mJ | 0.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH16N170A | Littelfuse/IXYS | 150W 16A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C461315 | TO-247AD | Tube-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 160ns | 15ns | 65nC | 360ns | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW19NC60HD | STMicroelectronics | 140W 42A 600V TO-247-3 IGBT Transistors / Modules ROHS | C2965488 | TO-247-3 | Tube-packed | 140W | -55℃~+150℃@(Tj) | 42A | 600V | - | - | 2.5V@15V,12A | 97ns | 25ns | 53nC | 31ns | - | - |