Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT40N120A4HV | Littelfuse/IXYS | 600W 140A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194072 | TO-268HV | Tube-packed | 204ns | 600W | 22ns | -55℃~+175℃@(Tj) | 140A | 1.2kV | - | PT (Through Type) | 1.8V@15V,32A | 90nC | 3.75mJ | 2.3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA180N30DTU | onsemi | 480W 180A 300V TO-3P IGBT Transistors / Modules ROHS | C3194112 | TO-3P | Tube-packed | - | 480W | - | -55℃~+150℃@(Tj) | 180A | 300V | - | - | 1.4V@15V,40A | 185nC | - | - | 21ns | ||
| Min: 1 Mult: 1 | 0 | RGTV80TK65DGVC11 | ROHM Semicon | 85W 39A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194117 | TO-3PFM | Tube-packed | 113ns | 85W | 39ns | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 81nC | 0.71mJ | 1.02mJ | 101ns | ||
| Min: 1 Mult: 1 | 0 | IHW40N120R5XKSA1 | Infineon Technologies | 394W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191687 | TO-247-3 | Tube-packed | 420ns | 394W | - | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 1.85V@15V,40A | 310nC | 1.6mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW40N60DH3EXKSA1 | Infineon Technologies | 111W 34A 600V FS(Field Stop) TO-247-3-AI IGBT Transistors / Modules ROHS | C3191737 | TO-247-3-AI | Tube-packed | 144ns | 111W | 18ns | -40℃~+175℃@(Tj) | 34A | 600V | - | FS(Field Stop) | 2.7V@15V,30A | 107nC | 0.36mJ | 0.87mJ | 72ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD06N60RATMA1 | Infineon Technologies | 100W 12A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191762 | TO-252-3 | Tape & Reel (TR) | 127ns | 100W | 12ns | -40℃~+175℃@(Tj) | 12A | 600V | - | FS(Field Stop) | 2.1V@15V,6A | 48nC | 0.22mJ | 0.11mJ | 68ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIGB50N65F5ATMA1 | Infineon Technologies | 50A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191802 | TO-263 | Tape & Reel (TR) | - | - | - | - | 50A | 650V | - | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS6B60KPBF | Infineon Technologies | 90W 13A 600V TO-263 IGBT Transistors / Modules ROHS | C3191807 | TO-263 | Bag-packed | 215ns | 90W | 25ns | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.2V@15V,5A | 18.2nC | 0.135mJ | 0.11mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60B3S | HARRIS | 33.3W 7A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194033 | TO-263AB | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 0.088mJ | 0.066mJ | 16ns | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120B4HV | Littelfuse/IXYS | 375W 76A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194038 | TO-263HV | Tube-packed | 200ns | 375W | 15ns | -55℃~+175℃@(Tj) | 76A | 1.2kV | - | PT (Through Type) | 2.1V@15V,20A | 44nC | 1.6mJ | 3.9mJ | 47ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXA20I1200PZ-TRL | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194043 | TO-263HV | Tape & Reel (TR) | 230ns | 165W | 48ns | - | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | 47nC | 1.7mJ | 1.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYK140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194048 | TO-264 | Tube-packed | 590ns | 1.5kW | 52ns | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | PT (Through Type) | 1.7V@15V,140A | 420nC | 12mJ | 4.9mJ | 47ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170A-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194058 | TO-268 | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 0.18mJ | 0.59mJ | 40ns | ||
| Min: 1 Mult: 1 | 0 | FGA15N120FTDTU | onsemi | 220W 30A 1.2kV FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194108 | TO-3P | Tube-packed | - | 220W | - | -55℃~+150℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | - | - | - | - | 575ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGS4062D1 | Infineon Technologies | 246W 59A 600V D2PAK IGBT Transistors / Modules ROHS | C3190527 | D2PAK | Bag-packed | - | 246W | - | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | 0.311mJ | 0.532mJ | 102ns | ||
| Min: 1 Mult: 1 | 0 | MWI15-12A7 | Littelfuse/IXYS | 140W 30A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3190887 | - | Box-packed | - | 140W | - | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | NPT (non-penetrating type) | 2.6V@15V,15A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGL40N150TU | onsemi | 200W 40A 1.5kV TO-264-3 IGBT Transistors / Modules ROHS | C3190952 | TO-264-3 | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 40A | 1.5kV | - | - | 4.7V@15V,40A | 140nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3D | HARRIS | 104W 27A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191152 | I2PAK(TO-262) | Bag-packed | 150ns | 104W | 26ns | -55℃~+150℃@(Tj) | 27A | 600V | - | - | 2.1V@15V,12A | 78nC | 0.25mJ | 0.304mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGI3040G2-F085C | onsemi | 150W 41A 400V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191167 | I2PAK(TO-262) | Tray | 4.8us | 150W | - | -55℃~+175℃@(Tj) | 41A | 400V | - | - | 1.25V@4V,6A | 21nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGU15N40LTU | onsemi | 45W 400V IPAK IGBT Transistors / Modules ROHS | C3191172 | IPAK | Tube-packed | - | 45W | - | -40℃~+150℃@(Tj) | - | 400V | - | - | 8V@4.5V,130A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF40N160 | Littelfuse/IXYS | 250W 28A 1.6kV IGBT Transistors / Modules ROHS | C3191177 | - | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 28A | 1.6kV | - | - | 7.1V@15V,20A | 130nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JR | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191197 | SOT-227-4 | Tube-packed | - | 570W | - | -55℃~+150℃@(Tj) | 123A | 1.2kV | 6.7nF@25V | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NL65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263 IGBT Transistors / Modules ROHS | C3191207 | TO-263 | Tape & Reel (TR) | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | 58ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IKN03N60RC2ATMA1 | Infineon Technologies | 6.3W 5.7A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191597 | SOT-223-3 | Tape & Reel (TR) | 77.5ns | 6.3W | 7ns | -40℃~+150℃@(Tj) | 5.7A | 600V | - | - | 2.3V@15V,3A | 18nC | 0.044mJ | 0.062mJ | 38ns | ||
| Min: 1 Mult: 1 | 0 | IRGS14C40LPBF | Infineon Technologies | 125W 20A 430V D2PAK IGBT Transistors / Modules ROHS | C3198429 | D2PAK | Tube-packed | - | 125W | - | -40℃~+175℃@(Tj) | 20A | 430V | - | - | - | - | - | - | - |