Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRGS14C40LPBF | Infineon Technologies | 125W 20A 430V D2PAK IGBT Transistors / Modules ROHS | C3198429 | D2PAK | Tube-packed | 125W | -40℃~+175℃@(Tj) | 20A | 430V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS25R12W1T4BOMA1 | Infineon Technologies | 205W 45A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198629 | - | Bag-packed | 205W | -40℃~+150℃@(Tj) | 45A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD900R12IP4DVBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198659 | - | Bag-packed | 5.1kW | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12MT4PB23BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198664 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 19nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R17KE3BOSA1 | Infineon Technologies | 1.4kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198669 | - | Tray | 1.4kW | -40℃~+125℃ | 340A | 1.7kV | 20.5nF@25V | FS(Field Stop) | 2.45V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12PT4BOSA1 | Infineon Technologies | 680W 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198679 | - | Bag-packed | 680W | -40℃~+150℃ | 200A | 1.2kV | 9.35nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12KT4B11BOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198684 | - | Bag-packed | 515W | -40℃~+150℃ | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R17IP5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198714 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.5kA | 1.7kV | 88nF@25V | FS(Field Stop) | 2.2V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R12OE4BOSA1 | Infineon Technologies | 1.65kW 460A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198739 | - | Bag-packed | 1.65kW | -40℃~+150℃@(Tj) | 460A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17PE4BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198754 | - | Bag-packed | 600W | -40℃~+150℃ | 100A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12PT4B6BOSA1 | Infineon Technologies | 1.1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198774 | - | Bag-packed | 1.1kW | -40℃~+150℃ | 300A | 1.2kV | 12.5nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM25GD120DN2BOSA1 | Infineon Technologies | 200W 35A 1.2kV IGBT Transistors / Modules ROHS | C3198784 | - | Tray | 200W | - | 35A | 1.2kV | 1.65nF@25V | - | 3V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM35GD120DLCE3224BOSA1 | Infineon Technologies | 280W 70A 1.2kV IGBT Transistors / Modules ROHS | C3198794 | - | Tray | 280W | -40℃~+125℃ | 70A | 1.2kV | 2nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12KE4B2HOSA1 | Infineon Technologies | 1.6kW 460A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198814 | - | Tray | 1.6kW | -40℃~+150℃ | 460A | 1.2kV | 19nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG70IF1200NA | Littelfuse/IXYS | 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193023 | SOT-227B | Tube-packed | - | - | 130A | 1.2kV | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA70R1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193033 | SOT-227B | Tube-packed | 350W | - | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | 4.5mJ | 250ns | 70ns | 190nC | 5.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65C4H1 | Littelfuse/IXYS | 750W 210A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193038 | SOT-227B | Tube-packed | 750W | -55℃~+175℃@(Tj) | 210A | 650V | 3.69nF@25V | PT (Through Type) | 2.35V@15V,110A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N40AD | HARRIS | 20A 400V TO-218 IGBT Transistors / Modules ROHS | C3193365 | TO-218 | Bag-packed | - | - | 20A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100A4 | Littelfuse/IXYS | 375W 85A 1kV TO-220 IGBT Transistors / Modules ROHS | C3193400 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 85A | 1kV | - | - | - | 3.5mJ | - | - | - | 2.3mJ | 47ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60A4_NL | onsemi | 125W 34A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193420 | TO-220-3 | Bag-packed | 125W | -55℃~+150℃@(Tj) | 34A | 600V | - | - | 2.7V@15V,7A | 0.055mJ | 100ns | 11ns | 37nC | 0.06mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGP20N6S2 | onsemi | 125W 28A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193425 | TO-220-3 | Tube-packed | 125W | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,7A | 0.025mJ | 87ns | 7.7ns | 30nC | 0.058mJ | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGB4062D1 | Infineon Technologies | 246W 59A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193520 | TO-220AB | Bag-packed | 246W | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | 0.532mJ | - | - | - | 0.311mJ | 102ns | ||
| Min: 1 Mult: 1 | 0 | IRGB4715DPBF | Infineon Technologies | 100W 21A 650V TO-220AB IGBT Transistors / Modules ROHS | C3193530 | TO-220AB | Tube-packed | 100W | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 0.2mJ | 100ns | 30ns | 30nC | 0.09mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTP10N40 | HARRIS | 10A 400V TO-220AB IGBT Transistors / Modules ROHS | C3193540 | TO-220AB | Bag-packed | - | - | 10A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40FPBF | Infineon Technologies | 160W 49A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193545 | TO-220AB | Bag-packed | 160W | -55℃~+150℃@(Tj) | 49A | 600V | - | - | - | 0.37mJ | - | - | - | 1.81mJ | - |