Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IKW03N120H | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191681 | TO-247-3 | Bag-packed | 281ns | 62.5W | 9.2ns | -40℃~+150℃@(Tj) | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 22nC | 42ns | 0.15mJ | 0.14mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW60N60H3FKSA1 | Infineon Technologies | 416W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191686 | TO-247-3 | Tube-packed | 252ns | 416W | 27ns | -40℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,60A | 375nC | 143ns | 1.13mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGW30N60FKSA1 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191706 | TO-247-3-1 | Tube-packed | 291ns | 250W | 44ns | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,30A | 140nC | - | 1.29mJ | 1.29mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RFATMA1 | Infineon Technologies | 75W 8A 600V TO-252-3 IGBT Transistors / Modules ROHS | C3191766 | TO-252-3 | Tape & Reel (TR) | 116ns | 75W | 12ns | -40℃~+175℃@(Tj) | 8A | 600V | - | - | 2.5V@15V,4A | 27nC | 34ns | 0.05mJ | 0.06mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SGB02N120ATMA1 | Infineon Technologies | 62W 6.2A 1.2kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191786 | TO-263 | Tape & Reel (TR) | 260ns | 62W | 23ns | -55℃~+150℃@(Tj) | 6.2A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,2A | 11nC | - | - | 0.22mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIGB50N65H5ATMA1 | Infineon Technologies | 50A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191791 | TO-263 | Tape & Reel (TR) | - | - | - | - | 50A | 650V | - | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191901 | TO-247-3 | Tube-packed | - | 1.5kW | - | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | - | - | - | 47ns | 12mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | FS200R12N3T7BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171158 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 200A | 1.2kV | 40.3nF@25V | FS(Field Stop) | 1.8V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L100R07W2H3B11BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171163 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 70A | 650V | 6.2nF@650V | FS(Field Stop) | 2V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3 | Littelfuse/IXYS | 200W 50A 650V IGBT Transistors / Modules ROHS | C3171213 | - | Tube-packed | - | 200W | - | -55℃~+175℃@(Tj) | 50A | 650V | - | - | - | 30nC | 135ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ3600R12KE3NOSA1 | Infineon Technologies | 15kW 4.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171273 | - | Bag-packed | - | 15kW | - | -40℃~+125℃@(Tj) | 4.7kA | 1.2kV | 260nF@25V | - | 2.15V@15V,3.6kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW20N60TA | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171313 | TO-247-3 | Bag-packed | - | 166W | - | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | - | - | 41ns | 0.46mJ | 0.31mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R07PE4RB6BOSA1 | Infineon Technologies | 1.1kW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171353 | - | Bag-packed | - | 1.1kW | - | -40℃~+150℃@(Tj) | 450A | 650V | 18.5nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD200R65KF2-K | Infineon Technologies | 600kW 200A 3.6kV IGBT Transistors / Modules ROHS | C3171383 | - | Bag-packed | - | 600kW | - | - | 200A | 3.6kV | 28nF@25V | - | 4.9V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12KE3B9NOSA1 | Infineon Technologies | 11.5kW 3.2kA 1.2kV IGBT Transistors / Modules ROHS | C3171388 | - | Bag-packed | - | 11.5kW | - | -40℃~+125℃@(Tj) | 3.2kA | 1.2kV | 170nF@25V | - | 2.15V@15V,2.4kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1800R12KF4S1 | Infineon Technologies | 10.5kW 2.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171393 | - | Bag-packed | - | 10.5kW | - | -40℃~+150℃@(Tj) | 2.7kA | 1.2kV | 110nF@25V | - | 2.05V@15V,1.8kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65DGC13 | ROHM Semicon | 194W 58A 650V FS(Field Stop) TO-247GE IGBT Transistors / Modules ROHS | C2827882 | TO-247GE | Tube-packed | 105ns | 194W | 27ns | -40℃~+175℃@(Tj) | 58A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GF120JRD | Microchip Tech | 390W 60A 1.2kV SOT-227-4 IGBT Transistors / Modules ROHS | C3193022 | SOT-227-4 | Tube-packed | - | 390W | - | -55℃~+150℃@(Tj) | 60A | 1.2kV | 3.45nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGN100N170 | Littelfuse/IXYS | 735W 160A 1.7kV NPT (non-penetrating type) SOT-227B IGBT Transistors / Modules ROHS | C3193027 | SOT-227B | Tube-packed | - | 735W | - | -55℃~+150℃@(Tj) | 160A | 1.7kV | 9.22nF@25V | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65B4H1 | Littelfuse/IXYS | 750W 215A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193037 | SOT-227B | Tube-packed | - | 750W | - | -55℃~+175℃@(Tj) | 215A | 650V | 3.65nF@25V | PT (Through Type) | 2.1V@15V,110A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP60N65A5 | Littelfuse/IXYS | 395W 134A 650V PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193404 | TO-220 | Tube-packed | 230ns | 395W | 28ns | -55℃~+175℃@(Tj) | 134A | 650V | - | PT (Through Type) | 1.35V@15V,36A | 128nC | - | 1.45mJ | 0.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP40N60UFTU | onsemi | 160W 40A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193414 | TO-220-3 | Tube-packed | 65ns | 160W | 15ns | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.6V@15V,20A | 97nC | - | 0.2mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40E1 | HARRIS | 60W 10A 400V TO-220-3 IGBT Transistors / Modules ROHS | C3193424 | TO-220-3 | Bag-packed | - | 60W | - | -55℃~+150℃@(Tj) | 10A | 400V | - | - | 3.2V@20V,17.5A | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30FD1PBF | Infineon Technologies | 100W 31A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193524 | TO-220AB | Bag-packed | 250ns | 100W | 22ns | -55℃~+150℃@(Tj) | 31A | 600V | - | - | 1.8V@15V,17A | 57nC | 46ns | 1.42mJ | 0.37mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC20UDPBF | Infineon Technologies | 34W 11.4A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193554 | TO-220-3 | Bag-packed | 93ns | 34W | 39ns | -55℃~+150℃@(Tj) | 11.4A | 600V | - | - | 2.1V@15V,6.5A | 27nC | 37ns | 0.13mJ | 0.16mJ |