Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGS13N60UFDTU | onsemi | 45W 13A 600V TO-220F-3 IGBT Transistors / Modules ROHS | C3193579 | TO-220F-3 | Tube-packed | 70ns | 45W | 20ns | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.6V@15V,6.5A | 25nC | 55ns | 0.095mJ | 0.085mJ | ||
| Min: 1 Mult: 1 | 0 | RJH60M1DPP-M0#T2 | RENESAS | 30W 16A 600V TO-220FL IGBT Transistors / Modules ROHS | C3193584 | TO-220FL | Tube-packed | 55ns | 30W | 30ns | - | 16A | 600V | - | - | 2.4V@15V,8A | 20.5nC | 75ns | 0.09mJ | 0.08mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6E21 | HARRIS | 32A 500V TO-247 IGBT Transistors / Modules ROHS | C3193604 | TO-247 | Bag-packed | - | - | - | - | 32A | 500V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH20N6S2 | onsemi | 125W 28A 600V TO-247 IGBT Transistors / Modules ROHS | C3193609 | TO-247 | Tube-packed | - | 125W | - | -55℃~+150℃@(Tj) | 28A | 600V | - | - | - | - | - | 0.058mJ | 0.025mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH90N65A5 | Littelfuse/IXYS | 650W 220A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193639 | TO-247 | Tube-packed | 420ns | 650W | 40ns | -55℃~+175℃@(Tj) | 220A | 650V | - | PT (Through Type) | 1.35V@15V,60A | 260nC | - | 3.4mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH120N65C3 | Littelfuse/IXYS | 1.36kW 260A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193664 | TO-247(IXYH) | Tube-packed | 127ns | 1.36kW | 28ns | -55℃~+175℃@(Tj) | 260A | 650V | - | PT (Through Type) | 2.8V@15V,100A | 265nC | 29ns | 0.5mJ | 1.25mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120B4 | Littelfuse/IXYS | 500W 100A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193669 | TO-247(IXYH) | Tube-packed | 245ns | 500W | 20ns | -55℃~+175℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | 58nC | 60ns | 2.6mJ | 4.4mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GS60BRDQ2G | Microchip Tech | 415W 93A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193674 | TO-247-3 | Tube-packed | 225ns | 415W | 16ns | -55℃~+150℃@(Tj) | 93A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | 235nC | 25ns | 0.755mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW75H65DFB2-4 | STMicroelectronics | 357W 115A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193699 | TO-247-4 | Tube-packed | 121ns | 357W | 22ns | -55℃~+175℃@(Tj) | 115A | 650V | - | FS(Field Stop) | 2V@15V,75A | 207nC | 88ns | 0.766mJ | 0.992mJ | ||
| Min: 1 Mult: 1 | 0 | RJH60F6BDPQ-A0#T0 | RENESAS | 297.6W 85A 600V TO-247A IGBT Transistors / Modules ROHS | C3193704 | TO-247A | Tube-packed | 131ns | 297.6W | 58ns | - | 85A | 600V | - | - | 1.75V@15V,45A | - | 25ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50FD-EPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193714 | TO-247AC | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | 50ns | 2.4mJ | 1.5mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4640PBF | Infineon Technologies | 250W 65A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193734 | TO-247AC | Bag-packed | 105ns | 250W | 40ns | -40℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | - | 0.6mJ | 0.1mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP35B60PD-E | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193749 | TO-247AC | Bag-packed | - | 308W | - | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 42ns | 0.215mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4790PBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193764 | TO-247AC | Tube-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | - | 2.2mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40UPBF | Infineon Technologies | 160W 40A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193769 | TO-247AC | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | - | 0.35mJ | 0.32mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4263-EPBF | Infineon Technologies | 300W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193824 | TO-247AD | Bag-packed | - | 300W | - | -40℃~+175℃@(Tj) | 90A | 650V | - | - | - | - | - | 1mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC13 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193864 | TO-247G | Tube-packed | 186ns | 111W | 44ns | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | 1.11mJ | 0.77mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC11 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193884 | TO-247N | Tube-packed | - | 277W | - | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65HRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193914 | TO-247N | Tube-packed | 186ns | 254W | 48ns | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 141nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DHRC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193919 | TO-247N | Tube-packed | 140ns | 395W | 37ns | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 67nC | 182ns | 1.65mJ | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65HRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193924 | TO-247N | Tube-packed | 107ns | 178W | 36ns | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYY8N90C3 | Littelfuse/IXYS | 125W 20A 900V TO-252AA IGBT Transistors / Modules ROHS | C3193964 | TO-252AA | Tube-packed | 40ns | 125W | 16ns | -55℃~+175℃@(Tj) | 20A | 900V | - | - | 2.5V@15V,8A | 13.3nC | - | 0.18mJ | 0.46mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S14N41G3VLS | onsemi | 136W 25A 445V TO-263AB IGBT Transistors / Modules ROHS | C3194029 | TO-263AB | Bag-packed | - | 136W | - | -55℃~+175℃@(Tj) | 25A | 445V | - | - | - | 26nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT42N170-TRL | Littelfuse/IXYS | 360W 80A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194059 | TO-268 | Tape & Reel (TR) | 340ns | 360W | 37ns | - | 80A | 1.7kV | - | - | 2.8V@15V,42A | 188nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT12N250CV1HV | Littelfuse/IXYS | 310W 28A 2.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194074 | TO-268HV | Tube-packed | 167ns | 310W | 12ns | -55℃~+175℃@(Tj) | 28A | 2.5kV | - | - | 4.5V@15V,12A | 56nC | 16ns | 1.7mJ | 3.56mJ |