Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R12KT4RBOSA1 | Infineon Technologies | 1kW 280A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C545496 | - | Bag-packed | 1kW | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | NPT (non-penetrating type) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65MQ1E | Alpha & Omega Semicon | 52W 10A 650V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193928 | TO-252(DPAK) | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 2.7V@15V,5A | 78ns | 7ns | 8.8nC | 74ns | 0.06mJ | 0.09mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH50N120C3D1 | Littelfuse/IXYS | 625W 90A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C497186 | TO-247AD | Tube-packed | 625W | -55℃~+150℃@(Tj) | 90A | 1.2kV | - | - | 4V@15V,50A | 133ns | 28ns | 142nC | 195ns | 1mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | IXBH6N170 | Littelfuse/IXYS | 75W 12A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C17230881 | TO-247AD | Tube-packed | 75W | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | - | 3.4V@15V,6A | - | - | 17nC | 1.08us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH90N65A5 | Littelfuse/IXYS | 650W 220A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193639 | TO-247 | Tube-packed | 650W | -55℃~+175℃@(Tj) | 220A | 650V | - | PT (Through Type) | 1.35V@15V,60A | 420ns | 40ns | 260nC | - | 3.4mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK300N60B3 | Littelfuse/IXYS | 2.3kW 550A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17358106 | TO-264 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 550A | 600V | - | PT (Through Type) | 1.6V@15V,100A | 190ns | 50ns | 460nC | - | 2.86mJ | 3.45mJ | ||
| Min: 1 Mult: 1 | 0 | MSG15T120FPC | MASPOWER | 15A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C7424071 | TO-247 | Tube-packed | - | - | 15A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH30N60B3D1 | Littelfuse/IXYS | 270W 60A 600V TO-247-3 IGBT Transistors / Modules ROHS | C444858 | TO-247-3 | Tube-packed | 270W | -55℃~+175℃@(Tj) | 60A | 600V | - | - | - | - | - | - | 25ns | 0.5mJ | 0.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6252671 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN82N120B3H1 | Littelfuse | SOT-227B IGBT Transistors / Modules ROHS | C6577984 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AFGHL25T120RH | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C6857832 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT32N170 | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17247955 | TO-268AA | Tube-packed | 350W | -55℃~+150℃@(Tj) | 75A | 1.7kV | - | NPT (non-penetrating type) | 3.3V@15V,32A | 270ns | 45ns | 155nC | - | 11mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGL75N250 | Littelfuse/IXYS | 430W 110A 2.5kV IGBT Transistors / Modules ROHS | C17312687 | - | Tube-packed | 430W | -55℃~+150℃@(Tj) | 110A | 2.5kV | - | - | 2.9V@15V,75A | - | - | 410nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT30NS65DGC9 | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17312703 | TO-262 | Tube-packed | 133W | -40℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 64ns | 18ns | 32nC | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP60F5DPK-01#T0 | RENESAS | 260.4W 80A 600V TO-3P IGBT Transistors / Modules ROHS | C17312733 | TO-3P | Tube-packed | 260.4W | - | 80A | 600V | - | - | 1.8V@15V,40A | 90ns | 53ns | 74nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP40R12KE3GBOSA1 | Infineon Technologies | 210W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17213183 | - | Tray | 210W | -40℃~+125℃ | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.3V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R12IE5PBPSA1 | Infineon Technologies | 20mW 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17234802 | - | Tray | 20mW | -40℃~+175℃ | 2.4kA | 1.2kV | 65.5nF@25V | FS(Field Stop) | 2.15V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DPBOSA1 | Infineon Technologies | 20mW 1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229279 | - | Tray | 20mW | -40℃~+150℃ | 1kA | 1.7kV | 40nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS20R06W1E3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17231664 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT3BPSA1 | Infineon Technologies | 105W 40A 1.2kV IGBT Transistors / Modules ROHS | C17244906 | - | Tray | 105W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | - | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6PS18012E4FG38393NWSA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242443 | - | Tray | - | - | - | 1.2kV | - | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T7BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229771 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B135D2 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C17232653 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17259379 | - | Tray | 355W | -40℃~+125℃ | 105A | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R33HE3BPSA1 | Infineon Technologies | 13kW 1.2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17275158 | - | Tray | 13kW | -40℃~+150℃ | 1.2kA | 3.3kV | 210nF@25V | FS(Field Stop) | 3.2V@15V,1200A | - | - | - | - | - | - |