Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | P2000DL45X168HPSA1 | Infineon Technologies | 2kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17295477 | TO-200AF | Tray | -40℃~+150℃@(Tj) | 2kA | 4.5kV | 420nF@25V | - | 2.5V@15V,2000A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300 | Littelfuse/IXYS | 400W 80A 3kV TO-247AD IGBT Transistors / Modules ROHS | C17292944 | TO-247AD | Tube-packed | -55℃~+150℃@(Tj) | 80A | 3kV | - | - | 3.2V@15V,32A | 400W | - | - | 142nC | 1.5us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40PG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17371573 | SMD-9P | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 63A | 1.2kV | - | PT (Through Type) | 2.15V@15V,35A | 230W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17309845 | TO-247N | Bag-packed | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 111W | 186ns | 44ns | 68nC | - | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-IR | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C17337002 | TO-247AC | Bag-packed | -55℃~+175℃@(Tj) | 140A | 600V | - | - | 2.1V@15V,75A | 454W | 200ns | 50ns | 225nC | 240ns | 2.17mJ | 4.24mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ825R33HE4DBPSA1 | Infineon Technologies | 2400kW 825A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322799 | - | Tray | -40℃~+150℃@(Tj) | 825A | 3.3kV | 93.5nF@25V | FS(Field Stop) | 2.65V@15V,825A | 2400kW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65H1 | Alpha & Omega Semicon | 375W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17353317 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 100A | 650V | - | - | 2.4V@15V,50A | 375W | 141ns | 37ns | 76nC | 261ns | - | 1.92mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55LA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17355836 | SOT-227 | Tube-packed | -40℃~+150℃@(Tj) | 68A | 1.2kV | - | FS(Field Stop) | 2.8V@15V,50A | 291W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65EHRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17400488 | TO-247N | Tube-packed | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 326W | 115ns | 36ns | 58nC | 113ns | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | - | 50A | 600V | - | - | 2.2V@15V,50A | 230W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60N | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17642213 | - | Bag-packed | -40℃~+150℃@(Tj) | 30A | 600V | 2.1nF@30V | - | 2.7V@15V,30A | 104W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100DA120UF | Vishay Intertech | 890W 187A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17638793 | SOT-227 | Bag-packed | -40℃~+150℃@(Tj) | 187A | 1.2kV | 6.15nF@25V | - | 2.55V@15V,100A | 890W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | -40℃~+175℃@(Tj) | 45A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 94W | 142ns | 41ns | 104nC | - | - | 1.17mJ | ||
| Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 60A | 1.2kV | - | - | 2.2V@15V,30A | 340W | 115ns | - | 67nC | - | 1.28mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME7B11BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17693680 | - | Tray | -40℃~+175℃@(Tj) | 300A | 1.2kV | 46nF@25V | FS(Field Stop) | 1.75V@15V,300A | 20mW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17695639 | - | Tray | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.55V@15V,75A | 20mW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V TO-247 IGBT Transistors / Modules ROHS | C17696937 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 86A | 650V | - | - | 2V@15V,40A | 300W | 140ns | 20ns | 68nC | 37ns | 1.25mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65GVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17697407 | SC-93-3 | Tube-packed | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 81W | 143ns | 44ns | 110nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17692249 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | 1.5kW | 176ns | 35ns | 412nC | - | 5.1mJ | 6.75mJ | ||
| Min: 1 Mult: 1 | 0 | MKI50-12F7 | Littelfuse/IXYS | 350W 65A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17692967 | - | Box-packed | -40℃~+125℃@(Tj) | 65A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 3.8V@15V,50A | 350W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR21(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17668243 | SC-65-3 | Tube-packed | - | 50A | 600V | - | - | 2V@15V,50A | 230W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN120N120C3 | Littelfuse/IXYS | 1.2kW 240A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17668773 | SOT-227B | Tube-packed | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | 1.2kW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF450R17N2E4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17666606 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM6G30US60 | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17649033 | - | Bag-packed | -40℃~+150℃@(Tj) | 30A | 600V | 2.1nF@30V | - | 2.7V@15V,30A | 104W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TK60DGC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17652298 | SC-93-3 | Tube-packed | -40℃~+175℃@(Tj) | 35A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 57W | 227ns | 53ns | 98nC | 58ns | 1.68mJ | 1.11mJ |