Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGW80TS65DGC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17265412 | TO-247N | Tube-packed | 214W | 143ns | -40℃~+175℃@(Tj) | 44ns | 78A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G20US60I | onsemi | 89W 20A 600V IGBT Transistors / Modules ROHS | C17267808 | - | Bag-packed | 89W | - | -40℃~+150℃@(Tj) | - | 20A | 600V | - | 2.7V@15V,20A | - | - | 1.277nF@30V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12KE3HOSA1 | Infineon Technologies | 1.04kW 1.2kV IGBT Transistors / Modules ROHS | C17275549 | - | Tray | 1.04kW | - | -40℃~+125℃ | - | - | 1.2kV | - | 2.15V@15V,200A | - | - | 14nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4PHPSA1 | Infineon Technologies | 12.5kW 3.46kA 1.2kV IGBT Transistors / Modules ROHS | C17238768 | - | Tray | 12.5kW | - | -40℃~+150℃ | - | 3.46kA | 1.2kV | - | 2.05V@15V,2.4kA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-263 IGBT Transistors / Modules ROHS | C17305915 | TO-263 | Tape & Reel (TR) | 82.4W | 83ns | -55℃~+150℃@(Tj) | 12ns | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | 98ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4WB73BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17305022 | - | Tray | 20mW | - | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | 37nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | 93W | - | -40℃~+150℃@(Tj) | - | 100A | 1kV | FS(Field Stop) | 2.4V@15V,100A | - | - | 6.523nF@20V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M1 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17253954 | TO-220 | Tube-packed | 30W | 91ns | -55℃~+150℃@(Tj) | 12ns | 20A | 650V | - | 2V@15V,10A | 24nC | 263ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17205698 | TO-247N | Bag-packed | 111W | 186ns | -40℃~+175℃@(Tj) | 44ns | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | - | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS30R06W1E3B11BOMA1 | Infineon Technologies | 150W 45A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17287598 | - | Tray | 150W | - | -40℃~+150℃ | - | 45A | 600V | FS(Field Stop) | 2V@15V,30A | - | - | 1.65nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT10B65M2 | Alpha & Omega Semicon | 150W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17287574 | TO-220 | Tube-packed | 150W | 91ns | -55℃~+175℃@(Tj) | 12ns | 20A | 650V | - | 2V@15V,10A | 24nC | 262ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P2000DL45X168HPSA1 | Infineon Technologies | 2kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17295477 | TO-200AF | Tray | - | - | -40℃~+150℃@(Tj) | - | 2kA | 4.5kV | - | 2.5V@15V,2000A | - | - | 420nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300 | Littelfuse/IXYS | 400W 80A 3kV TO-247AD IGBT Transistors / Modules ROHS | C17292944 | TO-247AD | Tube-packed | 400W | - | -55℃~+150℃@(Tj) | - | 80A | 3kV | - | 3.2V@15V,32A | 142nC | 1.5us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN50N120C3H1 | Littelfuse | SOT-227B IGBT Transistors / Modules ROHS | C6069316 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120C3 | Littelfuse | TO-247 IGBT Transistors / Modules ROHS | C6069447 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBN75N170A | Littelfuse | SOT-227B IGBT Transistors / Modules ROHS | C6069158 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65GC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C5850178 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | 250W | - | -55℃~+150℃@(Tj) | - | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | 1.06us | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40PG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17371573 | SMD-9P | Tape & Reel (TR) | 230W | - | -55℃~+150℃@(Tj) | - | 63A | 1.2kV | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE4HOSA1 | Infineon Technologies | 3.35kW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17371414 | - | Tray | 3.35kW | - | -40℃~+150℃ | - | 1.2kA | 1.7kV | FS(Field Stop) | 2.3V@15V,600A | - | - | 49nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17309845 | TO-247N | Bag-packed | 111W | 186ns | -40℃~+175℃@(Tj) | 44ns | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | - | - | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-IR | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C17337002 | TO-247AC | Bag-packed | 454W | 200ns | -55℃~+175℃@(Tj) | 50ns | 140A | 600V | - | 2.1V@15V,75A | 225nC | 240ns | - | 2.17mJ | 4.24mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12W1H3B27BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17328244 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17347287 | TO-247N | Tube-packed | 234W | 120ns | -40℃~+175℃@(Tj) | 34ns | 70A | 650V | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH16N250CV1HV | Littelfuse/IXYS | 500W 35A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17346389 | TO-247 | Tube-packed | 500W | 260ns | -55℃~+175℃@(Tj) | 14ns | 35A | 2.5kV | - | 4V@15V,16A | 97nC | 19ns | - | 3.9mJ | 4.75mJ |