Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT15GP60BG | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17531491 | TO-247 | Tube-packed | 29ns | 250W | 8ns | -55℃~+150℃@(Tj) | 56A | 600V | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DU60TG | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17574394 | - | Bag-packed | - | 625W | - | -40℃~+175℃@(Tj) | 290A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | 12.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17529699 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 650V | - | 2.2V@15V,100A | - | 6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17558621 | TO-247AD | Tube-packed | 190ns | 140W | 46ns | -55℃~+150℃@(Tj) | 10A | 1.7kV | NPT (non-penetrating type) | 6V@15V,5A | 29nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 265ns | 1.25kW | 34ns | - | 260A | 1.2kV | PT (Through Type) | 2.05V@15V,82A | 340nC | - | 5.5mJ | 12.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17615848 | TO-247AD | Tube-packed | - | 110W | - | -55℃~+150℃@(Tj) | 20A | 1.7kV | NPT (non-penetrating type) | 4V@15V,10A | 32nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100DA120T1G | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17577024 | - | Bag-packed | - | 520W | - | -40℃~+175℃@(Tj) | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | 6.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 94ns | 543W | 16ns | -55℃~+150℃@(Tj) | 96A | 1.2kV | PT (Through Type) | 3.9V@15V,35A | 150nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400SK120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672642 | - | Bag-packed | - | 1.785kW | - | -40℃~+150℃@(Tj) | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | 28nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | GSI510 | HARRIS | IGBT Transistors / Modules ROHS | C17672911 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | - | 833W | - | -40℃~+150℃@(Tj) | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | 10.7nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM24T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17687593 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | 4.62nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | - | 1.04kW | - | -40℃~+150℃@(Tj) | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | 14nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | - | 175W | - | -40℃~+175℃@(Tj) | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL325A120D3G | Microchip Tech | 1.5kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17513462 | - | Bag-packed | - | 1.5kW | - | -40℃~+175℃@(Tj) | 420A | 1.2kV | FS(Field Stop) | 2.2V@15V,300A | - | 18.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | - | 150W | - | -40℃~+150℃@(Tj) | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBN75N170 | Littelfuse/IXYS | 625W 145A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17497610 | SOT-227B | Tube-packed | - | 625W | - | -55℃~+150℃@(Tj) | 145A | 1.7kV | - | 3.1V@15V,75A | - | 6.93nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL700U120D4G | Microchip Tech | 3kW 910A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514672 | - | Bag-packed | - | 3kW | - | -40℃~+175℃@(Tj) | 910A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | 37.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH150N60C3 | Littelfuse/IXYS | 1.36kW 300A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17478705 | TO-247AD | Tube-packed | 120ns | 1.36kW | 34ns | -55℃~+175℃@(Tj) | 300A | 600V | PT (Through Type) | 2.5V@15V,150A | 200nC | - | 3.4mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | FP35R12U1T4BPSA1 | Infineon Technologies | 250W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553620 | - | Tray | - | 250W | - | -40℃~+150℃ | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | 2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTD8P50GIS | HARRIS | IGBT Transistors / Modules ROHS | C17544217 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GB120DLCHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17621230 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A6K | Littelfuse/IXYS | 90W 19A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17593163 | - | Box-packed | - | 90W | - | -40℃~+125℃@(Tj) | 19A | 1.2kV | NPT (non-penetrating type) | 3.4V@15V,15A | - | 600pF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | - | 480W | - | -40℃~+150℃@(Tj) | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | 7.2nF@25V | - | - |