Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RJH1CV6DPK-00#T0 | RENESAS | 290W 60A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194099 | TO-3P | Tube-packed | 125ns | 290W | 46ns | - | 60A | 1.2kV | - | - | 2.6V@15V,30A | 105nC | 180ns | 1.7mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | IGW20N60H3FKSA1 | Infineon Technologies | 170W 40A 600V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191713 | TO-247-3-1 | Tube-packed | - | 170W | - | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | - | - | - | - | 0.8mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| AIGB15N65F5ATMA1 | Infineon Technologies | 15A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191783 | TO-263 | Tape & Reel (TR) | - | - | - | - | 15A | 650V | - | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB15N60E8151 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191798 | TO-263 | Bag-packed | - | 139W | - | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | 279ns | - | 0.57mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKWH70N65WR6XKSA1 | Infineon Technologies | 290W 122A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171196 | TO-247-3 | Tray | 378ns | 290W | 42ns | -40℃~+175℃@(Tj) | 122A | 650V | - | FS(Field Stop) | 1.85V@15V,70A | 269nC | - | 1.07mJ | 2.2mJ | ||
| Min: 1 Mult: 1 | 0 | FZ800R16KF4NOSA1 | Infineon Technologies | 6.25kW 800A 1.6kV IGBT Transistors / Modules ROHS | C3171396 | - | Bag-packed | - | 6.25kW | - | - | 800A | 1.6kV | 130nF@25V | - | 3.7V@15V,800A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3R | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191153 | I2PAK(TO-262) | Bag-packed | 120ns | 104W | 37ns | -55℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,12A | 71nC | 37ns | 0.34mJ | 0.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3 | HARRIS | 104W 27A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191158 | I2PAK(TO-262) | Bag-packed | 150ns | 104W | 26ns | -55℃~+150℃@(Tj) | 27A | 600V | - | - | 2.1V@15V,12A | 68nC | - | 0.25mJ | 0.304mJ | ||
| Min: 1 Mult: 1 | 0 | IXGF32N170 | Littelfuse/IXYS | 200W 44A 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3191178 | - | Tube-packed | 270ns | 200W | 45ns | -55℃~+150℃@(Tj) | 44A | 1.7kV | - | NPT (non-penetrating type) | 3.5V@15V,32A | 146nC | - | 10.6mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N65RH5XKSA1 | Infineon Technologies | 305W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191663 | TO-247-3 | Tube-packed | 180ns | 305W | 22ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 120nC | - | 0.18mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | SGW50N60HS | Infineon Technologies | 416W 100A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191693 | TO-247-3-1 | Bag-packed | 310ns | 416W | 47ns | - | 100A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | 179nC | - | 1.96mJ | 1.96mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N60H3FKSA1 | Infineon Technologies | 333W 100A 600V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191698 | TO-247-3-1 | Tube-packed | 235ns | 333W | 23ns | -40℃~+175℃@(Tj) | 100A | 600V | - | FS(Field Stop) | 2.3V@15V,50A | 315nC | 130ns | 2.36mJ | 2.36mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD04N60RC2ATMA1 | Infineon Technologies | 36.6W 8A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191763 | TO-252-3 | Tape & Reel (TR) | 90ns | 36.6W | 4ns | -40℃~+175℃@(Tj) | 8A | 600V | - | FS(Field Stop) | 2.3V@15V,4A | 24nC | 80ns | 0.04mJ | 0.1mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120C4 | Littelfuse/IXYS | 1.36kW 310A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191893 | TO-247-3 | Tube-packed | - | 1.36kW | - | -55℃~+175℃@(Tj) | 310A | 1.2kV | - | - | - | - | 48ns | 1.9mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK300N65A3 | Littelfuse/IXYS | 2.3kW 600A 650V TO-264-3 IGBT Transistors / Modules ROHS | C3191903 | TO-264-3 | Tube-packed | - | 2.3kW | - | -55℃~+175℃@(Tj) | 600A | 650V | - | - | - | - | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G300US60L | onsemi | 892W 300A 600V IGBT Transistors / Modules ROHS | C3171131 | - | Bag-packed | - | 892W | - | -40℃~+150℃@(Tj) | 300A | 600V | - | - | 2.7V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4262D-EPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193809 | TO-247AD | Bag-packed | 73ns | 250W | 24ns | - | 60A | 650V | - | - | 2.1V@15V,24A | 70nC | 170ns | 0.24mJ | 0.52mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH44K10D-EPBF | Infineon Technologies | 320W 70A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193814 | TO-247AD | Bag-packed | 315ns | 320W | 75ns | -40℃~+150℃@(Tj) | 70A | 1.2kV | - | - | 2.4V@15V,25A | 200nC | 130ns | 1.3mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | IXBH10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193819 | TO-247AD | Tube-packed | 500ns | 140W | 35ns | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | - | 3.8V@15V,10A | 30nC | 360ns | 6mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC13 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193854 | TO-247G | Tube-packed | 94ns | 174W | 27ns | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGR6N60UFTM | onsemi | 30W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193944 | TO-252(DPAK) | Tape & Reel (TR) | - | 30W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | - | - | - | - | 0.025mJ | 0.057mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYK120N120B3 | Littelfuse/IXYS | 1.5kW 320A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194049 | TO-264 | Tube-packed | 340ns | 1.5kW | 30ns | -55℃~+175℃@(Tj) | 320A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 400nC | 54ns | 21.5mJ | 9.7mJ | ||
| Min: 1 Mult: 1 | 0 | APT75GN120LG | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-264-3 IGBT Transistors / Modules ROHS | C3194054 | TO-264-3 | Tube-packed | 620ns | 833W | 60ns | -55℃~+150℃@(Tj) | 200A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,75A | 425nC | - | 11.4mJ | 8.62mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40 | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194089 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194104 | TO-3P | Bag-packed | 60ns | 180W | 20ns | -55℃~+150℃@(Tj) | 24A | 1.2kV | - | - | 3V@15V,15A | 108nC | - | - | - |