Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194104 | TO-3P | Bag-packed | 60ns | 180W | 20ns | -55℃~+150℃@(Tj) | 24A | 1.2kV | - | - | 3V@15V,15A | 108nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGL25N120RUFTU | onsemi | 270W 40A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C3152928 | TO-264-3(TO-264AA) | Bag-packed | - | 270W | - | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | - | - | - | 1.63mJ | 1.6mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGTD65T50S1PT | Diodes Incorporated | 375W 100A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C705311 | TO-247-3 | Tube-packed | 328ns | 375W | 58ns | - | 100A | 650V | - | FS(Field Stop) | 2.4V@15V,50A | 287nC | - | - | 80ns | - | - | ||
| Min: 1 Mult: 1 | 0 | DGTD65T40S2PT | Diodes Incorporated | 230W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C705309 | TO-247-3 | Tube-packed | 55ns | 230W | 6ns | - | 80A | 650V | 1.565nF@25V | FS(Field Stop) | 2.3V@15V,40A | 60nC | 0.4mJ | 0.5mJ | 60ns | 1.8V@40A,15V | 1.5V@20A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ISL9V3036S3ST | onsemi | 150W 21A 360V TO-263AB IGBT Transistors / Modules ROHS | C898701 | TO-263AB | Tape & Reel (TR) | 4.8us | 150W | - | -40℃~+175℃@(Tj) | 21A | 360V | - | - | 1.6V@4V,6A | 17nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB45N60SWG | onsemi | 250W 90A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C906629 | TO-247-3 | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 90A | 600V | - | FS(Field Stop) | - | - | 0.55mJ | - | 376ns | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA50S110P | onsemi | 300W 50A 1.1kV FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C898165 | TO-3PN | Tube-packed | - | 300W | - | -55℃~+175℃@(Tj) | 50A | 1.1kV | - | FS(Field Stop) | 2.6V@15V,50A | 195nC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB40T65SPD-F085 | onsemi | 267W 80A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C898625 | D2PAK-3 | Tape & Reel (TR) | - | 267W | - | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | - | - | 0.28mJ | 0.97mJ | 34ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ISL9V2540S3ST | onsemi | 166.7W 15.5A 430V TO-263AB IGBT Transistors / Modules ROHS | C898700 | TO-263AB | Tape & Reel (TR) | 3.64us | 166.7W | - | -40℃~+175℃@(Tj) | 15.5A | 430V | - | - | 1.8V@4V,6A | 15.1nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD13T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906345 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 2.2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD20T120F2WP | onsemi | 1.2kV FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906355 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 1.2kV | 4.42nF@20V | FS(Field Stop) | 5.5V@400uA | - | - | - | - | 2V@20A,15V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB50N60L2WG | onsemi | 500W 100A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C906630 | TO-247-3 | Tube-packed | 270ns | 500W | 110ns | - | 100A | 600V | - | FS(Field Stop) | 1.8V@15V,50A | 310nC | - | - | 67ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA5065ADF | onsemi | 268W 100A 650V FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C898162 | TO-3PN | Tube-packed | 62.4ns | 268W | 20.8ns | -55℃~+175℃@(Tj) | 100A | 650V | - | FS(Field Stop) | 2.2V@15V,50A | 72.2nC | 0.309mJ | 1.35mJ | 31.8ns | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH40N60SMDF | onsemi | 349W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898177 | TO-247-3 | Tube-packed | 92ns | 349W | 12ns | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.5V@15V,40A | 119nC | 0.26mJ | 1.3mJ | 90ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3236-F085 | onsemi | 187W 44A 360V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C898622 | D2PAK(TO-263) | Tape & Reel (TR) | 5.4us | 187W | - | -40℃~+175℃@(Tj) | 44A | 360V | - | - | 1.4V@4V,6A | 20nC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD2736G3-F085 | onsemi | 150W 21A 360V TO-252 IGBT Transistors / Modules ROHS | C903652 | TO-252 | Tape & Reel (TR) | 15us | 150W | 4us | -40℃~+175℃@(Tj) | 21A | 360V | - | - | 1.65V@4.5V,10A | 18nC | - | - | 7us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3440G2-F085V | onsemi | 166W 26.9A 400V DPAK IGBT Transistors / Modules ROHS | C903662 | DPAK | Tape & Reel (TR) | - | 166W | - | - | 26.9A | 400V | - | - | 1.2V@4V,6A | 24nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FPF2C8P2NL07A | onsemi | 135W 30A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C905082 | - | Tray | - | 135W | - | -40℃~+150℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2.2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH20N60SFDTU | onsemi | 165W 40A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898169 | TO-247-3 | Tube-packed | 90ns | 165W | 13ns | -55℃~+150℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2.8V@15V,20A | 65nC | 0.16mJ | 0.37mJ | 34ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH50N3 | onsemi | 463W 75A 300V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C898189 | TO-247-3 | Tube-packed | 135ns | 463W | 20ns | - | 75A | 300V | - | PT (Through Type) | 1.4V@15V,30A | 180nC | 0.092mJ | 0.13mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGPF4565 | onsemi | 30W 650V FS(Field Stop) TO-220F-3 IGBT Transistors / Modules ROHS | C899191 | TO-220F-3 | Tube-packed | 40.8ns | 30W | 11.2ns | -55℃~+150℃@(Tj) | - | 650V | - | FS(Field Stop) | 1.88V@15V,30A | 40.3nC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3050G2V | onsemi | 150W 32A 500V DPAK IGBT Transistors / Modules ROHS | C903655 | DPAK | Tape & Reel (TR) | - | 150W | - | - | 32A | 500V | - | - | 1.2V@4V,6A | 22nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB15N120IHRWG | onsemi | 333W 30A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C604144 | TO-247-3 | Tube-packed | 170ns | 333W | - | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.5V@15V,15A | 160nC | 0.34mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB40N60L2WG | onsemi | 417W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C604149 | TO-247-3 | Tube-packed | 213ns | 417W | 98ns | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.61V@15V,40A | 228nC | 0.28mJ | 1.17mJ | 73ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | GN2470K4-G | Microchip Tech | 2.5W 1A 700V TO-252(DPAK) IGBT Transistors / Modules ROHS | C629115 | TO-252(DPAK) | Tape & Reel (TR) | 20ns | 2.5W | 8ns | -55℃~+150℃@(Tj) | 1A | 700V | - | - | 5V@13V,3A | - | - | - | - | - | - |