Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FP20R06W1E3B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17346539 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH100N65A3 | Littelfuse/IXYS | 470W 240A 650V TO-247 IGBT Transistors / Modules ROHS | C17347966 | TO-247 | Tube-packed | 470W | 174ns | -55℃~+175℃@(Tj) | 24ns | 240A | 650V | - | 1.8V@15V,70A | 178nC | 64ns | 2.2mJ | 3.15mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGT50NS65DGC9 | ROHM Semicon | 194W 48A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17335850 | TO-262 | Tube-packed | 194W | 88ns | -40℃~+175℃@(Tj) | 27ns | 48A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ825R33HE4DBPSA1 | Infineon Technologies | 2400kW 825A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322799 | - | Tray | 2400kW | - | -40℃~+150℃@(Tj) | - | 825A | 3.3kV | FS(Field Stop) | 2.65V@15V,825A | - | - | - | - | 93.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOK50B65H1 | Alpha & Omega Semicon | 375W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17353317 | TO-247 | Tube-packed | 375W | 141ns | -55℃~+175℃@(Tj) | 37ns | 100A | 650V | - | 2.4V@15V,50A | 76nC | 261ns | - | 1.92mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17354926 | TO-263 | Tape & Reel (TR) | 167W | 73ns | -55℃~+150℃@(Tj) | 21ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55LA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17355836 | SOT-227 | Tube-packed | 291W | - | -40℃~+150℃@(Tj) | - | 68A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD300R17KE4PHOSA1 | Infineon Technologies | 300A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349234 | - | Tray | - | - | -40℃~+150℃ | - | 300A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH110N65C4 | Littelfuse/IXYS | 880W 234A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17373571 | TO-247AD | Tube-packed | 880W | 143ns | -55℃~+175℃@(Tj) | 35ns | 234A | 650V | PT (Through Type) | 2.35V@15V,110A | 180nC | - | - | 2.3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV IGBT Transistors / Modules ROHS | C17362385 | - | Tray | 1.05kW | - | -40℃~+125℃ | - | - | 1.2kV | - | 2.15V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65EHRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17400488 | TO-247N | Tube-packed | 326W | 115ns | -40℃~+175℃@(Tj) | 36ns | 88A | 650V | FS(Field Stop) | 2.1V@15V,50A | 58nC | 113ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T4PB81BPSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17397954 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DF600R12IP4DVBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17634097 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE3HOSA1 | Infineon Technologies | 3.15kW 840A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17636229 | - | Tray | 3.15kW | - | -40℃~+125℃@(Tj) | - | 840A | 1.7kV | FS(Field Stop) | 2.45V@15V,600A | - | - | - | - | 54nF@25V | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | 230W | - | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60N | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17642213 | - | Bag-packed | 104W | - | -40℃~+150℃@(Tj) | - | 30A | 600V | - | 2.7V@15V,30A | - | - | - | - | 2.1nF@30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KE3GHOSA1 | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17640104 | - | Tray | 780W | - | -40℃~+125℃ | - | 225A | 1.2kV | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | 11nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | 150W | 250ns | -55℃~+150℃@(Tj) | 15ns | 16A | 1.7kV | - | 6V@15V,10A | 65nC | 25ns | 2.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100DA120UF | Vishay Intertech | 890W 187A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17638793 | SOT-227 | Bag-packed | 890W | - | -40℃~+150℃@(Tj) | - | 187A | 1.2kV | - | 2.55V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 94W | 142ns | -40℃~+175℃@(Tj) | 41ns | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | - | - | 1.17mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS150R17N3E4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17658300 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | 340W | 115ns | -55℃~+175℃@(Tj) | - | 60A | 1.2kV | - | 2.2V@15V,30A | 67nC | - | 1.28mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65LN2 | Alpha & Omega Semicon | 45W 40A 650V TO-220F IGBT Transistors / Modules ROHS | C17692165 | TO-220F | Tube-packed | 45W | 135ns | -55℃~+150℃@(Tj) | 23ns | 40A | 650V | - | 1.95V@15V,20A | 52nC | 266ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME7B11BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17693680 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 1.75V@15V,300A | - | - | - | - | 46nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17695639 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | 15.1nF@25V |