Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ150H120G | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17576293 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | 8.8nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B2D40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17644884 | TO-247-3 | Tube-packed | 520W | -55℃~+150℃@(Tj) | 121A | 600V | - | PT (Through Type) | 2.5V@15V,40A | 133ns | 21ns | 198nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DD1200S12H4NPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17681141 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | 520W | -55℃~+150℃@(Tj) | 121A | 600V | - | PT (Through Type) | 2.5V@15V,40A | 133ns | 21ns | 298nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75H120CTBL3NG | Microchip Tech | IGBT Transistors / Modules ROHS | C17692798 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 380W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.4V@15V,30A | 130ns | 17ns | 142nC | 100ns | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRDQ2G | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17668878 | TO-247 | Tube-packed | 347W | -55℃~+150℃@(Tj) | 54A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,25A | 150ns | 14ns | 170nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH60F6DPQ-A0#T0 | RENESAS | TO-247A IGBT Transistors / Modules ROHS | C7283358 | TO-247A | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N120C3 | Littelfuse/IXYS | 460W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256343 | TO-247AD | Tube-packed | 460W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 20ns | 196nC | - | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90B2DQ2G | Microchip Tech | 543W 101A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228432 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 101A | 900V | - | PT (Through Type) | 3.9V@15V,40A | 90ns | 14ns | 145nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17254092 | TO-247-3 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 156ns | 38ns | 183nC | 100ns | 2.2mJ | 1.05mJ | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200DA65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17332838 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DDA60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333087 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333747 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120J | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17293766 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 112A | 1.2kV | 7.26nF@25V | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX64N250 | Littelfuse/IXYS | 735W 156A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17313605 | TO-247-3 | Tube-packed | 735W | -55℃~+150℃@(Tj) | 156A | 2.5kV | - | - | 3V@15V,64A | 232ns | 49ns | 400nC | 160ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RAATMA1 | Infineon Technologies | 250W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17313625 | TO-252-3 | Tape & Reel (TR) | 250W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.1V@15V,15A | 183ns | 16ns | 90nC | 110ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PH50S-EPBF | Infineon Technologies | TO-247AD IGBT Transistors / Modules ROHS | C17180678 | TO-247AD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP90BDQ1G | Microchip Tech | 250W 43A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17219941 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 43A | 900V | - | PT (Through Type) | 3.9V@15V,15A | 33ns | 9ns | 60nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW75-12T8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17230252 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17220476 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120J | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17241122 | - | Tube-packed | 543W | -55℃~+150℃@(Tj) | 128A | 1.2kV | 7.04nF@25V | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM150GB120DLCHOSA1 | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | 1.25kW | -40℃~+125℃ | 300A | 1.2kV | 11nF@25V | - | 2.6V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLCHOSA1 | Infineon Technologies | 1.55kW 420A 1.2kV IGBT Transistors / Modules ROHS | C17195988 | - | Tray | 1.55kW | -40℃~+125℃ | 420A | 1.2kV | 13nF@25V | - | 2.6V@15V,200A | - | - | - | - | - | - |