Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T7B11BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190245 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | 1.6V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U84N16RRBPSA1 | Infineon Technologies | 350W 50A 1.2kV IGBT Transistors / Modules ROHS | C3190260 | - | Tray | 350W | - | 50A | 1.2kV | 3.3nF@25V | - | 3.2V@20V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F450R12KS4BPSA1 | Infineon Technologies | 355W 70A 1.2kV IGBT Transistors / Modules ROHS | C3190290 | - | Tray | 355W | -40℃~+125℃@(Tj) | 70A | 1.2kV | 3.4nF@25V | - | 3.75V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T4BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190315 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3 | Littelfuse/IXYS | 830W 152A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C3193034 | SOT-227B | Tube-packed | 830W | -55℃~+175℃@(Tj) | 152A | 1.2kV | 6nF@25V | - | 3.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PSH71KDPBF | Infineon Technologies | 350W 78A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193346 | TO-274AA | Bag-packed | 350W | -55℃~+150℃@(Tj) | 78A | 1.2kV | - | - | 3.9V@15V,42A | 230ns | 67ns | 410nC | 107ns | 3.23mJ | 5.68mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT7E20CS | HARRIS | 25A 500V TO-218-5 IGBT Transistors / Modules ROHS | C3193376 | TO-218-5 | Bag-packed | - | - | 25A | 500V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40C1D | HARRIS | 75W 17.5A 400V TO-220 IGBT Transistors / Modules ROHS | C3193381 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 17.5A | 400V | - | - | 3.2V@20V,17.5A | - | - | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N50E1D | HARRIS | 75W 17.5A 500V TO-220 IGBT Transistors / Modules ROHS | C3193386 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 17.5A | 500V | - | - | 3.2V@20V,17.5A | - | - | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200PB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193411 | TO-220-3 | Tube-packed | 85W | -40℃~+150℃@(Tj) | 20A | 1.2kV | - | PT (Through Type) | 2.1V@15V,10A | - | - | 27nC | 350ns | 1.1mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | ISL9V5036P3-F085C | onsemi | 250W 46A 390V TO-220-3 IGBT Transistors / Modules ROHS | C3193421 | TO-220-3 | Tray | 250W | -40℃~+175℃@(Tj) | 46A | 390V | - | - | 1.6V@4V,10A | 10.8us | - | 32nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL9V3040P3-F085C | onsemi | 150W 21A 430V TO-220-3 IGBT Transistors / Modules ROHS | C3193426 | TO-220-3 | Tray | 150W | -40℃~+175℃@(Tj) | 21A | 430V | - | - | 1.6V@4V,6A | 4.8us | - | 17nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB30B60KPBF | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193521 | TO-220AB | Bag-packed | 370W | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | - | - | - | - | 0.825mJ | 0.35mJ | ||
| Min: 1 Mult: 1 | 0 | IRGB4610DPBF | Infineon Technologies | 77W 16A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193536 | TO-220AB | Tube-packed | 77W | -40℃~+175℃@(Tj) | 16A | 600V | - | - | - | - | - | - | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0 | IRG6B330UDPBF | Infineon Technologies | 160W 70A 330V TO-220AB IGBT Transistors / Modules ROHS | C3193541 | TO-220AB | Bag-packed | 160W | -40℃~+150℃@(Tj) | 70A | 330V | - | - | 2.76V@15V,120A | 176ns | 47ns | 85nC | 60ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGF19NC60HD | STMicroelectronics | 32W 16A 600V TO-220FP IGBT Transistors / Modules ROHS | C3193586 | TO-220FP | Tube-packed | 32W | -55℃~+150℃@(Tj) | 16A | 600V | - | - | - | - | - | - | 31ns | 0.189mJ | 0.085mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF6RDPQ-80#T2 | RENESAS | 227.2W 55A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C3193596 | TO-247 | Bag-packed | 227.2W | - | 55A | 1.1kV | - | - | 2.7V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG20N60B3-FS | onsemi | 165W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193616 | TO-247 | Bag-packed | 165W | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2V@15V,20A | - | - | 135nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW50H65DFB2-4 | STMicroelectronics | 272W 86A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193696 | TO-247-4 | Tube-packed | 272W | -55℃~+175℃@(Tj) | 86A | 650V | - | FS(Field Stop) | 2V@15V,50A | 128ns | 18ns | 151nC | 92ns | 0.478mJ | 0.629mJ | ||
| Min: 1 Mult: 1 | 0 | RBN25H125S1FPQ-A0#CB0 | RENESAS | 223W 50A 1.25kV TO-247A IGBT Transistors / Modules ROHS | C3193706 | TO-247A | Tube-packed | 223W | - | 50A | 1.25kV | - | - | 2.34V@15V,25A | 109ns | 19ns | 56nC | 102ns | 0.8mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4266DPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193731 | TO-247AC | Bag-packed | 455W | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | - | - | 170ns | 2.2mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40SPBF | Infineon Technologies | 160W 60A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193741 | TO-247AC | Bag-packed | 160W | - | 60A | 600V | - | - | 1.5V@15V,31A | 650ns | 22ns | 100nC | - | 6.5mJ | 0.45mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4266PBF | Infineon Technologies | 450W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193751 | TO-247AC | Bag-packed | 450W | -40℃~+175℃@(Tj) | 140A | 650V | - | - | 2.1V@15V,75A | 200ns | 80ns | 210nC | - | 1.7mJ | 3.2mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGF66524D0-IR | Infineon Technologies | 214W 60A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193756 | TO-247AC | Bag-packed | 214W | -55℃~+175℃@(Tj) | 60A | 600V | - | - | 1.9V@15V,24A | 75ns | 30ns | 80nC | 176ns | 0.28mJ | 0.915mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH37K10D-EPBF | Infineon Technologies | 216W 45A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193816 | TO-247AD | Bag-packed | 216W | -40℃~+150℃@(Tj) | 45A | 1.2kV | - | - | 2.4V@15V,15A | 240ns | 50ns | 135nC | 120ns | 0.6mJ | 1mJ |