Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM25GB120DN2 | Infineon Technologies | 200W 38A 1.2kV IGBT Transistors / Modules ROHS | C3171114 | - | Bag-packed | 200W | - | 38A | 1.2kV | 1.65nF@25V | - | 3V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTG20N60L2TF1G | onsemi | IGBT Transistors / Modules ROHS | C3171136 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171138 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD800R17KF6CB2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171139 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM150GD60DLCBOSA1 | Infineon Technologies | 570W 180A 600V IGBT Transistors / Modules ROHS | C3171144 | - | Tray | 570W | - | 180A | 600V | 6.5nF@25V | - | 2.45V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS800R07A2E3B31BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171146 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FB20R06YE3B1BOMA1 | Infineon Technologies | 77W 27A 600V IGBT Transistors / Modules ROHS | C3171149 | - | Bag-packed | 77W | -40℃~+150℃@(Tj) | 27A | 600V | 1.1nF@25V | - | 2V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F475R07W1H3B11ABOMA1 | Infineon Technologies | 275W 37.5A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171154 | - | Tray | 275W | -40℃~+150℃@(Tj) | 37.5A | 650V | 4.7nF@25V | FS(Field Stop) | 1.6V@15V,37.5A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD16001200R17KF6CB2NOSA1 | Infineon Technologies | 2.6kA 1.7kV IGBT Transistors / Modules ROHS | C3171159 | - | Bag-packed | - | -40℃~+125℃@(Tj) | 2.6kA | 1.7kV | 105nF@25V | - | 3.1V@15V,1.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60B3D | HARRIS | 60W 14A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191162 | I2PAK(TO-262) | Bag-packed | 60W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 130ns | 26ns | 30nC | 21ns | 0.12mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3D | HARRIS | 33W 6A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191163 | I2PAK(TO-262) | Bag-packed | 33W | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | - | - | 13.8nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ITF48IF1200HR | Littelfuse/IXYS | 390W 72A 1.2kV ISO-247 IGBT Transistors / Modules ROHS | C3191176 | ISO-247 | Tube-packed | 390W | - | 72A | 1.2kV | - | - | - | - | - | - | - | 2.4mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRD | Microchip Tech | 460W 75A 1.2kV SOT-227-4 IGBT Transistors / Modules ROHS | C3193021 | SOT-227-4 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 75A | 1.2kV | 3.45nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4060DPBF | Infineon Technologies | 99W 16A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193519 | TO-220AB | Bag-packed | 99W | -55℃~+175℃@(Tj) | 16A | 600V | - | - | - | - | - | - | 60ns | 0.145mJ | 0.07mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30KPBF | Infineon Technologies | 100W 28A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193531 | TO-220AB | Bag-packed | 100W | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,16A | 130ns | 26ns | 100nC | - | 0.51mJ | 0.36mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30UDPBF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193552 | TO-220-3 | Tube-packed | 45W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.1V@15V,12A | 91ns | 40ns | 50nC | 42ns | 0.16mJ | 0.38mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF4533 | onsemi | 28.4W 330V TO-220F IGBT Transistors / Modules ROHS | C3193561 | TO-220F | Bag-packed | 28.4W | - | - | 330V | - | - | 1.8V@15V,50A | - | - | 44nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG27N60C3R | HARRIS | 208W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193619 | TO-247 | Bag-packed | 208W | -40℃~+150℃@(Tj) | 54A | 600V | - | - | 2.2V@15V,27A | - | - | 212nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1 | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193629 | TO-247 | Bag-packed | 125W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | - | - | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH100N65C3 | Littelfuse/IXYS | 830W 200A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193653 | TO-247 | Tube-packed | 830W | -55℃~+175℃@(Tj) | 200A | 650V | - | PT (Through Type) | 2.3V@15V,70A | 106ns | 28ns | 164nC | - | 0.84mJ | 2.15mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH10N170CV1 | Littelfuse/IXYS | 280W 36A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193666 | TO-247(IXYH) | Tube-packed | 280W | -55℃~+175℃@(Tj) | 36A | 1.7kV | - | - | 3.8V@15V,10A | 130ns | 14ns | 46nC | 160ns | 0.7mJ | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | APT60GT60BRG | Microchip Tech | 500W 100A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193671 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 100A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,60A | 395ns | 26ns | 275nC | - | 3.4mJ | 3.4mJ | ||
| Min: 1 Mult: 1 | 0 | APT43GA90BD30 | Microchip Tech | 337W 78A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3193673 | TO-247-3 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 82ns | 12ns | 116nC | - | 0.425mJ | 0.875mJ | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BDQ2G | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193685 | TO-247-3 | Tube-packed | 136W | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 140ns | 9ns | 120nC | 30ns | 0.58mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | MIW40N120-BP | MCC(Micro Commercial Components) | 277W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193692 | TO-247-3 | Tube-packed | 277W | -55℃~+150℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.4V@15V,40A | 265ns | 62ns | 239nC | 80ns | 1.4mJ | 3.3mJ |