Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT25GN120BG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17533532 | TO-247 | Tube-packed | 272W | 280ns | -55℃~+150℃@(Tj) | 22ns | 67A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 155nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TA120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17562070 | - | Bag-packed | 350W | - | -40℃~+150℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | 5.34nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17592210 | - | Box-packed | 350W | - | -40℃~+150℃@(Tj) | - | 85A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | 3.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH12N50C1D | HARRIS | 75W 12A 500V TO-218 IGBT Transistors / Modules ROHS | C17621790 | TO-218 | Bag-packed | 75W | - | -55℃~+150℃@(Tj) | - | 12A | 500V | - | 3.2V@20V,17.5A | 19nC | - | - | 100ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT25X120T3G | Microchip Tech | 156W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564431 | - | Bag-packed | 156W | - | -40℃~+150℃@(Tj) | - | 40A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | - | - | 1.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17593561 | TO-247 | Tube-packed | 500W | 131ns | -55℃~+150℃@(Tj) | 18ns | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90J | Microchip Tech | 284W 68A 900V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17527740 | SOT-227B-4 | Tube-packed | 284W | - | -55℃~+150℃@(Tj) | - | 68A | 900V | PT (Through Type) | 3.9V@15V,40A | - | - | 3.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45RCT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17527817 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | 431W | - | -55℃~+150℃@(Tj) | - | 130A | 600V | PT (Through Type) | 2.7V@15V,65A | - | - | 7.4nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | 2.082kW | - | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | 24.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60B2G | Microchip Tech | 833W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17643235 | TO-247-3 | Tube-packed | 833W | 91ns | -55℃~+150℃@(Tj) | 30ns | 100A | 600V | PT (Through Type) | 2.7V@15V,65A | 210nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50A120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17604844 | - | Bag-packed | 375W | - | -55℃~+175℃@(Tj) | - | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | 2.77nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50VDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17558321 | - | Bag-packed | 175W | - | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP65T43DPQ-A0#T2 | RENESAS | 150W 60A 650V TO-247A IGBT Transistors / Modules ROHS | C17596450 | TO-247A | Tube-packed | 150W | 105ns | - | 35ns | 60A | 650V | - | 2.4V@15V,20A | 69nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX25N250 | Littelfuse/IXYS | 300W 55A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17682429 | TO-247-3 | Tube-packed | 300W | - | -55℃~+150℃@(Tj) | - | 55A | 2.5kV | - | 3.3V@15V,25A | 103nC | - | - | 1.6us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1X340N65B4 | Littelfuse/IXYS | 1.2kW 450A 650V SMPD-24 IGBT Transistors / Modules ROHS | C17648836 | SMPD-24 | Tube-packed | 1.2kW | 245ns | -55℃~+175℃@(Tj) | 62ns | 450A | 650V | - | 1.7V@15V,160A | 553nC | 4.4mJ | - | 76ns | 3.5mJ | ||
| Min: 1 Mult: 1 | 0 | BSM100GD120DN2BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17240937 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600DA60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17213511 | - | Bag-packed | 2.3kW | - | -40℃~+175℃@(Tj) | - | 700A | 600V | FS(Field Stop) | 1.8V@15V,600A | - | - | 49nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17298243 | TO-264 | Tube-packed | 880W | 156ns | -55℃~+175℃@(Tj) | 38ns | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | 183nC | 2.2mJ | - | 100ns | 1.05mJ | ||
| Min: 1 Mult: 1 | 0 | APTGTQ50TA65T3G | Microchip Tech | 125W 50A 650V IGBT Transistors / Modules ROHS | C17339542 | - | Bag-packed | 125W | - | -40℃~+175℃@(Tj) | - | 50A | 650V | - | 2.2V@15V,50A | - | - | 3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT33GF120BRG | Microchip Tech | 297W 52A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17363984 | TO-247 | Tube-packed | 297W | 210ns | -55℃~+150℃@(Tj) | 25ns | 52A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 170nC | 2.8mJ | - | - | 2.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXXK100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17373226 | TO-264 | Tube-packed | 695W | 120ns | -55℃~+150℃@(Tj) | 30ns | 200A | 600V | PT (Through Type) | 1.8V@15V,70A | 143nC | 1.9mJ | - | 140ns | 2mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300TL60G | Microchip Tech | 935W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17279334 | - | Bag-packed | 935W | - | -40℃~+175℃@(Tj) | - | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | - | 18.4nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450DA60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17355884 | - | Bag-packed | 1.75kW | - | -40℃~+175℃@(Tj) | - | 550A | 600V | FS(Field Stop) | 1.8V@15V,450A | - | - | 37nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BG | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17470116 | TO-247 | Tube-packed | 203W | 155ns | -55℃~+175℃@(Tj) | 12ns | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 165nC | - | - | - | - |