Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Operating Temperature
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Operating Temperature
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH40N120ANTU | onsemi | 417W 64A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C475767 | TO-247-3 | Tube-packed | 417W | 110ns | 15ns | 64A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,40A | 220nC | 1.1mJ | 2.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA25N120ANTDTU | onsemi | 312W 50A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C462124 | TO-3P | Tube-packed | 312W | - | - | 50A | 1.2kV | - | - | - | 0.96mJ | 4.1mJ | -55℃~+150℃@(Tj) | - | 350ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | HGT1S10N120BNST | onsemi | 298W 35A 1.2kV NPT (non-penetrating type) TO-263AB IGBT Transistors / Modules ROHS | C462131 | TO-263AB | Tape & Reel (TR) | 298W | - | - | 35A | 1.2kV | NPT (non-penetrating type) | - | - | 0.8mJ | 0.32mJ | -55℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD6M65DF2 | STMicroelectronics | 88W 12A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C472580 | TO-252 | Tape & Reel (TR) | 88W | 90ns | 15ns | 12A | 650V | FS(Field Stop) | 2V@15V,6A | 21.2nC | 0.2mJ | 0.036mJ | -55℃~+175℃@(Tj) | - | 140ns | ||
| Min: 1 Mult: 1 | 0 | FS10R06VL4_B2 | Infineon Technologies | 50W 16A 600V IGBT Transistors / Modules ROHS | C535426 | - | Tray | 50W | - | - | 16A | 600V | - | 2V@15V,10A | - | - | - | -40℃~+150℃@(Tj) | 550pF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH40N65B4H1 | Littelfuse/IXYS | 455W 120A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C499437 | TO-247-3 | Tube-packed | 455W | 144ns | 28ns | 120A | 650V | PT (Through Type) | 2V@15V,40A | 77nC | 0.56mJ | 1.4mJ | -55℃~+175℃@(Tj) | - | 120ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V2040D3ST | onsemi | 130W 10A 430V TO-252AA IGBT Transistors / Modules ROHS | C462127 | TO-252AA | Tape & Reel (TR) | 130W | 3.64us | - | 10A | 430V | - | 1.9V@4V,6A | 12nC | - | - | -40℃~+175℃@(Tj) | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG18N120BND | onsemi | 390W 54A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C462125 | TO-247-3 | Tube-packed | 390W | 170ns | 23ns | 54A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,18A | 165nC | 1.8mJ | 1.9mJ | - | - | 75ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH30N60B3D1 | Littelfuse/IXYS | 270W 60A 600V TO-247-3 IGBT Transistors / Modules ROHS | C444858 | TO-247-3 | Tube-packed | 270W | - | - | 60A | 600V | - | - | - | 0.5mJ | 0.55mJ | -55℃~+175℃@(Tj) | - | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R12KT4RBOSA1 | Infineon Technologies | 1kW 280A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C545496 | - | Bag-packed | 1kW | - | - | 280A | 1.2kV | NPT (non-penetrating type) | 2.15V@15V,200A | - | - | - | -40℃~+150℃@(Tj) | 14nF@25V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB3NC120HDT4 | STMicroelectronics | 75W 14A 1.2kV D2PAK IGBT Transistors / Modules ROHS | C377954 | D2PAK | Tape & Reel (TR) | 75W | - | - | 14A | 1.2kV | - | - | - | 0.29mJ | 0.236mJ | -55℃~+150℃@(Tj) | - | 51ns | ||
| Min: 1 Mult: 1 | 0 | IGP20N65H5XKSA1 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191630 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65GC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C5850178 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN82N120B3H1 | Littelfuse | SOT-227B IGBT Transistors / Modules ROHS | C6577984 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ100A65TG | Microchip Tech | IGBT Transistors / Modules ROHS | C6600464 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW30V60DF | STMicroelectronics | TO-3PF IGBT Transistors / Modules ROHS | C6687451 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLCE3256HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6753511 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW50HF60SD | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C6829832 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW60H65DRF | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C6829834 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID200A170S3B1 | SemiQ | IGBT Transistors / Modules ROHS | C6867524 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1000R17IE4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6947405 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM100GAL120DLCKHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C7091991 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6252671 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID100A120T2C1A | SemiQ | IGBT Transistors / Modules ROHS | C6266325 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6PS18012E4FG35689NWSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6403352 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |