Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXBH14N300HV | Littelfuse/IXYS | 200W 38A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193876 | TO-247HV | Tube-packed | 200W | -55℃~+150℃@(Tj) | 38A | 3kV | - | - | 2.7V@15V,14A | 62nC | 1.4us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60A4S | onsemi | 70W 17A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193948 | TO-252-3(DPAK) | Bag-packed | 70W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.7V@15V,3A | 32nC | - | - | 73ns | 6ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N60B3S | HARRIS | 40A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194023 | TO-263AB | Bag-packed | - | - | 40A | 600V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120A4HV | Littelfuse/IXYS | 375W 80A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194037 | TO-263HV | Tube-packed | 375W | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | PT (Through Type) | 1.9V@15V,20A | 46nC | 54ns | 3.6mJ | 275ns | 12ns | 2.75mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N50A | HARRIS | 10A 500V TO-3 IGBT Transistors / Modules ROHS | C3194087 | TO-3 | Bag-packed | - | - | 10A | 500V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGH20N60RUFDTU-FS | onsemi | 195W 32A 600V TO-3P IGBT Transistors / Modules ROHS | C3194107 | TO-3P | Bag-packed | 195W | -55℃~+150℃@(Tj) | 32A | 600V | - | - | - | - | 50ns | 0.524mJ | - | - | 0.473mJ | ||
| Min: 1 Mult: 1 | 0 | MG300HF12TLC2 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C2942695 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK72N60B3H1 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3201105 | TO-264 | Tube-packed | 540W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.8V@15V,60A | 225nC | 140ns | 1.4mJ | 152ns | 31ns | 1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7PBPSA1 | Infineon Technologies | 20mW 15A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190222 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 15A | 1.2kV | 2.82nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120L2DQ2G | Microchip Tech | TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C3152929 | TO-264-3(TO-264AA) | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LGD18N45TH | Littelfuse | IGBT Transistors / Modules ROHS | C3171454 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF450R17N2E4PB11BDLA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171466 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MGW12N120D | onsemi | IGBT Transistors / Modules ROHS | C3171467 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MTC120W55GC-SMD | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171468 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF150R12W1H3FB11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171475 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R06KE3GBOSA1 | Infineon Technologies | 190W 60A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171476 | - | Bag-packed | 190W | -40℃~+150℃@(Tj) | 60A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L200R07W2S5FPB56BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171478 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7PB3BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171479 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206NSL3 | onsemi | IGBT Transistors / Modules ROHS | C3171502 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHY30N160R2XK | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171504 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30H1DPP-M9#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171511 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L11MR12W2M1B65BOMA1 | Infineon Technologies | 200mW 100A 1.2kV IGBT Transistors / Modules ROHS | C3190249 | - | Tray | 200mW | - | 100A | 1.2kV | 7.36nF@800V | - | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM35GD120DLCE3224BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3190257 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190272 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R06KE3BPSA1 | Infineon Technologies | 250W 75A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190274 | - | Tray | 250W | -40℃~+150℃@(Tj) | 75A | 600V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - |