Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FP15R12KS4CBPSA1 | Infineon Technologies | 180W 30A 1.2kV IGBT Transistors / Modules ROHS | C3190278 | - | Tray | 180W | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12KT3BPSA1 | Infineon Technologies | 280W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190282 | - | Tray | 280W | -40℃~+125℃@(Tj) | 75A | 1.2kV | 3.5nF@25V | FS(Field Stop) | 2.15V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS35R12KE3GBPSA1 | Infineon Technologies | 200W 55A 1.2kV IGBT Transistors / Modules ROHS | C3190293 | - | Tray | 200W | -40℃~+125℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | - | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R07N2E4B11BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190304 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 1.95V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R07N2E4BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190312 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 1.95V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS950R08A6P2LBBPSA1 | Infineon Technologies | 870W 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190374 | - | Tray | 870W | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R33HE3C1NOSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190380 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | 3.1V@15V,1kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD1000R33HL3KB60BPSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190384 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R45HL3S7BPSA1 | Infineon Technologies | 2.4mW 1.2kA 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190385 | - | Tray | 2.4mW | -40℃~+150℃@(Tj) | 1.2kA | 5.9kV | 280nF@25V | FS(Field Stop) | 2.8V@15V,1.2kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3B60BPSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190388 | - | Tray | 2400kW | -40℃~+150℃@(Tj) | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P2BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190403 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ500R65KE3C1NPSA1 | Infineon Technologies | 2000kW 500A 6.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190407 | - | Tray | 2000kW | -50℃~+125℃@(Tj) | 500A | 6.5kV | 135nF@25V | FS(Field Stop) | 3.4V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC20SD-SPBF | Infineon Technologies | 60W 19A 600V D2PAK IGBT Transistors / Modules ROHS | C3190494 | D2PAK | Bag-packed | 60W | -55℃~+150℃@(Tj) | 19A | 600V | - | - | 1.6V@15V,10A | 690ns | 62ns | 27nC | 37ns | 2.58mJ | 0.32mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4640DPBF | Infineon Technologies | 250W 65A 600V D2PAK IGBT Transistors / Modules ROHS | C3190499 | D2PAK | Bag-packed | 250W | -55℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 104ns | 41ns | 75nC | 89ns | 0.6mJ | 0.115mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC20UDSTRRP | Infineon Technologies | 60W 13A 600V D2PAK IGBT Transistors / Modules ROHS | C3190507 | D2PAK | Tube-packed | 60W | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.1V@15V,6.5A | 93ns | 39ns | 27nC | 37ns | 0.13mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0 | APT36GA60SD15 | Microchip Tech | 290W 65A 600V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190553 | D3PAK | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 122ns | 16ns | 102nC | 19ns | 0.254mJ | 0.307mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT35GN120SG/TR | Microchip Tech | 379W 84A 1.2kV D3PAK IGBT Transistors / Modules ROHS | C3190557 | D3PAK | Tape & Reel (TR) | 379W | -55℃~+150℃@(Tj) | 84A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | 300ns | 24ns | 220nC | - | 2.315mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT25GN120SG/TR | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C3190558 | D3PAK | Tape & Reel (TR) | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | 2.15J | - | ||
| Min: 1 Mult: 1 | 0 | IRGR2B60KDTRLPBF | Infineon Technologies | 35W 6.3A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190802 | DPAK | Bag-packed | 35W | -55℃~+150℃@(Tj) | 6.3A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 68ns | 0.039mJ | 0.074mJ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRGR4045DTRPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190803 | DPAK | Tape & Reel (TR) | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 75ns | 27ns | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC20FTRPBF | Infineon Technologies | 66W 22A 600V DPAK IGBT Transistors / Modules ROHS | C3190807 | DPAK | Tape & Reel (TR) | 66W | -55℃~+150℃@(Tj) | 22A | 600V | - | - | 2.1V@15V,12A | 194ns | 26ns | 27nC | - | 0.92mJ | 0.19mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGR4045DPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190808 | DPAK | Bag-packed | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 75ns | 27ns | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IKN01N60RC2ATMA1 | Infineon Technologies | 5.1W 2.2A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191594 | SOT-223-3 | Tape & Reel (TR) | 5.1W | -40℃~+150℃@(Tj) | 2.2A | 600V | - | - | 2.3V@15V,1A | 80ns | 5.6ns | 9nC | 59.5ns | 0.0135mJ | 0.0251mJ | ||
| Min: 1 Mult: 1 | 0 | IGP03N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191638 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N120CS7XKSA1 | Infineon Technologies | 357W 82A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191658 | TO-247-3 | Tube-packed | 357W | -40℃~+175℃@(Tj) | 82A | 1.2kV | - | FS(Field Stop) | 2V@15V,40A | 190ns | 27ns | 230nC | 175ns | 1.75mJ | 2.55mJ |