Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT75DDA60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351323 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BDQ1G | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17379819 | TO-247 | Tube-packed | 463W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,30A | 55ns | 13ns | 90nC | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120J | Microchip Tech | IGBT Transistors / Modules ROHS | C17295106 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,50A | 83ns | 19ns | 165nC | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BG | Microchip Tech | 417W 69A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17315637 | TO-247 | Tube-packed | 417W | -55℃~+150℃@(Tj) | 69A | 1.2kV | - | PT (Through Type) | 3.9V@15V,25A | 70ns | 12ns | 110nC | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30A170T1G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17400048 | - | Bag-packed | 210W | -40℃~+150℃@(Tj) | 45A | 1.7kV | 2.5nF@25V | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H120T3G | Microchip Tech | 270W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242702 | - | Bag-packed | 270W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DU120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280653 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI150-12T8T | Littelfuse/IXYS | 690W 215A 1.2kV IGBT Transistors / Modules ROHS | C17271080 | - | Box-packed | 690W | -40℃~+125℃@(Tj) | 215A | 1.2kV | 10.77nF@25V | - | 2.1V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17243702 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGP20N65CTL | Yangzhou Yangjie Elec Tech | TO-220 IGBT Transistors / Modules ROHS | C22468433 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C7077513 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ800R12KS4B2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C7197177 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID080A120B1A5 | SemiQ | IGBT Transistors / Modules ROHS | C7281936 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID100A120T2C1 | SemiQ | IGBT Transistors / Modules ROHS | C7281940 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4I1200UC-TRL | Littelfuse | TO-252AA IGBT Transistors / Modules ROHS | C7290883 | TO-252AA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 229A | 600V | - | FS(Field Stop) | 1.85V@15V,100A | 310ns | 31ns | 600nC | 2.675mJ | 4.75mJ | ||
| Min: 1 Mult: 1 | 0 | P2000DL45X168APT8HPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191713 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGP20N65CTL0 | Yangzhou Yangjie Elec Tech | TO-220 IGBT Transistors / Modules ROHS | C20600405 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGQ75N120CTH1B | Yangzhou Yangjie Elec Tech | TO247plus IGBT Transistors / Modules ROHS | C20600410 | TO247plus | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DGS80N120ATL1BQ | Yangzhou Yangjie Elec Tech | STO220 IGBT Transistors / Modules ROHS | C20600415 | STO220 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW30N65CTL | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600422 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW50N65CTH2A | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600434 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW75N65CTS2A | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600438 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW15N120CTL | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20167789 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |