Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 61W | 76ns | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG490PF1200PTSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17589941 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60N | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17642213 | - | Bag-packed | 104W | - | -40℃~+150℃@(Tj) | - | 30A | 600V | - | 2.7V@15V,30A | - | - | - | - | 2.1nF@30V | ||
| Min: 1 Mult: 1 | 0 | AOK50B65M2 | Alpha & Omega Semicon | 500W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17607803 | TO-247 | Tube-packed | 500W | 182ns | -55℃~+175℃@(Tj) | 46ns | 100A | 650V | - | 2.2V@15V,50A | 102nC | 327ns | 1.03mJ | 2.09mJ | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100DA120UF | Vishay Intertech | 890W 187A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17638793 | SOT-227 | Bag-packed | 890W | - | -40℃~+150℃@(Tj) | - | 187A | 1.2kV | - | 2.55V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17471847 | TO-247AB | Tube-packed | 187W | 113ns | -40℃~+175℃@(Tj) | 37ns | 60A | 650V | FS(Field Stop) | 2.4V@15V,30A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NL65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17510284 | TO-263-3 | Tape & Reel (TR) | 65W | 69ns | -40℃~+175℃@(Tj) | 17ns | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | 695W | - | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT75YF120UT | Vishay Intertech | 431W 118A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17533180 | - | Box-packed | 431W | - | -40℃~+150℃@(Tj) | - | 118A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60WB1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17524604 | - | Box-packed | 290W | - | -40℃~+125℃@(Tj) | - | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 600W | 80ns | -55℃~+175℃@(Tj) | 22ns | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | - | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12ME7WB11BPSA1 | Infineon Technologies | 20mW 890A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17589461 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 890A | 1.2kV | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | 122nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4BPSA1 | Infineon Technologies | 4kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563423 | - | Tray | 4kW | - | -40℃~+150℃@(Tj) | - | 1.8kA | 4.5kV | FS(Field Stop) | 2.8V@15V,1.8kA | - | - | - | - | 297nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 94W | 142ns | -40℃~+175℃@(Tj) | 41ns | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | - | - | 1.17mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM6G30US60 | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17649033 | - | Bag-packed | 104W | - | -40℃~+150℃@(Tj) | - | 30A | 600V | - | 2.7V@15V,30A | - | - | - | - | 2.1nF@30V | ||
| Min: 1 Mult: 1 | 0 | MKI50-12F7 | Littelfuse/IXYS | 350W 65A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17692967 | - | Box-packed | 350W | - | -40℃~+125℃@(Tj) | - | 65A | 1.2kV | NPT (non-penetrating type) | 3.8V@15V,50A | - | - | - | - | 3.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIP25R12E1TN-BP | MCC(Micro Commercial Components) | IGBT Transistors / Modules ROHS | C19988043 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT150TS065S | Vishay Intertech | IGBT Transistors / Modules ROHS | C20039228 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300TD60S | Vishay Intertech | INT-A-PAK IGBT Transistors / Modules ROHS | C20039233 | INT-A-PAK | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT200TP065U | Vishay Intertech | INT-A-PAK IGBT Transistors / Modules ROHS | C20039229 | INT-A-PAK | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT250SA60S | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20039232 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BIDD05N60T | BOURNS | TO-252(DPAK) IGBT Transistors / Modules ROHS | C19945913 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFM200CC4A2D | Hangzhou Silan Microelectronics | IGBT Transistors / Modules ROHS | C2897638 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA300PF1200TSF | Littelfuse/IXYS | 1.5kW 465A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C3198845 | - | Box-packed | 1.5kW | - | -40℃~+150℃@(Tj) | - | 465A | 1.2kV | PT (Through Type) | 2.1V@15V,300A | - | - | - | - | - |