Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGR4045DPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190808 | DPAK | Bag-packed | 75ns | 77W | 27ns | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IKN01N60RC2ATMA1 | Infineon Technologies | 5.1W 2.2A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191594 | SOT-223-3 | Tape & Reel (TR) | 80ns | 5.1W | 5.6ns | -40℃~+150℃@(Tj) | 2.2A | 600V | - | - | 2.3V@15V,1A | 9nC | 59.5ns | 0.0135mJ | 0.0251mJ | ||
| Min: 1 Mult: 1 | 0 | IGP03N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191638 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N120CS7XKSA1 | Infineon Technologies | 357W 82A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191658 | TO-247-3 | Tube-packed | 190ns | 357W | 27ns | -40℃~+175℃@(Tj) | 82A | 1.2kV | - | FS(Field Stop) | 2V@15V,40A | 230nC | 175ns | 1.75mJ | 2.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N120CS7XKSA1 | Infineon Technologies | 428W 82A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191676 | TO-247-3 | Tube-packed | 170ns | 428W | 29ns | -40℃~+175℃@(Tj) | 82A | 1.2kV | - | FS(Field Stop) | 2V@15V,50A | 290nC | 165ns | 2.2mJ | 2.8mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKW07N120 | Infineon Technologies | 125W 16.5A 1.2kV NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191691 | TO-247-3-1 | Bag-packed | 440ns | 125W | 27ns | -55℃~+150℃@(Tj) | 16.5A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,8A | 70nC | 60ns | 1mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW40T60 | Infineon Technologies | 303W 80A 600V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191695 | TO-247-3-1 | Bag-packed | - | 303W | - | -40℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | - | - | 143ns | - | 0.92mJ | ||
| Min: 1 Mult: 1 | 0 | SKW30N60HS | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191704 | TO-247-3-1 | Bag-packed | - | 250W | - | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | 125ns | - | 1.15mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGW20N60HS | Infineon Technologies | 178W 36A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191723 | TO-247-3-1 | Bag-packed | - | 178W | - | -55℃~+150℃@(Tj) | 36A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 0.69mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU15N60R | Infineon Technologies | 250W 30A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191752 | TO-251-3 | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 30A | 600V | - | - | - | - | 110ns | - | 0.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU04N60R | Infineon Technologies | 75W 8A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191753 | TO-251-3 | Bag-packed | - | 75W | - | -40℃~+175℃@(Tj) | 8A | 600V | - | - | - | - | 43ns | - | 0.24mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD15N65T6ARMA1 | Infineon Technologies | 100W 30A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191768 | TO-252-3 | Tape & Reel (TR) | 117ns | 100W | 30ns | -40℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 1.9V@15V,11.5A | 37nC | - | 0.11mJ | 0.23mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SGD02N120BUMA1 | Infineon Technologies | 62W 6.2A 1.2kV NPT (non-penetrating type) TO-252 IGBT Transistors / Modules ROHS | C3191770 | TO-252 | Tape & Reel (TR) | 260ns | 62W | 23ns | -55℃~+150℃@(Tj) | 6.2A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,2A | 11nC | - | - | 0.22mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB02N60 | Infineon Technologies | 30W 6A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191799 | TO-263 | Bag-packed | - | 30W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | NPT (non-penetrating type) | - | - | 130ns | - | 0.064mJ | ||
| Min: 1 Mult: 1 | 0 | SGB02N120CT | Infineon Technologies | 62W 6.2A 1.2kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191804 | TO-263 | Bag-packed | 260ns | 62W | 23ns | - | 6.2A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,2A | 11nC | - | - | 0.22mJ | ||
| Min: 1 Mult: 1 | 0 | SGB10N60A | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C3191805 | TO-263 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX160N65B4 | Littelfuse/IXYS | 940W 310A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191895 | TO-247-3 | Tube-packed | - | 940W | - | -55℃~+175℃@(Tj) | 310A | 650V | - | - | - | - | - | 1.88mJ | 3.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120C4 | Littelfuse/IXYS | 1.36kW 310A 1.2kV TO-264-3 IGBT Transistors / Modules ROHS | C3191902 | TO-264-3 | Tube-packed | - | 1.36kW | - | -55℃~+175℃@(Tj) | 310A | 1.2kV | - | - | - | - | 48ns | 1.9mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXBX50N360HV | Littelfuse/IXYS | 660W 125A 3.6kV TO-247P IGBT Transistors / Modules ROHS | C3193926 | TO-247P | Tube-packed | 205ns | 660W | 46ns | -55℃~+150℃@(Tj) | 125A | 3.6kV | - | - | 2.9V@15V,50A | 210nC | 1.7us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD7N60B3S | HARRIS | 60W 14A 600V TO-252AA IGBT Transistors / Modules ROHS | C3193966 | TO-252AA | Bag-packed | 130ns | 60W | 26ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 37nC | - | 0.12mJ | 0.072mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGD3440G2 | onsemi | 166W 26.9A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193969 | TO-252AA | Bag-packed | 5.3us | 166W | - | - | 26.9A | 400V | - | - | 1.2V@4V,6A | 24nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA48N60C3-TRL | Littelfuse/IXYS | 300W 75A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193991 | TO-263(D2PAK) | Tape & Reel (TR) | 60ns | 300W | 19ns | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 2.5V@15V,30A | 77nC | 26ns | 0.23mJ | 0.41mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120A4 | Littelfuse/IXYS | 1.36kW 375A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194052 | TO-264 | Tube-packed | 550ns | 1.36kW | 42ns | -55℃~+175℃@(Tj) | 375A | 1.2kV | - | PT (Through Type) | 1.8V@15V,110A | 305nC | - | 8.4mJ | 2.5mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT32N170-TRL | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194061 | TO-268AA | Tape & Reel (TR) | 270ns | 350W | 45ns | -55℃~+150℃@(Tj) | 75A | 1.7kV | - | NPT (non-penetrating type) | 3.3V@15V,32A | 155nC | - | 11mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT85N120A4HV | Littelfuse/IXYS | 1.15kW 300A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194073 | TO-268HV | Tube-packed | 400ns | 1.15kW | 40ns | -55℃~+175℃@(Tj) | 300A | 1.2kV | - | PT (Through Type) | 1.8V@15V,85A | 200nC | 40ns | 8.3mJ | 4.9mJ |