Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT200DU120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280653 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI150-12T8T | Littelfuse/IXYS | 690W 215A 1.2kV IGBT Transistors / Modules ROHS | C17271080 | - | Box-packed | 690W | -40℃~+125℃@(Tj) | 215A | 1.2kV | 10.77nF@25V | - | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM150GB120DLCHOSA1 | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | 1.25kW | -40℃~+125℃ | 300A | 1.2kV | 11nF@25V | - | 2.6V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU2 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17251807 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282810 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT33GF120B2RDQ2G | Microchip Tech | 357W 64A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17253479 | TO-247-3 | Tube-packed | 357W | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,25A | 185ns | 14ns | 170nC | 1.515mJ | 1.315mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200DA65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17332838 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DDA60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333087 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H65T1G | Microchip Tech | 250W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17207782 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 150A | 650V | 4.62nF@25V | FS(Field Stop) | 2.3V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17254092 | TO-247-3 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 156ns | 38ns | 183nC | 1.05mJ | 2.2mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | APT27GA90BD15 | Microchip Tech | 223W 48A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17349627 | TO-247 | Tube-packed | 223W | -55℃~+150℃@(Tj) | 48A | 900V | - | PT (Through Type) | 3.1V@15V,14A | 98ns | 9ns | 62nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150TA60PG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379206 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65A3 | Littelfuse/IXYS | 600W 170A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17501187 | SOT-227B | Tube-packed | 600W | -55℃~+175℃@(Tj) | 170A | 650V | - | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGR6N170A | Littelfuse/IXYS | 50W 5.5A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17474911 | TO-247-3 | Tube-packed | 50W | -55℃~+150℃@(Tj) | 5.5A | 1.7kV | - | - | 7V@15V,3A | 220ns | 46ns | 18.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R12HE4B9HOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17495115 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50A170T1G | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17551925 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120SD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17449402 | D3PAK | Tube-packed | 521W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 122ns | 16ns | 203nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17428856 | TO-220-3 | Tube-packed | 200W | -55℃~+175℃@(Tj) | 50A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 80ns | 19ns | 30nC | - | - | 135ns | ||
| Min: 1 Mult: 1 | 0 | FF300R12ME4PB11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17415331 | - | Tray | 20mW | -40℃~+150℃ | 600A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT750U60D4G | Microchip Tech | 2.3kW 1kA 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17493808 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 1kA | 600V | 49nF@25V | FS(Field Stop) | 1.9V@15V,800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 112A | 1.2kV | 7.26nF@25V | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90J | Microchip Tech | 284W 68A 900V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17527740 | SOT-227B-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 68A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45RCT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17527817 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17558195 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL180A120T3AG | Microchip Tech | 940W 230A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17601928 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 230A | 1.2kV | 9.3nF@25V | FS(Field Stop) | 2.2V@15V,150A | - | - | - | - | - | - |