Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | HGT1S20N60C3S9A | onsemi | TO-263AB IGBT Transistors / Modules ROHS | C898678 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60A4 | onsemi | TO-220AB-3 IGBT Transistors / Modules ROHS | C898682 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD1240G2 | onsemi | DPAK IGBT Transistors / Modules ROHS | C903651 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3245G2-F085 | onsemi | 150W 23A 450V TO-252AA IGBT Transistors / Modules ROHS | C903656 | TO-252AA | Tape & Reel (TR) | 5.4us | 150W | 900ns | -40℃~+175℃@(Tj) | 23A | 450V | - | - | 1.25V@4V,6A | 23nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3325G2-F085V | onsemi | 150W 41A 250V TO-252AA IGBT Transistors / Modules ROHS | C903660 | TO-252AA | Tape & Reel (TR) | 5.1us | 150W | 800ns | -55℃~+175℃@(Tj) | 41A | 250V | - | - | 1.25V@4V,6A | 21nC | - | 1.2us | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A300HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C842739 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3N60LSDTM | onsemi | 40W 6A 600V TO-252AA IGBT Transistors / Modules ROHS | C903663 | TO-252AA | Tape & Reel (TR) | 600ns | 40W | 40ns | - | 6A | 600V | - | - | 1.5V@10V,3A | 12.5nC | 0.25mJ | 234ns | 1mJ | - | ||
| Min: 1 Mult: 1 | 0 | NVG800A75L4DSC-Z008 | onsemi | IGBT Transistors / Modules ROHS | C906527 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH80T120L2Q0P2TG | onsemi | Q0PACK-20(32.5x55) IGBT Transistors / Modules ROHS | C906587 | Q0PACK-20(32.5x55) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGAF20S65AQ | onsemi | 75W 40A 650V FS(Field Stop) TO-3PF-3 IGBT Transistors / Modules ROHS | C906610 | TO-3PF-3 | Tube-packed | 102ns | 75W | 18ns | - | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 38nC | 0.345mJ | 235ns | 0.095mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB15N135IHRWG | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C906624 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB50N60SWG | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C906631 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CRG75T65AK5HD | CRMICRO | 468W 75A 650V TO-247 IGBT Transistors / Modules ROHS | C3975126 | TO-247 | Tube-packed | - | 468W | - | - | 75A | 650V | - | - | - | - | - | - | - | 1.65V | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17296682 | - | Bag-packed | - | 1.785kW | - | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17411109 | - | Bag-packed | - | 1.47kW | - | -40℃~+150℃@(Tj) | 530A | 1.7kV | 26nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17356548 | - | Bag-packed | - | 176W | - | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT72N60A3 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17451199 | TO-268AA | Tube-packed | 320ns | 540W | 31ns | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.35V@15V,60A | 230nC | 1.38mJ | - | 3.5mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 192ns | 1.04kW | 29ns | -55℃~+150℃@(Tj) | 164A | 1.2kV | - | - | 3.2V@15V,82A | 215nC | 4.95mJ | 420ns | 2.78mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12KT4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17386086 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DA120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17386762 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17KE3NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490772 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357857 | - | Bag-packed | - | 480W | - | - | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ500R65KE3NOSA1 | Infineon Technologies | 2000kW 500A 6.5kV IGBT Transistors / Modules ROHS | C17366950 | - | Tray | - | 2000kW | - | -50℃~+125℃ | 500A | 6.5kV | 135nF@25V | - | 3.4V@15V,500A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR65B | Microchip Tech | 595W 134A 650V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17463216 | TO-247 | Tube-packed | 170ns | 595W | 19ns | -55℃~+150℃@(Tj) | 134A | 650V | - | NPT (non-penetrating type) | 2.4V@15V,70A | 305nC | 1.51mJ | - | 1.46mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS450R12OE4B61BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17463634 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - |