Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT600DU60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17539078 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120JDQ2 | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17695670 | - | Tube-packed | 329W | -55℃~+150℃@(Tj) | 75A | 1.2kV | 4nF@25V | PT (Through Type) | 3.9V@15V,45A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GN60J | Microchip Tech | 682W 283A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17649861 | - | Tube-packed | 682W | -55℃~+175℃@(Tj) | 283A | 600V | 14.1nF@25V | FS(Field Stop) | 1.85V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | 833W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | 520W | -55℃~+150℃@(Tj) | 121A | 600V | - | PT (Through Type) | 2.5V@15V,40A | 133ns | 21ns | 298nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75H120CTBL3NG | Microchip Tech | IGBT Transistors / Modules ROHS | C17692798 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-268AA IGBT Transistors / Modules ROHS | C17692673 | TO-268AA | Tube-packed | 830W | -55℃~+175℃@(Tj) | 165A | 900V | - | - | 2.7V@15V,80A | 90ns | 34ns | 145nC | 1.9mJ | 4.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT95GR65B2 | Microchip Tech | 892W 208A 650V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17684313 | TO-247-3 | Tube-packed | 892W | -55℃~+150℃@(Tj) | 208A | 650V | - | NPT (non-penetrating type) | 2.4V@15V,95A | 226ns | 29ns | 420nC | 2.55mJ | 3.12mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 150ns | 16ns | 51nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120JD60 | Microchip Tech | 543W 116A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17649558 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 116A | 1.2kV | 8.4nF@25V | NPT (non-penetrating type) | 3.2V@15V,85A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50X60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17684512 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 380W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.4V@15V,30A | 130ns | 17ns | 142nC | - | 1.8mJ | 100ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1X340N65B4 | Littelfuse/IXYS | 1.2kW 450A 650V SMPD-24 IGBT Transistors / Modules ROHS | C17648836 | SMPD-24 | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 450A | 650V | - | - | 1.7V@15V,160A | 245ns | 62ns | 553nC | 3.5mJ | 4.4mJ | 76ns | ||
| Min: 1 Mult: 1 | 0 | APTGT50DU120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17543968 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12U1T4BPSA1 | Infineon Technologies | 250W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553620 | - | Tray | 250W | -40℃~+150℃ | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GT60JR | Microchip Tech | 500W 195A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17581164 | SOT-227 | Tray | 500W | -55℃~+150℃@(Tj) | 195A | 600V | 8.65nF@25V | NPT (non-penetrating type) | 2.5V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS3L50R07W2H3B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17498800 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17427380 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BG | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17531491 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 56A | 600V | - | PT (Through Type) | 2.7V@15V,15A | 29ns | 8ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120BG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17533532 | TO-247 | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L150R07W2H3B11BPSA1 | Infineon Technologies | 20mW 85A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17552262 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 85A | 650V | 9.4nF@650V | FS(Field Stop) | 2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP20R06YE3B4BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17560517 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBN75N170 | Littelfuse/IXYS | 625W 145A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17497610 | SOT-227B | Tube-packed | 625W | -55℃~+150℃@(Tj) | 145A | 1.7kV | 6.93nF@25V | - | 3.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | 150W | -40℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - |