Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT750U60D4G | Microchip Tech | 2.3kW 1kA 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17493808 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 1kA | 600V | 49nF@25V | FS(Field Stop) | 1.9V@15V,800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65EH5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17447193 | HSIP247-3 | Tube-packed | 148W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,60A | 206ns | 30ns | 144nC | 75ns | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU2 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17466991 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | 2.53nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DDU120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17469182 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GT60JR | Microchip Tech | 500W 195A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17581164 | SOT-227 | Tray | 500W | -55℃~+150℃@(Tj) | 195A | 600V | 8.65nF@25V | NPT (non-penetrating type) | 2.5V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS3L50R07W2H3B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17498800 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH8N250CHV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247HV IGBT Transistors / Modules ROHS | C17601085 | TO-247HV | Tube-packed | 280W | -55℃~+175℃@(Tj) | 29A | 2.5kV | - | - | 4V@15V,8A | 180ns | 11ns | 45nC | 5ns | 2.6mJ | 1.07mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F43L50R07W2H3FB11BPSA2 | Infineon Technologies | 20mW 50A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17535583 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 50A | 650V | 3.1nF@25V | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U170D4G | Microchip Tech | 2.08kW 800A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17622193 | - | Bag-packed | 2.08kW | - | 800A | 1.7kV | 33nF@25V | FS(Field Stop) | 2.4V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563636 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600U170D4G | Microchip Tech | 2.9kW 1.1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17517911 | - | Bag-packed | 2.9kW | -40℃~+150℃@(Tj) | 1.1kA | 1.7kV | 51nF@25V | FS(Field Stop) | 2.4V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120B2G | Microchip Tech | 1.042kW 100A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17602893 | TO-247-3 | Tube-packed | 1.042kW | -55℃~+150℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 3.9V@15V,75A | 163ns | 20ns | 320nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U120D4G | Microchip Tech | 2.25kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17536715 | - | Bag-packed | 2.25kW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475SK120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564992 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1G320N60B3 | Littelfuse/IXYS | 1kW 400A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17643763 | SMPD-24 | Tube-packed | 1kW | -55℃~+150℃@(Tj) | 400A | 600V | - | PT (Through Type) | 1.5V@15V,100A | 250ns | 44ns | 585nC | 66ns | 2.7mJ | 5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-268AA IGBT Transistors / Modules ROHS | C17692673 | TO-268AA | Tube-packed | 830W | -55℃~+175℃@(Tj) | 165A | 900V | - | - | 2.7V@15V,80A | 90ns | 34ns | 145nC | - | 4.3mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HE4PHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17618032 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT95GR65B2 | Microchip Tech | 892W 208A 650V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17684313 | TO-247-3 | Tube-packed | 892W | -55℃~+150℃@(Tj) | 208A | 650V | - | NPT (non-penetrating type) | 2.4V@15V,95A | 226ns | 29ns | 420nC | - | 3.12mJ | 2.55mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT50X60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17684512 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120JDQ2 | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17695670 | - | Tube-packed | 329W | -55℃~+150℃@(Tj) | 75A | 1.2kV | 4nF@25V | PT (Through Type) | 3.9V@15V,45A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF5B65M1 | Alpha & Omega Semicon | 25W 10A 650V TO-220 IGBT Transistors / Modules ROHS | C17308164 | TO-220 | Tube-packed | 25W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 1.98V@15V,5A | 106ns | 8.5ns | 14nC | 195ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | 8.8nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DF75R12W1H4FB11BOMA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17384550 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BYM300A120DN2HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17395659 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490839 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |