Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD04N60RA | Infineon Technologies | TO-252-3 IGBT Transistors / Modules ROHS | C536166 | TO-252-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW40N60DTP | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536216 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW50N65F5 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536219 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKY50N120CH3 | Infineon Technologies | TO-247-4 IGBT Transistors / Modules ROHS | C536224 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKZ75N65EH5 | Infineon Technologies | TO-247-4 IGBT Transistors / Modules ROHS | C536229 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA30N60LSDTU | onsemi | 480W 60A 600V FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C132709 | TO-3PN | Tube-packed | 250ns | 480W | 18ns | -55℃~+150℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 1.4V@15V,30A | 225nC | 35ns | 21mJ | 1.1mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | SPT10N120T1T8TL | SPS | TO-247-3 IGBT Transistors / Modules ROHS | C462242 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPT40N120T1B1T8TL | SPS | 416W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C462252 | TO-247-3 | Tube-packed | 230ns | 416W | 55ns | -40℃~+150℃@(Tj) | 80A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 5.8V@250uA | 270nC@40A,15V | 190ns | 1.5mJ | 2.4mJ | 1.7V@40A,15V | 3.5V@40A | ||
| Min: 1 Mult: 1 | 0 | SPT25N120U1T8TL | SPS | TO-247-3 IGBT Transistors / Modules ROHS | C462256 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH28N60B3D1 | Littelfuse/IXYS | 190W 66A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C499438 | TO-247-3 | Tube-packed | 125ns | 190W | 19ns | -55℃~+150℃@(Tj) | 66A | 600V | - | PT (Through Type) | 1.8V@15V,24A | 62nC | 25ns | 0.65mJ | 0.34mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM10GD120DN2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C534472 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF150R12KT3G | Infineon Technologies | IGBT Transistors / Modules ROHS | C540933 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C541044 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A300HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C842739 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3N60LSDTM | onsemi | 40W 6A 600V TO-252AA IGBT Transistors / Modules ROHS | C903663 | TO-252AA | Tape & Reel (TR) | 600ns | 40W | 40ns | - | 6A | 600V | - | - | 1.5V@10V,3A | 12.5nC | 234ns | 1mJ | 0.25mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A400HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C879893 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH40T70SHD-F155 | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898188 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ISL9V2040S3ST | onsemi | 130W 10A 430V TO-263AB IGBT Transistors / Modules ROHS | C898699 | TO-263AB | Tape & Reel (TR) | 3.64us | 130W | - | -40℃~+175℃@(Tj) | 10A | 430V | - | - | 1.9V@4V,6A | 12nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT25T120CKR | Wuxi China Resources Huajing Microelectronics | 208W 50A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C696830 | TO-247-3 | Tube-packed | 198ns | 208W | 34ns | - | 50A | 1.2kV | 2.37nF@30V | - | 5.8V@250uA | 145nC@25A,15V | - | 0.95mJ | 1.88mJ | 1.95V@25A,15V | 2.7V@25A | ||
| Min: 1 Mult: 1 | 0 | BT50T60ANFK | Wuxi China Resources Huajing Microelectronics | TO-3PN IGBT Transistors / Modules ROHS | C696834 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA180N33ATTU | onsemi | TO-3P IGBT Transistors / Modules ROHS | C898154 | TO-3P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH75N60UFTU | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898194 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG18N120BN | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898250 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3245G2-F085 | onsemi | 150W 23A 450V TO-263AB IGBT Transistors / Modules ROHS | C898623 | TO-263AB | Tape & Reel (TR) | - | 150W | - | -40℃~+175℃@(Tj) | 23A | 450V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGPF10N60UNDF | onsemi | TO-220F IGBT Transistors / Modules ROHS | C899190 | TO-220F | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |