Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | 150W | -40℃~+150℃@(Tj) | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DDU120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17469182 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | - | 2.4V@15V,50A | 2.77nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GT120BRDQ1G | Microchip Tech | 250W 36A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17418890 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 36A | 1.2kV | NPT (non-penetrating type) | 3.6V@15V,15A | - | 85ns | 10ns | 105nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL700U120D4G | Microchip Tech | 3kW 910A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514672 | - | Bag-packed | 3kW | -40℃~+175℃@(Tj) | 910A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | 37.2nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH25N250 | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17317621 | TO-247AD | Tube-packed | 250W | - | 60A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | - | - | - | 75nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17298243 | TO-264 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | - | 156ns | 38ns | 183nC | 1.05mJ | 2.2mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | IXXK100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17373226 | TO-264 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 200A | 600V | PT (Through Type) | 1.8V@15V,70A | - | 120ns | 30ns | 143nC | 2mJ | 1.9mJ | 140ns | ||
| Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 150A | 600V | PT (Through Type) | 2.7V@15V,50A | - | 85ns | 19ns | 165nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BDQ2G | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17496567 | TO-247 | Tube-packed | 203W | -55℃~+175℃@(Tj) | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | 155ns | 12ns | 165nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12U1T4BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17417748 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60DDA120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17438357 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.25V@15V,50A | 2.77nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU2 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17466991 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | 2.53nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | 1.04kW | -40℃~+150℃@(Tj) | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | 14nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN50N170CV1 | Littelfuse/IXYS | 880W 120A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17428089 | SOT-227B | Tube-packed | 880W | -55℃~+175℃@(Tj) | 120A | 1.7kV | - | 3.7V@15V,50A | - | 236ns | 22ns | 260nC | 5.6mJ | 8.7mJ | 255ns | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | 3.1nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DDA60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351323 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | 4.62nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60JDQ2 | Microchip Tech | 329W 100A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17306371 | SOT-227B-4 | Tube-packed | 329W | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,50A | 5.7nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 962W | -55℃~+150℃@(Tj) | 170A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,85A | - | 300ns | 43ns | 660nC | 3.8mJ | 6mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12KE3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17287218 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200TC-TUB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17274668 | TO-268AA | Tube-packed | 85W | -40℃~+150℃@(Tj) | 20A | 1.2kV | PT (Through Type) | 2.1V@15V,10A | - | - | - | 27nC | 1.1mJ | 1.1mJ | 350ns | ||
| Min: 1 Mult: 1 | 0 | APT40GP90B2DQ2G | Microchip Tech | 543W 101A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228432 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 101A | 900V | PT (Through Type) | 3.9V@15V,40A | - | 90ns | 14ns | 145nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BDQ1G | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17379819 | TO-247 | Tube-packed | 463W | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,30A | - | 55ns | 13ns | 90nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75SK120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17448237 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | 5.34nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL325A120D3G | Microchip Tech | 1.5kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17513462 | - | Bag-packed | 1.5kW | -40℃~+175℃@(Tj) | 420A | 1.2kV | FS(Field Stop) | 2.2V@15V,300A | 18.6nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H120G | Microchip Tech | 1kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17467531 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 350A | 1.2kV | FS(Field Stop) | 2.4V@15V,200A | 12.3nF@25V | - | - | - | - | - | - |