Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT40GL120JU3 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17358545 | SOT-227 | Bag-packed | 220W | -55℃~+175℃@(Tj) | 65A | 1.2kV | 1.95nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45RT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17463079 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12ME4PB11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17415331 | - | Tray | 20mW | -40℃~+150℃ | 600A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60DDA120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17438357 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 80A | 1.2kV | 2.77nF@25V | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN50N170CV1 | Littelfuse/IXYS | 880W 120A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17428089 | SOT-227B | Tube-packed | 880W | -55℃~+175℃@(Tj) | 120A | 1.7kV | - | - | 3.7V@15V,50A | 236ns | 22ns | 260nC | 255ns | 5.6mJ | 8.7mJ | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120T3AG | Microchip Tech | 650W 185A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17409417 | - | Bag-packed | 650W | -40℃~+175℃@(Tj) | 185A | 1.2kV | 6.15nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL180A120T3AG | Microchip Tech | 940W 230A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17601928 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 230A | 1.2kV | 9.3nF@25V | FS(Field Stop) | 2.2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60JDQ2 | Microchip Tech | 284W 86A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17621756 | SOT-227B-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 86A | 600V | 4.61nF@25V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150TDU60PG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17555093 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120TG | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17545820 | - | Bag-packed | 520W | -40℃~+175℃@(Tj) | 170A | 1.2kV | 6.15nF@25V | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30X60T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17517830 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM45T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17508740 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | 830W | -55℃~+150℃@(Tj) | 400A | 600V | 32nF@25V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7DPQ-E0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C17548776 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600DU60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17539078 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17558195 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MID200-12A4 | Littelfuse/IXYS | 1.13kW 270A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17586585 | - | Box-packed | 1.13kW | - | 270A | 1.2kV | 11nF@25V | NPT (non-penetrating type) | 2.7V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | 625W | -55℃~+150℃@(Tj) | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 150ns | 16ns | 51nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLCE3256HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6753511 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG06400D-BN4MM | Littelfuse | IGBT Transistors / Modules ROHS | C6903543 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT35GP120B2DQ2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C19371358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS30R06VE3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C5742394 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30Y2ADPP-MB#T2F | RENESAS | IGBT Transistors / Modules ROHS | C5870344 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A60D3G | Microchip Tech | 1.25kW 500A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C5948965 | - | Bag-packed | 1.25kW | -40℃~+175℃@(Tj) | 500A | 600V | 24nF@25V | FS(Field Stop) | 1.9V@15V,400A | - | - | - | - | - | - |