Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYX300N65A3 | Littelfuse/IXYS | 2.3kW 600A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191891 | TO-247-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 600A | 650V | - | - | - | 125ns | 4.7mJ | 7.8mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65DGC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193860 | TO-247G | Tube-packed | 234W | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 236ns | - | - | 120ns | 34ns | 79nC | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65DGC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193910 | TO-247N | Tube-packed | 276W | -40℃~+175℃@(Tj) | 95A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 102ns | 0.94mJ | 1.17mJ | 142ns | 41ns | 104nC | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65DHRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193920 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 90ns | - | - | 186ns | 48ns | 141nC | ||
| Min: 1 Mult: 1 | 0 | IXYK30N170CV1 | Littelfuse/IXYS | 937W 100A 1.7kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194050 | TO-264 | Tube-packed | 937W | -55℃~+175℃@(Tj) | 100A | 1.7kV | - | PT (Through Type) | 4V@15V,30A | 33ns | 1.8mJ | 3.6mJ | 143ns | 16ns | 150nC | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65EHRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193887 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 146ns | - | - | 101ns | 37ns | 84nC | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65B3 | Littelfuse/IXYS | 230W 58A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193813 | TO-247AD | Tube-packed | 230W | -55℃~+175℃@(Tj) | 58A | 650V | - | - | - | 25ns | 0.45mJ | 0.5mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65DGC13 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193853 | TO-247G | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 58ns | - | - | 94ns | 27ns | 49nC | ||
| Min: 1 Mult: 1 | 0 | RGS30TSX2DGC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193883 | TO-247N | Tube-packed | 267W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | 157ns | 0.6mJ | 0.74mJ | 70ns | 30ns | 41nC | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65HRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193898 | TO-247N | Tube-packed | 326W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | - | 1.29mJ | 1.46mJ | 115ns | 36ns | 58nC | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXA4IF1200TC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV TO-268AA IGBT Transistors / Modules ROHS | C3194063 | TO-268AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | - | 2.1V@15V,3A | - | - | - | - | - | 12nC | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65DHRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193879 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 87ns | - | - | 107ns | 36ns | 84nC | ||
| Min: 1 Mult: 1 | 0 | RGS60TS65HRC11 | ROHM Semicon | 223W 56A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193904 | TO-247N | Tube-packed | 223W | -40℃~+175℃@(Tj) | 56A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | - | 0.81mJ | 0.66mJ | 104ns | 28ns | 36nC | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N120C3HV-TRL | Littelfuse/IXYS | 278W 40A 1.2kV TO-263HV IGBT Transistors / Modules ROHS | C3194039 | TO-263HV | Tape & Reel (TR) | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 29ns | 0.5mJ | 1.3mJ | 90ns | 20ns | 53nC | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT25N250-T/R | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-268HV IGBT Transistors / Modules ROHS | C3194069 | TO-268HV | Tape & Reel (TR) | 250W | -55℃~+150℃@(Tj) | 60A | 2.5kV | - | NPT (non-penetrating type) | 2.9V@15V,25A | 233ns | - | - | 209ns | 68ns | 75nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSBF15CH60BT-F166 | onsemi | IGBT Transistors / Modules ROHS | C3171380 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG330PF1200PTSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171481 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG50I4500KN | Littelfuse/IXYS | 74A 4.5kV PT (Through Type) IGBT Transistors / Modules ROHS | C3191188 | - | Tube-packed | - | - | 74A | 4.5kV | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP65T43DPM-00#T1 | RENESAS | 68.8W 40A 650V TO-3PFM IGBT Transistors / Modules ROHS | C3194124 | TO-3PFM | Tube-packed | 68.8W | - | 40A | 650V | - | - | 2.4V@15V,20A | - | 0.11mJ | 0.17mJ | 107ns | 30ns | 70nC | ||
| Min: 1 Mult: 1 | 0 | NGTD23T120F2WP | onsemi | 1.2kV FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906359 | SMD | Bag-packed | - | -55℃~+175℃@(Tj) | - | 1.2kV | - | FS(Field Stop) | 2.2V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V3036D3STV | onsemi | 150W 21A 360V TO-252AA IGBT Transistors / Modules ROHS | C903783 | TO-252AA | Tape & Reel (TR) | 150W | - | 21A | 360V | - | - | 1.6V@4V,6A | - | - | - | 4.8us | 700us | 17nC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT30NL65DGTL | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17373405 | TO-263-3 | Tape & Reel (TR) | 133W | -40℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 55ns | - | - | 64ns | 18ns | 32nC | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65GC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17659082 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 35A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | - | - | - | 143ns | 39ns | 94nC | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17687164 | TO-247N | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | - | - | - | 94ns | 27ns | 49nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7RDPQ-80#T2 | RENESAS | 250W 60A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C17208139 | TO-247 | Bag-packed | 250W | - | 60A | 1.1kV | - | - | 2.35V@15V,60A | - | - | - | - | - | - |