Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2A300HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C842739 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3N60LSDTM | onsemi | 40W 6A 600V TO-252AA IGBT Transistors / Modules ROHS | C903663 | TO-252AA | Tape & Reel (TR) | 600ns | 40W | 40ns | - | 6A | 600V | - | - | 1.5V@10V,3A | 12.5nC | 234ns | 1mJ | 0.25mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A400HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C879893 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH40T70SHD-F155 | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898188 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| ISL9V2040S3ST | onsemi | 130W 10A 430V TO-263AB IGBT Transistors / Modules ROHS | C898699 | TO-263AB | Tape & Reel (TR) | 3.64us | 130W | - | -40℃~+175℃@(Tj) | 10A | 430V | - | - | 1.9V@4V,6A | 12nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT25T120CKR | Wuxi China Resources Huajing Microelectronics | 208W 50A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C696830 | TO-247-3 | Tube-packed | 198ns | 208W | 34ns | - | 50A | 1.2kV | 2.37nF@30V | - | 5.8V@250uA | 145nC@25A,15V | - | 0.95mJ | 1.88mJ | 1.95V@25A,15V | 2.7V@25A | ||
| Min: 1 Mult: 1 | 0 | BT50T60ANFK | Wuxi China Resources Huajing Microelectronics | TO-3PN IGBT Transistors / Modules ROHS | C696834 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA180N33ATTU | onsemi | TO-3P IGBT Transistors / Modules ROHS | C898154 | TO-3P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH75N60UFTU | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898194 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG18N120BN | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898250 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3245G2-F085 | onsemi | 150W 23A 450V TO-263AB IGBT Transistors / Modules ROHS | C898623 | TO-263AB | Tape & Reel (TR) | - | 150W | - | -40℃~+175℃@(Tj) | 23A | 450V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGPF10N60UNDF | onsemi | TO-220F IGBT Transistors / Modules ROHS | C899190 | TO-220F | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NVG800A75L4DSC-Z008 | onsemi | IGBT Transistors / Modules ROHS | C906527 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH80T120L2Q0P2TG | onsemi | Q0PACK-20(32.5x55) IGBT Transistors / Modules ROHS | C906587 | Q0PACK-20(32.5x55) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGAF20S65AQ | onsemi | 75W 40A 650V FS(Field Stop) TO-3PF-3 IGBT Transistors / Modules ROHS | C906610 | TO-3PF-3 | Tube-packed | 102ns | 75W | 18ns | - | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 38nC | 235ns | 0.095mJ | 0.345mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB15N135IHRWG | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C906624 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB50N60SWG | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C906631 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA40S65SH | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898158 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA50N100BNTD2 | onsemi | TO-3PN IGBT Transistors / Modules ROHS | C898163 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA6540WDF | onsemi | TO-3PN IGBT Transistors / Modules ROHS | C898167 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH40T65SH-F155 | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898183 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3040G2-F085C | onsemi | 150W 41A 400V D2PAK IGBT Transistors / Modules ROHS | C898620 | D2PAK | Tape & Reel (TR) | - | 150W | - | -55℃~+175℃@(Tj) | 41A | 400V | - | - | - | - | 1.9us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD1240G2 | onsemi | DPAK IGBT Transistors / Modules ROHS | C903651 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3245G2-F085 | onsemi | 150W 23A 450V TO-252AA IGBT Transistors / Modules ROHS | C903656 | TO-252AA | Tape & Reel (TR) | 5.4us | 150W | 900ns | -40℃~+175℃@(Tj) | 23A | 450V | - | - | 1.25V@4V,6A | 23nC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3325G2-F085V | onsemi | 150W 41A 250V TO-252AA IGBT Transistors / Modules ROHS | C903660 | TO-252AA | Tape & Reel (TR) | 5.1us | 150W | 800ns | -55℃~+175℃@(Tj) | 41A | 250V | - | - | 1.25V@4V,6A | 21nC | 1.2us | - | - | - | - |