Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT150TDU60PG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17555093 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U120D4G | Microchip Tech | 2.25kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17536715 | - | Bag-packed | 2.25kW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A6K | Littelfuse/IXYS | 90W 19A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17593163 | - | Box-packed | 90W | -40℃~+125℃@(Tj) | 19A | 1.2kV | 600pF@25V | NPT (non-penetrating type) | 3.4V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM45T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17508740 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17593561 | TO-247 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 117A | 900V | - | PT (Through Type) | 3.1V@15V,38A | 131ns | 18ns | 162nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563636 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1G320N60B3 | Littelfuse/IXYS | 1kW 400A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17643763 | SMPD-24 | Tube-packed | 1kW | -55℃~+150℃@(Tj) | 400A | 600V | - | PT (Through Type) | 1.5V@15V,100A | 250ns | 44ns | 585nC | 66ns | 5mJ | 2.7mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | 2.082kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7DPQ-E0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C17548776 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | 830W | -55℃~+150℃@(Tj) | 400A | 600V | 32nF@25V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60JDQ2 | Microchip Tech | 284W 86A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17621756 | SOT-227B-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 86A | 600V | 4.61nF@25V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | 431W | -55℃~+150℃@(Tj) | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DU60TG | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17574394 | - | Bag-packed | 625W | -40℃~+175℃@(Tj) | 290A | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475SK120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564992 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 1.25kW | - | 260A | 1.2kV | - | PT (Through Type) | 2.05V@15V,82A | 265ns | 34ns | 340nC | - | 12.5mJ | 5.5mJ | ||
| Min: 1 Mult: 1 | 0 | MID200-12A4 | Littelfuse/IXYS | 1.13kW 270A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17586585 | - | Box-packed | 1.13kW | - | 270A | 1.2kV | 11nF@25V | NPT (non-penetrating type) | 2.7V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17529699 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17558621 | TO-247AD | Tube-packed | 140W | -55℃~+150℃@(Tj) | 10A | 1.7kV | - | NPT (non-penetrating type) | 6V@15V,5A | 190ns | 46ns | 29nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50VDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17558321 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17592210 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSI510 | HARRIS | IGBT Transistors / Modules ROHS | C17672911 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX25N250 | Littelfuse/IXYS | 300W 55A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17682429 | TO-247-3 | Tube-packed | 300W | -55℃~+150℃@(Tj) | 55A | 2.5kV | - | - | 3.3V@15V,25A | - | - | 103nC | 1.6us | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 96A | 1.2kV | - | PT (Through Type) | 3.9V@15V,35A | 94ns | 16ns | 150nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |