Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT400SK120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672642 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HE4PHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17618032 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120J | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17293766 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 112A | 1.2kV | 7.26nF@25V | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW50N65EH5XKSA1 | Infineon Technologies | 124W 59A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17350617 | HSIP247-3 | Tube-packed | 124W | -40℃~+175℃@(Tj) | 59A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 138ns | 20ns | 95nC | 52ns | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30A170T1G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17400048 | - | Bag-packed | 210W | -40℃~+150℃@(Tj) | 45A | 1.7kV | 2.5nF@25V | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170A | Littelfuse/IXYS | 150W 16A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17289148 | TO-268AA | Bag-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 160ns | 15ns | 65nC | 360ns | - | 1.2mJ | ||
| Min: 1 Mult: 1 | 0 | FZ1600R17KE3NOSA1 | Infineon Technologies | 8.95kW 2.3kA 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17430254 | - | Tray | 8.95kW | -40℃~+125℃@(Tj) | 2.3kA | 1.7kV | 145nF@25V | NPT (non-penetrating type) | 2.45V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17385126 | TO-263AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | - | 3.47mJ | 2.16mJ | ||
| Min: 1 Mult: 1 | 0 | FZ800R12KE3HOSA1 | Infineon Technologies | 3.55kW 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17480148 | - | Tray | 3.55kW | -40℃~+125℃@(Tj) | 800A | 1.2kV | 56nF@25V | FS(Field Stop) | 2.15V@15V,800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17480373 | TO-268AA | Tube-packed | 140W | -55℃~+150℃@(Tj) | 10A | 1.7kV | - | NPT (non-penetrating type) | 6V@15V,5A | 190ns | 46ns | 29nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365573 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT72N60A3 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17451199 | TO-268AA | Tube-packed | 540W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.35V@15V,60A | 320ns | 31ns | 230nC | - | 1.38mJ | 3.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXR100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17451226 | TO-247-3 | Tube-packed | 400W | - | 145A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 140ns | 1.9mJ | 2mJ | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 140ns | 9ns | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KS4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17394701 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBN42N170A | Littelfuse/IXYS | 312W 42A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17441554 | SOT-227B | Tube-packed | 312W | -55℃~+150℃@(Tj) | 42A | 1.7kV | 3.5nF@25V | - | 6V@15V,21A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12KT4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17386086 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF5B65M1 | Alpha & Omega Semicon | 25W 10A 650V TO-220 IGBT Transistors / Modules ROHS | C17308164 | TO-220 | Tube-packed | 25W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 1.98V@15V,5A | 106ns | 8.5ns | 14nC | 195ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | 8.8nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX50N120C3H1 | Littelfuse/IXYS | 460W 95A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17412424 | TO-247-3 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 95A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 31ns | 196nC | 75ns | 2mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD16001200R17HP4B2BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17375586 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357857 | - | Bag-packed | 480W | - | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR65B | Microchip Tech | 595W 134A 650V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17463216 | TO-247 | Tube-packed | 595W | -55℃~+150℃@(Tj) | 134A | 650V | - | NPT (non-penetrating type) | 2.4V@15V,70A | 170ns | 19ns | 305nC | - | 1.51mJ | 1.46mJ | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45RT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17463079 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17296682 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - |