Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60B3 | HARRIS | 33.3W 7A 600V TO-220 IGBT Transistors / Modules ROHS | C3193396 | TO-220 | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 16ns | 0.088mJ | 0.066mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF7N60RUFDTU | onsemi | 41W 14A 600V TO-220F-3 IGBT Transistors / Modules ROHS | C3193576 | TO-220F-3 | Tube-packed | 60ns | 41W | 60ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.8V@15V,7A | 24nC | 65ns | 0.1mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N100D2 | HARRIS | 150W 34A 1kV TO-247 IGBT Transistors / Modules ROHS | C3193601 | TO-247 | Bag-packed | - | 150W | - | -55℃~+150℃@(Tj) | 34A | 1kV | - | - | 4.1V@10V,20A | 163nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD7N60B3S | HARRIS | 60W 14A 600V TO-252AA IGBT Transistors / Modules ROHS | C3193966 | TO-252AA | Bag-packed | 130ns | 60W | 26ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 37nC | - | 0.12mJ | 0.072mJ | ||
| Min: 1 Mult: 1 | 0 | FMG2G75US60 | onsemi | 310W 75A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190021 | PM-7-GA | Bag-packed | - | 310W | - | -40℃~+150℃@(Tj) | 75A | 600V | 7.056nF@30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50E1 | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C3193367 | TO-218 | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 20A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF7N60LSDTU | onsemi | 45W 14A 600V TO-220F-3 IGBT Transistors / Modules ROHS | C3193572 | TO-220F-3 | Tube-packed | 410ns | 45W | 120ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2V@15V,7A | 24nC | 65ns | 3.8mJ | 0.27mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SGR15N40LTM | onsemi | 45W 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193942 | TO-252(DPAK) | Tape & Reel (TR) | - | 45W | - | -40℃~+150℃@(Tj) | - | 400V | - | - | 8V@4.5V,130A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL6B60KDPBF | Infineon Technologies | 90W 13A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193977 | TO-262 | Bag-packed | 215ns | 90W | 25ns | -55℃~+150℃@(Tj) | 13A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,5A | 18.2nC | 70ns | 0.135mJ | 0.11mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N50A | HARRIS | 10A 500V TO-3 IGBT Transistors / Modules ROHS | C3194087 | TO-3 | Bag-packed | - | - | - | - | 10A | 500V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N40D | HARRIS | 20A 400V TO-218 IGBT Transistors / Modules ROHS | C3193374 | TO-218 | Bag-packed | - | - | - | - | 20A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40F1D | HARRIS | 75W 12A 400V TO-220 IGBT Transistors / Modules ROHS | C3193394 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 12A | 400V | - | - | 2.5V@10V,5A | 13.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA20S125P | onsemi | 250W 40A 1.25kV FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C3194129 | TO-3PN | Tube-packed | - | 250W | - | - | 40A | 1.25kV | - | FS(Field Stop) | 2.5V@15V,20A | 129nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30L4DPE-00#J3 | RENESAS | IGBT Transistors / Modules ROHS | C3171275 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G300US60H | onsemi | 892W 300A 600V IGBT Transistors / Modules ROHS | C3171435 | - | Bag-packed | - | 892W | - | -40℃~+150℃@(Tj) | 300A | 600V | - | - | 2.7V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G400US60L | onsemi | 1.136kW 400A 600V IGBT Transistors / Modules ROHS | C3171335 | - | Bag-packed | - | 1.136kW | - | -40℃~+150℃@(Tj) | 400A | 600V | - | - | 2.7V@15V,400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH30E3DPK-M0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171425 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FMG2G200US60 | onsemi | 695W 200A 600V PM-7-HA IGBT Transistors / Modules ROHS | C3190025 | PM-7-HA | Box-packed | - | 695W | - | -40℃~+150℃@(Tj) | 200A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R45HL3S7BPSA1 | Infineon Technologies | 2.4mW 1.2kA 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190385 | - | Tray | - | 2.4mW | - | -40℃~+150℃@(Tj) | 1.2kA | 5.9kV | 280nF@25V | FS(Field Stop) | 2.8V@15V,1.2kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7BPSA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190280 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGU20N40LTU | onsemi | 45W 400V IPAK IGBT Transistors / Modules ROHS | C3191175 | IPAK | Tube-packed | - | 45W | - | -40℃~+150℃@(Tj) | - | 400V | - | - | 8V@4.5V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTA32N60E2 | HARRIS | 208W 50A 600V TO-218-5 IGBT Transistors / Modules ROHS | C3193375 | TO-218-5 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 50A | 600V | - | - | 2.9V@15V,32A | 265nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGS10N60RUFTU | onsemi | 55W 16A 600V TO-220F-3 IGBT Transistors / Modules ROHS | C3193570 | TO-220F-3 | Tube-packed | 36ns | 55W | 15ns | -55℃~+150℃@(Tj) | 16A | 600V | - | - | 2.8V@15V,10A | 30nC | - | 0.215mJ | 0.141mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA70N30TTU | onsemi | 201W 300V TO-3PN IGBT Transistors / Modules ROHS | C3194130 | TO-3PN | Tube-packed | - | 201W | - | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,20A | 125nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG12N60DID | HARRIS | IGBT Transistors / Modules ROHS | C3171081 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |