Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FGH75N60UFTU | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898194 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA30H65DFB2 | STMicroelectronics | TO-247 IGBT Transistors / Modules ROHS | C5268564 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GT60BRG | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7459175 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT25GR120SD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17449402 | D3PAK | Tape & Reel (TR) | 122ns | 521W | -55℃~+150℃@(Tj) | 16ns | 75A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BDQ1G | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17379819 | TO-247 | Tube-packed | 55ns | 463W | -55℃~+150℃@(Tj) | 13ns | 100A | 600V | PT (Through Type) | 2.7V@15V,30A | 90nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT27GA90BD15 | Microchip Tech | 223W 48A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17349627 | TO-247 | Tube-packed | 98ns | 223W | -55℃~+150℃@(Tj) | 9ns | 48A | 900V | PT (Through Type) | 3.1V@15V,14A | 62nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B2D40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17644884 | TO-247-3 | Tube-packed | 133ns | 520W | -55℃~+150℃@(Tj) | 21ns | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 198nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GP60B2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C3193359 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N30 | onsemi | 46W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193564 | TO-220F-3 | Tube-packed | - | 46W | -55℃~+150℃@(Tj) | - | - | 300V | - | 1.5V@15V,10A | 39nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW25N120T2XK | Infineon Technologies | 349W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171089 | TO-247-3 | Tube-packed | - | 349W | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | - | - | - | 1.55mJ | 195ns | 1.35mJ | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRDQ2G | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17668878 | TO-247 | Tube-packed | 150ns | 347W | -55℃~+150℃@(Tj) | 14ns | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT95GR65B2 | Microchip Tech | 892W 208A 650V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17684313 | TO-247-3 | Tube-packed | 226ns | 892W | -55℃~+150℃@(Tj) | 29ns | 208A | 650V | NPT (non-penetrating type) | 2.4V@15V,95A | 420nC | - | 3.12mJ | - | 2.55mJ | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BG | Microchip Tech | 417W 69A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17315637 | TO-247 | Tube-packed | 70ns | 417W | -55℃~+150℃@(Tj) | 12ns | 69A | 1.2kV | PT (Through Type) | 3.9V@15V,25A | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT33GF120BRG | Microchip Tech | 297W 52A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17363984 | TO-247 | Tube-packed | 210ns | 297W | -55℃~+150℃@(Tj) | 25ns | 52A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 170nC | - | 2.8mJ | - | 2.8mJ | ||
| Min: 1 Mult: 1 | 0 | APT15GT120BRDQ1G | Microchip Tech | 250W 36A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17418890 | TO-247 | Tube-packed | 85ns | 250W | -55℃~+150℃@(Tj) | 10ns | 36A | 1.2kV | NPT (non-penetrating type) | 3.6V@15V,15A | 105nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 85ns | 625W | -55℃~+150℃@(Tj) | 19ns | 150A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP90BDQ1G | Microchip Tech | 250W 43A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17219941 | TO-247 | Tube-packed | 33ns | 250W | -55℃~+150℃@(Tj) | 9ns | 43A | 900V | PT (Through Type) | 3.9V@15V,15A | 60nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17593561 | TO-247 | Tube-packed | 131ns | 500W | -55℃~+150℃@(Tj) | 18ns | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | 133ns | 520W | -55℃~+150℃@(Tj) | 21ns | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 298nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120B2G | Microchip Tech | 1.042kW 100A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17602893 | TO-247-3 | Tube-packed | 163ns | 1.042kW | -55℃~+150℃@(Tj) | 20ns | 100A | 1.2kV | PT (Through Type) | 3.9V@15V,75A | 320nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BDQ2G | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17496567 | TO-247 | Tube-packed | 155ns | 203W | -55℃~+175℃@(Tj) | 12ns | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120BG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17533532 | TO-247 | Tube-packed | 280ns | 272W | -55℃~+150℃@(Tj) | 22ns | 67A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 155nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BG | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17531491 | TO-247 | Tube-packed | 29ns | 250W | -55℃~+150℃@(Tj) | 8ns | 56A | 600V | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB8207BNT4G | onsemi | 165W 20A 365V D2PAK IGBT Transistors / Modules ROHS | C3190489 | D2PAK | Tape & Reel (TR) | - | 165W | -55℃~+175℃@(Tj) | - | 20A | 365V | - | 2.6V@4V,20A | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB8204ANT4G | onsemi | 115W 18A 430V D2PAK IGBT Transistors / Modules ROHS | C3190519 | D2PAK | Tape & Reel (TR) | - | 115W | -55℃~+175℃@(Tj) | - | 18A | 430V | - | 2.5V@4V,15A | - | - | - | - | - |