Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGS60TS65HRC11 | ROHM Semicon | 223W 56A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193904 | TO-247N | Tube-packed | 104ns | 223W | 28ns | -40℃~+175℃@(Tj) | 56A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 36nC | 0.81mJ | 0.66mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2GC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C3193909 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N120C3HV-TRL | Littelfuse/IXYS | 278W 40A 1.2kV TO-263HV IGBT Transistors / Modules ROHS | C3194039 | TO-263HV | Tape & Reel (TR) | 90ns | 278W | 20ns | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 53nC | 0.5mJ | 1.3mJ | 29ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXBA16N170AHV-TRL | Littelfuse/IXYS | 150W 16A 1.7kV TO-263HV IGBT Transistors / Modules ROHS | C3194044 | TO-263HV | Tape & Reel (TR) | 160ns | 150W | 15ns | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 65nC | 1.2mJ | - | 360ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT25N250-T/R | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-268HV IGBT Transistors / Modules ROHS | C3194069 | TO-268HV | Tape & Reel (TR) | 209ns | 250W | 68ns | -55℃~+150℃@(Tj) | 60A | 2.5kV | - | NPT (non-penetrating type) | 2.9V@15V,25A | 75nC | - | - | 233ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193430 | TO-220-3 | Tube-packed | - | 100W | - | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193670 | TO-247(IXYH) | Tube-packed | 235ns | 500W | 15ns | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 57nC | 3.4mJ | 4mJ | 42ns | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65DGC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193860 | TO-247G | Tube-packed | 120ns | 234W | 34ns | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | 236ns | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300HV | Littelfuse/IXYS | 400W 80A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193875 | TO-247HV | Tube-packed | - | 400W | - | -55℃~+150℃@(Tj) | 80A | 3kV | - | - | 3.2V@15V,32A | 142nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65DGC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193910 | TO-247N | Tube-packed | 142ns | 276W | 41ns | -40℃~+175℃@(Tj) | 95A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 104nC | 0.94mJ | 1.17mJ | 102ns | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65DHRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193920 | TO-247N | Tube-packed | 186ns | 254W | 48ns | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 141nC | - | - | 90ns | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65CHRC11 | ROHM Semicon | 178W 64A 650V TO-247N IGBT Transistors / Modules ROHS | C3193925 | TO-247N | Tube-packed | 91ns | 178W | 37ns | -40℃~+175℃@(Tj) | 64A | 650V | - | - | 1.9V@15V,30A | 84nC | 0.22mJ | 0.07mJ | 34ns | ||
| Min: 1 Mult: 1 | 0 | IXYK30N170CV1 | Littelfuse/IXYS | 937W 100A 1.7kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194050 | TO-264 | Tube-packed | 143ns | 937W | 16ns | -55℃~+175℃@(Tj) | 100A | 1.7kV | - | PT (Through Type) | 4V@15V,30A | 150nC | 1.8mJ | 3.6mJ | 33ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| IXGT72N60A3-TRL | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268 IGBT Transistors / Modules ROHS | C3194055 | TO-268 | Tape & Reel (TR) | 320ns | 540W | 31ns | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.35V@15V,60A | 230nC | 3.5mJ | 1.38mJ | 34ns | ||
| Min: 1 Mult: 1 | 0 | IXGT6N170AHV | Littelfuse/IXYS | 75W 6A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C3194070 | TO-268HV | Tube-packed | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 0.18mJ | 0.59mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYT30N450HV | Littelfuse/IXYS | 430W 60A 4.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194075 | TO-268HV | Tube-packed | 168ns | 430W | 38ns | -55℃~+150℃@(Tj) | 60A | 4.5kV | - | - | 3.9V@15V,30A | 88nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH65T04BDPM-A0#T2 | RENESAS | 65W 60A 650V TO-3PFP IGBT Transistors / Modules ROHS | C3194125 | TO-3PFP | Tube-packed | 125ns | 65W | 35ns | - | 60A | 650V | - | - | 1.95V@15V,30A | 74nC | 0.35mJ | 0.36mJ | 80ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R17IP5PBPSA1 | Infineon Technologies | 20mW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198661 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 1.2kA | 1.7kV | 68nF@25V | FS(Field Stop) | 2.3V@15V,1200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4GBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198671 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME4PB11BPSA1 | Infineon Technologies | 20mW 450A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198721 | - | Tray | - | 20mW | - | -40℃~+150℃ | 450A | 1.7kV | 18.5nF@25V | FS(Field Stop) | 2.3V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R07N3E4B11BOSA1 | Infineon Technologies | 430W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198746 | - | Bag-packed | - | 430W | - | -40℃~+150℃ | 150A | 650V | 9.3nF@25V | FS(Field Stop) | 1.95V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12KT4B11BPSA1 | Infineon Technologies | 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198751 | - | Bag-packed | - | - | - | -40℃~+150℃@(Tj) | 150A | 1.2kV | 9.35nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R07ME4B11BOSA1 | Infineon Technologies | 1.1kW 390A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198781 | - | Bag-packed | - | 1.1kW | - | -40℃~+150℃ | 390A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KE3BOSA1 | Infineon Technologies | 280W 75A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3198786 | - | Bag-packed | - | 280W | - | -40℃~+125℃@(Tj) | 75A | 1.2kV | 3.5nF@25V | NPT (non-penetrating type) | 2.15V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7BPSA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190280 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - |