Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS100R12N2T4BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190285 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R07ME4B11BPSA1 | Infineon Technologies | 1.45kW 560A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190340 | - | Tray | 1.45kW | -40℃~+150℃@(Tj) | 560A | 650V | 27.5nF@25V | FS(Field Stop) | 1.95V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R07ME4B11BPSA1 | Infineon Technologies | 1.1kW 390A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190355 | - | Tray | 1.1kW | -40℃~+150℃@(Tj) | 390A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS650R08A4P2BPSA1 | Infineon Technologies | 20mW 375A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190370 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 375A | 750V | 65nF@50V | FS(Field Stop) | 1.35V@15V,375A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS820R08A6P2BBPSA1 | Infineon Technologies | 714W 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190375 | - | Tray | 714W | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG120W1200TEH | Littelfuse/IXYS | 625W 186A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C3190895 | - | Box-packed | 625W | -40℃~+175℃@(Tj) | 186A | 1.2kV | - | PT (Through Type) | 2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65DGC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193856 | TO-247G | Tube-packed | 144W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 73ns | 22ns | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC13 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193866 | TO-247G | Tube-packed | 148W | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | - | 1.11mJ | 1.68mJ | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65DHRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193881 | TO-247N | Tube-packed | 326W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 115ns | 36ns | 58nC | 103ns | 1.46mJ | 1.29mJ | ||
| Min: 1 Mult: 1 | 0 | RGT50TS65DGC11 | ROHM Semicon | 174W 48A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193891 | TO-247N | Tube-packed | 174W | - | 48A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 88ns | 27ns | 49nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65GC11 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193896 | TO-247N | Tube-packed | 277W | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2HRC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C3193916 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTVX2TS65GC11 | ROHM Semicon | 319W 111A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193921 | TO-247N | Tube-packed | 319W | -40℃~+175℃@(Tj) | 111A | 650V | - | FS(Field Stop) | 1.9V@15V,60A | 150ns | 49ns | 123nC | - | 2.08mJ | 1.15mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R07KE4HOSA1 | Infineon Technologies | 1.25kW 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198652 | - | Bag-packed | 1.25kW | -40℃~+150℃ | - | 650V | 26nF@25V | FS(Field Stop) | 1.95V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R17ME4BOSA1 | Infineon Technologies | 1.8kW 375A 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3198687 | - | Bag-packed | 1.8kW | -40℃~+150℃@(Tj) | 375A | 1.7kV | - | NPT (non-penetrating type) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R07PE4BOSA1 | Infineon Technologies | 940W 300A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198707 | - | Bag-packed | 940W | -40℃~+150℃ | 300A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R12OE4BOSA1 | Infineon Technologies | 1.25kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198782 | - | Tray | 1.25kW | -40℃~+125℃ | 350A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R17HP4HOSA2 | Infineon Technologies | 7.8kW 1.2kA 1.7kV IGBT Transistors / Modules ROHS | C3198797 | - | Tray | 7.8kW | -40℃~+150℃ | 1.2kA | 1.7kV | 97nF@25V | - | 2.25V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R17HE4B9HOSA2 | Infineon Technologies | 15.5kW 2.4kA 1.7kV IGBT Transistors / Modules ROHS | C3198802 | - | Tray | 15.5kW | -40℃~+150℃ | 2.4kA | 1.7kV | 195nF@25V | - | 2.3V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF200R12KE4HOSA1 | Infineon Technologies | 1.1kW 240A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198852 | - | Bag-packed | 1.1kW | -40℃~+150℃@(Tj) | 240A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F423MR12W1M1B11BOMA1 | Infineon Technologies | 200mW 50A 1.2kV IGBT Transistors / Modules ROHS | C3190234 | - | Tray | 200mW | -40℃~+150℃@(Tj) | 50A | 1.2kV | 3.68nF@800V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R12N2T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190254 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190284 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRB11BPSA2 | Infineon Technologies | 400W 125A 1.2kV IGBT Transistors / Modules ROHS | C3190289 | - | Tray | 400W | -40℃~+150℃@(Tj) | 125A | 1.2kV | 5.1nF@25V | - | 2.6V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4B11BPSA1 | Infineon Technologies | 210W 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190294 | - | Tray | 210W | -40℃~+150℃@(Tj) | 35A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.15V@15V,35A | - | - | - | - | - | - |