Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P4BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190405 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ750R65KE3C1NOSA1 | Infineon Technologies | 3000kW 750A 6.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190408 | - | Tray | 3000kW | -50℃~+125℃@(Tj) | 750A | 6.5kV | 205nF@25V | FS(Field Stop) | 3.4V@15V,750A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40W-STRRP | Infineon Technologies | 160W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C3190483 | D2PAK | Tube-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | 0.23mJ | 0.11mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB8206ANSL3G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190487 | D2PAK | Tube-packed | 150W | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK170T1G | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) SP1 IGBT Transistors / Modules ROHS | C3193297 | SP1 | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGTQ100HD65C1AG | Microchip Tech | 80A 650V SP1 IGBT Transistors / Modules ROHS | C3193298 | SP1 | Tube-packed | - | - | 80A | 650V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGL40X120T3AG | Microchip Tech | 40A 1.2kV SP3F IGBT Transistors / Modules ROHS | C3193300 | SP3F | Tube-packed | - | - | 40A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGPS40B120UPBF | Infineon Technologies | 595W 80A 1.2kV NPT (non-penetrating type) TO-274AA IGBT Transistors / Modules ROHS | C3193348 | TO-274AA | Bag-packed | 595W | -55℃~+150℃@(Tj) | 80A | 1.2kV | - | NPT (non-penetrating type) | 3.71V@15V,50A | 1.65mJ | 1.4mJ | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PSH54K10DPBF | Infineon Technologies | 520W 120A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193349 | TO-274AA | Bag-packed | 520W | -40℃~+150℃@(Tj) | 120A | 1.2kV | - | - | 2.4V@15V,50A | 2.8mJ | 4.8mJ | 435nC | 490ns | 110ns | 170ns | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71UDPBF | Infineon Technologies | 350W 85A 600V TO-274AA IGBT Transistors / Modules ROHS | C3193354 | TO-274AA | Bag-packed | 350W | -55℃~+150℃@(Tj) | 85A | 600V | - | - | - | 2.27mJ | 3.26mJ | - | - | - | 82ns | ||
| Min: 1 Mult: 1 | 0 | APT80GP60B2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C3193359 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50E1 | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C3193367 | TO-218 | Bag-packed | 100W | -55℃~+150℃@(Tj) | 20A | 500V | - | - | 3.2V@20V,35A | - | - | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N40D | HARRIS | 20A 400V TO-218 IGBT Transistors / Modules ROHS | C3193374 | TO-218 | Bag-packed | - | - | 20A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTA32N60E2 | HARRIS | 208W 50A 600V TO-218-5 IGBT Transistors / Modules ROHS | C3193375 | TO-218-5 | Bag-packed | 208W | -55℃~+150℃@(Tj) | 50A | 600V | - | - | 2.9V@15V,32A | - | - | 265nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP5N60RUFTU | onsemi | 60W 8A 600V TO-220 IGBT Transistors / Modules ROHS | C3193388 | TO-220 | Bag-packed | 60W | -55℃~+150℃@(Tj) | 8A | 600V | - | - | 2.8V@15V,5A | - | - | 24nC | 34ns | 13ns | - | ||
| Min: 1 Mult: 1 | 0 | IXGP48N60A3 | Littelfuse/IXYS | TO-220 IGBT Transistors / Modules ROHS | C3193390 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP20N60C3R | HARRIS | 164W 45A 600V TO-220 IGBT Transistors / Modules ROHS | C3193391 | TO-220 | Bag-packed | 164W | -55℃~+150℃@(Tj) | 45A | 600V | - | - | 1.8V@15V,20A | 0.5mJ | 0.5mJ | 122nC | 151ns | 28ns | 24ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40F1D | HARRIS | 75W 12A 400V TO-220 IGBT Transistors / Modules ROHS | C3193394 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 12A | 400V | - | - | 2.5V@10V,5A | - | - | 13.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60B3 | HARRIS | 33.3W 7A 600V TO-220 IGBT Transistors / Modules ROHS | C3193396 | TO-220 | Bag-packed | 33.3W | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 0.088mJ | 0.066mJ | 21nC | 105ns | 18ns | 16ns | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30KDPBF-INF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193407 | TO-220-3 | Bag-packed | 45W | - | 17A | 600V | - | - | 2.7V@15V,16A | 0.58mJ | 0.6mJ | 100nC | 160ns | 60ns | 42ns | ||
| Min: 1 Mult: 1 | 0 | IXGP28N60A3 | Littelfuse/IXYS | 190W 75A 600V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193413 | TO-220-3 | Tube-packed | 190W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.4V@15V,24A | 2.4mJ | 0.7mJ | 66nC | 300ns | 18ns | 26ns | ||
| Min: 1 Mult: 1 | 0 | FGP90N30TU | onsemi | 192W 90A 300V TO-220-3 IGBT Transistors / Modules ROHS | C3193427 | TO-220-3 | Bag-packed | 192W | -55℃~+150℃@(Tj) | 90A | 300V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30FDPBF | Infineon Technologies | 100W 31A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193549 | TO-220AB | Bag-packed | 100W | - | 31A | 600V | - | - | 1.8V@15V,17A | 1.39mJ | 0.63mJ | 51nC | 230ns | 42ns | 42ns | ||
| Min: 1 Mult: 1 | 0 | HGTP14N44G3VL | onsemi | 231W 27A 490V TO-220AB IGBT Transistors / Modules ROHS | C3193550 | TO-220AB | Bag-packed | 231W | -40℃~+175℃@(Tj) | 27A | 490V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGIB6B60KDPBF | Infineon Technologies | 38W 11A 600V NPT (non-penetrating type) TO-220-3 IGBT Transistors / Modules ROHS | C3193557 | TO-220-3 | Bag-packed | 38W | -55℃~+175℃@(Tj) | 11A | 600V | - | NPT (non-penetrating type) | - | 0.135mJ | 0.11mJ | - | - | - | 70ns |