Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T4BOMA1 | Infineon Technologies | 105W 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198780 | - | Bag-packed | 105W | -40℃~+150℃ | 20A | 1.2kV | 600pF@25V | FS(Field Stop) | 2.25V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R12OE4BOSA1 | Infineon Technologies | 2.25kW 660A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198830 | - | Bag-packed | 2.25kW | -40℃~+150℃@(Tj) | 660A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS35R12W1T7BOMA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190221 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T7BPSA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190226 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KT4B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190276 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KE3B9BPSA1 | Infineon Technologies | 350W 105A 1.2kV IGBT Transistors / Modules ROHS | C3190291 | - | Tray | 350W | -40℃~+150℃@(Tj) | 105A | 1.2kV | 5.3nF@25V | - | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFF600B12ME4S8PB11BOSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190356 | - | Tray | 20mW | -40℃~+150℃ | 600A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFF300B12ME4PB11BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190361 | - | Tray | 20mW | -40℃~+150℃ | 300A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS770R08A6P2BBPSA1 | Infineon Technologies | 654W 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190371 | - | Tray | 654W | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190551 | - | Bag-packed | 940W | - | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX300N65A3 | Littelfuse/IXYS | 2.3kW 600A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191891 | TO-247-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 600A | 650V | - | - | - | 125ns | 4.7mJ | 7.8mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7BOMA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190217 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T7BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190242 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12W3T7B11BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190252 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4B11BPSA2 | Infineon Technologies | 4.05kW 995A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190347 | - | Tray | 4.05kW | -40℃~+150℃@(Tj) | 995A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12IP4PBPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190392 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG180W1200TEH | Littelfuse/IXYS | 935W 280A 1.2kV IGBT Transistors / Modules ROHS | C3190892 | - | Box-packed | 935W | -40℃~+175℃@(Tj) | 280A | 1.2kV | 8.5nF@100V | - | 2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG65I3300KN | Littelfuse/IXYS | 85A 3.3kV PT (Through Type) IGBT Transistors / Modules ROHS | C3191187 | - | Tube-packed | - | - | 85A | 3.3kV | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYN82N120C3 | Littelfuse/IXYS | 500W 105A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C3193031 | SOT-227B | Tube-packed | 500W | -55℃~+175℃@(Tj) | 105A | 1.2kV | 4.1nF@25V | - | 3.2V@15V,82A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120A4 | Littelfuse/IXYS | 600W 140A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193663 | TO-247(IXYH) | Tube-packed | 600W | -55℃~+175℃@(Tj) | 140A | 1.2kV | - | PT (Through Type) | 1.8V@15V,32A | - | 3.75mJ | 2.3mJ | 204ns | 22ns | 90nC | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65B3 | Littelfuse/IXYS | 230W 58A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193813 | TO-247AD | Tube-packed | 230W | -55℃~+175℃@(Tj) | 58A | 650V | - | - | - | 25ns | 0.45mJ | 0.5mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65DGC13 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193853 | TO-247G | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 58ns | - | - | 94ns | 27ns | 49nC | ||
| Min: 1 Mult: 1 | 0 | IXYH30N450HV | Littelfuse/IXYS | 430W 60A 4.5kV PT (Through Type) TO-247HV IGBT Transistors / Modules ROHS | C3193873 | TO-247HV | Tube-packed | 430W | -55℃~+150℃@(Tj) | 60A | 4.5kV | - | PT (Through Type) | 3.9V@15V,30A | - | - | - | - | - | 88nC | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65EHRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193878 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 90ns | - | - | 183ns | 50ns | 141nC | ||
| Min: 1 Mult: 1 | 0 | RGS30TSX2DGC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193883 | TO-247N | Tube-packed | 267W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | 157ns | 0.6mJ | 0.74mJ | 70ns | 30ns | 41nC |